IC SRL EE 4K 512X8/256X16 8TSSOP - 93AA66C-I/STG - Integrated Circuits (ICs)
| Digi-Key Part Number | 93AA66C-I/STG-ND |
1700 |
.28000 |
Extended Price
476.00 |
| Manufacturer Part Number | 93AA66C-I/STG | |||
| Description | IC SRL EE 4K 512X8/256X16 8TSSOP | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 93AA66C-I/STG |
| Vendor | Microchip Technology |
| Category | Integrated Circuits (ICs) |
| Memory Type | EEPROM |
| Memory Size | 4K (512 x 8 or 256 x 16) |
| Speed | 3MHz |
| Interface | Microwire, 3-Wire Serial |
| Package / Case | 8-TSSOP |
| Packaging | Tube |
| Voltage - Supply | 1.8 V ~ 5.5 V |
| Operating Temperature | -40°C ~ 85°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
93AA66C I STG 93AA66CISTG |
93AA66C-I/STG Specification Sheet
IC SRL EE 4K 512X8/256X16 8TSSOP - 93AA66C-I/STG (93AA66C-I/STG-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC SRL EE 4K 512X8/256X16 8TSSOP - 93AA66C-I/STG
Order 'ic srl ee 4k 512x8/256x16 8tssop - 93AA66C-I/STG' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 93AA66C-I/STG-ND.
IC SRL EE 4K 512X8/256X16 8TSSOP - 93AA66C-I/ST
Order 'ic srl ee 4k 512x8/256x16 8tssop - 93AA66C-I/ST' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 93AA66C-I/ST-ND.
IC SRL EE 4K 512X8/256X16 8TSSOP - 93AA66CT-I/STG
Order 'ic srl ee 4k 512x8/256x16 8tssop - 93AA66CT-I/STG' online from Digi-Key. Manufactured by Microchip. Digi-Key part number 93AA66CT-I/STG-ND.
IC SRL EE 4K 512X8/256X16 8TSSOP - 93C66C-I/STG
Order 'ic srl ee 4k 512x8/256x16 8tssop - 93C66C-I/STG' online from Digi-Key. Manufactured by Microchip. Digi-Key part number 93C66C-I/STG-ND.
IC SRL EE 4K 512X8/256X16 8TSSOP - 93C66CT-I/STG
Order 'ic srl ee 4k 512x8/256x16 8tssop - 93C66CT-I/STG' online from Digi-Key. Manufactured by Microchip. Digi-Key part number 93C66CT-I/STG-ND.
IC SRL EE 4K 512X8/256X16 8TSSOP - 93LC66C-I/STG
Order 'ic srl ee 4k 512x8/256x16 8tssop - 93LC66C-I/STG' online from Digi-Key. Manufactured by Microchip. Digi-Key part number 93LC66C-I/STG-ND.
IC SRL EE 4K 512X8/256X16 8TSSOP - 93LC66CT-I/STG
Order 'ic srl ee 4k 512x8/256x16 8tssop - 93LC66CT-I/STG' online from Digi-Key. Manufactured by Microchip. Digi-Key part number 93LC66CT-I/STG-ND.
IC SRL EE 4K 512X8 1.8V 8TSSOP - 93AA66A-I/STG
Order 'ic srl ee 4k 512x8 1.8v 8tssop - 93AA66A-I/STG' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 93AA66A-I/STG-ND.
IC SRL EE 4K 512X8 1.8V 8TSSOP - 93AA66AT-I/STG
Order 'ic srl ee 4k 512x8 1.8v 8tssop - 93AA66AT-I/STG' online from Digi-Key. Manufactured by Microchip. Digi-Key part number 93AA66AT-I/STG-ND.
IC SRL EE 4K 512X8 1.8V 8TSSOP - 93AA66B-I/STG
Order 'ic srl ee 4k 512x8 1.8v 8tssop - 93AA66B-I/STG' online from Digi-Key. Manufactured by Microchip. Digi-Key part number 93AA66B-I/STG-ND.
IC SRL EE 4K 512X8 1.8V 8TSSOP - 93AA66BT-I/STG
Order 'ic srl ee 4k 512x8 1.8v 8tssop - 93AA66BT-I/STG' online from Digi-Key. Manufactured by Microchip. Digi-Key part number 93AA66BT-I/STG-ND.
IC SRL EE 4K 512X8/256X16 8MSOP - 93AA66C-I/MSG
Order 'ic srl ee 4k 512x8/256x16 8msop - 93AA66C-I/MSG' online from Digi-Key. Manufactured by Microchip. Digi-Key part number 93AA66C-I/MSG-ND.
IC SRL EE 4K 512X8/256X16 8MSOP - 93AA66C-I/MS
Order 'ic srl ee 4k 512x8/256x16 8msop - 93AA66C-I/MS' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 93AA66C-I/MS-ND.
IC SRL EE 4K 512X8/256X16 8DIP - 93AA66C-I/PG
Order 'ic srl ee 4k 512x8/256x16 8dip - 93AA66C-I/PG' online from Digi-Key. Manufactured by Microchip. Digi-Key part number 93AA66C-I/PG-ND.
IC SRL EE 4K 512X8/256X16 8DIP - 93AA66C-I/P
Order 'ic srl ee 4k 512x8/256x16 8dip - 93AA66C-I/P' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 93AA66C-I/P-ND.
Send this link via E-Mail
Help With This Screen