Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

IC SRL EE 4K 512X8 1.8V 8SOIC - 93AA66BXT-I/SNG

Digi-Key Part Number 93AA66BXT-I/SNG-ND
Price Break
Unit Price
Extended Price
Manufacturer Part Number93AA66BXT-I/SNG
DescriptionIC SRL EE 4K 512X8 1.8V 8SOIC
Quantity Available
All prices are in

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog Information93AA66BXT-I/SNG
VendorMicrochip
CategoryICs, Integrated Circuits, Semiconductors
Mounting TypeSurface (SMD, SMT)
Package Name8-SOIC
Memory TypeEEPROM
Memory Size (Configuration)4 kb [512 B] (256 x 16)
Interface(s)3-Wire Serial
Interface(s)Microwire™
Supply Voltage Typical1.80 V [Nom]
Supply Voltage Typical2.50 V [Nom]
Supply Voltage Typical2.70 V [Nom]
Supply Voltage Typical3.00 V [Nom]
Supply Voltage Typical3.30 V [Nom]
Supply Voltage Typical5.00 V [Nom]
PackagingTape & Reel
Supply Voltage1.80 V [Min]
Supply Voltage5.50 V [Max]
Clock Frequency1.000 MHz [Max]
Clock Frequency2.000 MHz [Max]
Clock Frequency3.000 MHz [Max]
Operating Temperature-40 °C [Min]
Operating Temperature85 °C [Max]
Temperature GradeIndustrial
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 93AA66BXT I SNG
93AA66BXTISNG

93AA66BXT-I/SNG Specification Sheet

Image of IC SRL EE 4K 512X8 1.8V 8SOIC - 93AA66BXT-I/SNG

IC SRL EE 4K 512X8 1.8V 8SOIC - 93AA66BXT-I/SNG (93AA66BXT-I/SNG-ND)

Related parts :
IC SRL EE 4K 512X8 1.8V 8SOIC - 93AA66BXT-I/SNG
 Order 'ic srl ee 4k 512x8 1.8v 8soic - 93AA66BXT-I/SNG' online from Digi-Key. Manufactured by Microchip. Digi-Key part number 93AA66BXT-I/SNG-ND.
IC SRL EE 4K 512X8 2.5V 8SOIC - 24LC04B-I/SNG
 Order 'ic srl ee 4k 512x8 2.5v 8soic - 24LC04B-I/SNG' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 24LC04B-I/SNG-ND.
IC SRL EE 4K 512X8 2.5V 8SOIC - 24LC04BT-I/SNG
 Order 'ic srl ee 4k 512x8 2.5v 8soic - 24LC04BT-I/SNG' online from Digi-Key. Manufactured by Microchip. Digi-Key part number 24LC04BT-I/SNG-ND.
IC SRL EE 4K 512X8 1.8V 8SOIC - 93AA66A-I/SNG
 Order 'ic srl ee 4k 512x8 1.8v 8soic - 93AA66A-I/SNG' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 93AA66A-I/SNG-ND.
IC SRL EE 4K 512X8 1.8V 8SOIC - 93AA66AT-I/SNG
 Order 'ic srl ee 4k 512x8 1.8v 8soic - 93AA66AT-I/SNG' online from Digi-Key. Manufactured by Microchip. Digi-Key part number 93AA66AT-I/SNG-ND.
IC SRL EE 4K 512X8 1.8V 8SOIC - 93AA66AX-I/SNG
 Order 'ic srl ee 4k 512x8 1.8v 8soic - 93AA66AX-I/SNG' online from Digi-Key. Manufactured by Microchip. Digi-Key part number 93AA66AX-I/SNG-ND.
IC SRL EE 4K 512X8 1.8V 8SOIC - 93AA66AXT-I/SNG
 Order 'ic srl ee 4k 512x8 1.8v 8soic - 93AA66AXT-I/SNG' online from Digi-Key. Manufactured by Microchip. Digi-Key part number 93AA66AXT-I/SNG-ND.
IC SRL EE 4K 512X8 1.8V 8SOIC - 93AA66B-I/SNG
 Order 'ic srl ee 4k 512x8 1.8v 8soic - 93AA66B-I/SNG' online from Digi-Key. Manufactured by Microchip. Digi-Key part number 93AA66B-I/SNG-ND.
IC SRL EE 4K 512X8 1.8V 8SOIC - 93AA66BT-I/SNG
 Order 'ic srl ee 4k 512x8 1.8v 8soic - 93AA66BT-I/SNG' online from Digi-Key. Manufactured by Microchip. Digi-Key part number 93AA66BT-I/SNG-ND.
IC SRL EE 4K 512X8 1.8V 8SOIC - 93AA66BX-I/SNG
 Order 'ic srl ee 4k 512x8 1.8v 8soic - 93AA66BX-I/SNG' online from Digi-Key. Manufactured by Microchip. Digi-Key part number 93AA66BX-I/SNG-ND.
IC SRL EE 4K 512X8 1.8V 8SOIC - 93AA66BXT-I/SN
 Order 'ic srl ee 4k 512x8 1.8v 8soic - 93AA66BXT-I/SN' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 93AA66BXT-I/SN-ND.
IC SRL EE 4K 512X8/256X16 8SOIC - 93AA66C-I/SNG
 Order 'ic srl ee 4k 512x8/256x16 8soic - 93AA66C-I/SNG' online from Digi-Key. Manufactured by Microchip. Digi-Key part number 93AA66C-I/SNG-ND.
IC SRL EE 4K 512X8/256X16 8SOIC - 93AA66CT-I/SNG
 Order 'ic srl ee 4k 512x8/256x16 8soic - 93AA66CT-I/SNG' online from Digi-Key. Manufactured by Microchip. Digi-Key part number 93AA66CT-I/SNG-ND.
IC SRL EE 4K 512X8/256X16 8SOIC - 93AA66CX-I/SNG
 Order 'ic srl ee 4k 512x8/256x16 8soic - 93AA66CX-I/SNG' online from Digi-Key. Manufactured by Microchip. Digi-Key part number 93AA66CX-I/SNG-ND.
IC SRL EE 4K 512X8/256X16 8SOIC - 93AA66CXT-I/SNG
 Order 'ic srl ee 4k 512x8/256x16 8soic - 93AA66CXT-I/SNG' online from Digi-Key. Manufactured by Microchip. Digi-Key part number 93AA66CXT-I/SNG-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: IC SRL EE 4K 512X8 1.8V 8SOIC - 93AA66BXT-I/SN Next: IC SRL EE 4K 512X8 1.8V 8TSSOP - 24AA04H-I/ST