CAP ELECT 330UF 10V FK SMD - EEE-FK1A331P - Capacitors
330µF Aluminum Capacitor Panasonic - ECG Radial - Surface Mount 10V EEE-FK1A331P
| Digi-Key Part Number | PCE3779TR-ND |
500 1000 10000 25000 |
.23000 .21500 .19900 .18700 |
Extended Price
115.00 215.00 1990.00 4675.00 |
| Manufacturer Part Number | EEE-FK1A331P | |||
| Description | CAP ELECT 330UF 10V FK SMD | |||
| Quantity Available | 18500 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | EEE-FK1A331P |
| Vendor | Panasonic - ECG |
| Category | Capacitors |
| Capacitance | 330µF |
| ESR (Equivalent Series Resistance) | - |
| Features | General Purpose |
| Lifetime @ Temp. | 2000 Hrs @ 105°C |
| Maximum Temperature | -55°C ~ 105°C |
| Size / Dimension | 0.315" Dia x 0.402" H (8.00mm x 10.20mm) |
| Lead Spacing | - |
| Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) |
| Mounting Type | Surface Mount |
| Package / Case | Radial - Surface Mount |
| Packaging | Tape & Reel (TR) |
| Tolerance | ±20% |
| Voltage Rating | 10V |
| Mfr Reel Diameter | 15" (381mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 24mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
EEE FK1A331P EEEFK1A331P PCE3779TR ND PCE3779TRND PCE3779TR |
EEE-FK1A331P Specification Sheet
CAP ELECT 330UF 10V FK SMD - EEE-FK1A331P (PCE3779TR-ND) - Capacitors
Related parts 330µF Aluminum Capacitor Panasonic - ECG Radial - Surface Mount 10V EEE-FK1A331PCAP ELECT 330UF 10V FK SMD - EEE-FK1A331P
Order 'cap elect 330uf 10v fk smd - EEE-FK1A331P' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3779CT-ND.
CAP ELECT 330UF 10V FK SMD - EEE-FK1A331P
Order 'cap elect 330uf 10v fk smd - EEE-FK1A331P' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3779TR-ND.
CAP ELECT 330UF 10V FK SMD - EEE-FK1A331P
Order 'cap elect 330uf 10v fk smd - EEE-FK1A331P' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3779DKR-ND.
CAP ELECT 330UF 10V FK SMD - EEE-FK1A331GP
Order 'cap elect 330uf 10v fk smd - EEE-FK1A331GP' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE4311CT-ND.
CAP ELECT 330UF 10V FK SMD - EEE-FK1A331GP
Order 'cap elect 330uf 10v fk smd - EEE-FK1A331GP' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE4311TR-ND.
CAP ELECT 330UF 10V FK SMD - EEE-FK1A331AP
Order 'cap elect 330uf 10v fk smd - EEE-FK1A331AP' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE4390CT-ND.
CAP ELECT 330UF 10V FK SMD - EEE-FK1A331AP
Order 'cap elect 330uf 10v fk smd - EEE-FK1A331AP' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE4390DKR-ND.
CAP ELECT 330UF 10V FK SMD - EEE-FK1A331AP
Order 'cap elect 330uf 10v fk smd - EEE-FK1A331AP' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE4390TR-ND.
CAP ELECT 330UF 10V FK SMD - EEE-FK1A331GP
Order 'cap elect 330uf 10v fk smd - EEE-FK1A331GP' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE4311DKR-ND.
CAP ELECT 330UF 10V TK SMD - EEE-TK1A331UP
Order 'cap elect 330uf 10v tk smd - EEE-TK1A331UP' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3724CT-ND.
CAP ELECT 330UF 10V TK SMD - EEE-TK1A331UP
Order 'cap elect 330uf 10v tk smd - EEE-TK1A331UP' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3724TR-ND.
CAP ELECT 330UF 10V TK SMD - EEE-TK1A331P
Order 'cap elect 330uf 10v tk smd - EEE-TK1A331P' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3725CT-ND.
CAP ELECT 330UF 10V TK SMD - EEE-TK1A331P
Order 'cap elect 330uf 10v tk smd - EEE-TK1A331P' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3725TR-ND.
CAP ELECT 1000UF 10V FK SMD - EEE-FK1A102P
Order 'cap elect 1000uf 10v fk smd - EEE-FK1A102P' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3772CT-ND.
CAP ELECT 1000UF 10V FK SMD - EEE-FK1A102P
Order 'cap elect 1000uf 10v fk smd - EEE-FK1A102P' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3772TR-ND.
Options for 330µF Aluminum Capacitor Panasonic - ECG Radial - Surface Mount 10V EEE-FK1A331P
Send this link via E-Mail
Help With This Screen
