Keywords:





Microchip Technology Memory Integrated Circuit (ics) EEPROM Tube 1.8 V ~ 5.5 V 93AA66B-I/SN

IC EEPROM 4KBIT 2MHZ 8SOIC - 93AA66B-I/SN - Integrated Circuits (ICs)

Digi-Key Part Number 93AA66B-I/SN-ND
Price Break
1
10
25
100
Unit Price
.36000
.26000
.25000
.24000
Extended Price
0.36
2.60
6.25
24.00
Manufacturer Part Number93AA66B-I/SN
DescriptionIC EEPROM 4KBIT 2MHZ 8SOIC
Quantity Available 1030
All prices are in USD

Purchase Microchip Technology Memory Integrated Circuit (ics) EEPROM Tube 1.8 V ~ 5.5 V 93AA66B-I/SN
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Microchip Technology Memory Integrated Circuit (ics) EEPROM Tube 1.8 V ~ 5.5 V 93AA66B-I/SN
Technical/Catalog Information93AA66B-I/SN
VendorMicrochip Technology
CategoryIntegrated Circuits (ICs)
Memory TypeEEPROM
Memory Size4K (256 x 16)
Speed1MHz, 2MHz
InterfaceMicrowire, 3-Wire Serial
Package / Case8-SOIC (3.9mm Width)
PackagingTube
Voltage - Supply1.8 V ~ 5.5 V
Operating Temperature-40°C ~ 85°C
Format - MemoryEEPROMs - Serial
Drawing Number150; C04-057; SN; 8
Mfr Reel Diameter13" (330mm)
Mfr Reel Tape MaterialPlastic
Mfr Reel Tape Width12mm
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 93AA66B I SN
93AA66BISN

93AA66B-I/SN Specification Sheet

Image of IC EEPROM 4KBIT 2MHZ 8SOIC - 93AA66B-I/SN

IC EEPROM 4KBIT 2MHZ 8SOIC - 93AA66B-I/SN (93AA66B-I/SN-ND) - Integrated Circuits (ICs)

Related parts Microchip Technology Memory Integrated Circuit (ics) EEPROM Tube 1.8 V ~ 5.5 V 93AA66B-I/SN
Microchip Technology Memory Integrated Circuit (ics) EEPROM Tube 1.8 V ~ 5.5 V 93AA66B-I/SN
 Order 'ic eeprom 4kbit 2mhz 8soic - 93AA66B-I/SN' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 93AA66B-I/SN-ND.
Microchip Technology Memory Integrated Circuit (ics) EEPROM Tube 2.5 V ~ 5.5 V 25LC040-I/SN
 Order 'ic eeprom 4kbit 2mhz 8soic - 25LC040-I/SN' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 25LC040-I/SN-ND.
Microchip Technology Memory Integrated Circuit (ics) EEPROM Tape & Reel (TR) 2.5 V ~ 5.5 V 25LC040T-I/SN
 Order 'ic eeprom 4kbit 2mhz 8soic - 25LC040T-I/SN' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 25LC040T-I/SN-ND.
Microchip Technology Memory Integrated Circuit (ics) EEPROM Tube 1.8 V ~ 5.5 V 93AA66A-I/SN
 Order 'ic eeprom 4kbit 2mhz 8soic - 93AA66A-I/SN' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 93AA66A-I/SN-ND.
Microchip Technology Memory Integrated Circuit (ics) EEPROM Tape & Reel (TR) 1.8 V ~ 5.5 V 93AA66AT-I/SN
 Order 'ic eeprom 4kbit 2mhz 8soic - 93AA66AT-I/SN' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 93AA66AT-I/SN-ND.
Microchip Technology Memory Integrated Circuit (ics) EEPROM Tube 1.8 V ~ 5.5 V 93AA66AX-I/SN
 Order 'ic eeprom 4kbit 2mhz 8soic - 93AA66AX-I/SN' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 93AA66AX-I/SN-ND.
Microchip Technology Memory Integrated Circuit (ics) EEPROM Tape & Reel (TR) 1.8 V ~ 5.5 V 93AA66AXT-I/SN
 Order 'ic eeprom 4kbit 2mhz 8soic - 93AA66AXT-I/SN' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 93AA66AXT-I/SN-ND.
Microchip Technology Memory Integrated Circuit (ics) EEPROM Tape & Reel (TR) 1.8 V ~ 5.5 V 93AA66BT-I/SN
 Order 'ic eeprom 4kbit 2mhz 8soic - 93AA66BT-I/SN' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 93AA66BT-I/SN-ND.
Microchip Technology Memory Integrated Circuit (ics) EEPROM Tube 1.8 V ~ 5.5 V 93AA66BX-I/SN
 Order 'ic eeprom 4kbit 2mhz 8soic - 93AA66BX-I/SN' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 93AA66BX-I/SN-ND.
Microchip Technology Memory Integrated Circuit (ics) EEPROM Tape & Reel (TR) 1.8 V ~ 5.5 V 93AA66BXT-I/SN
 Order 'ic eeprom 4kbit 2mhz 8soic - 93AA66BXT-I/SN' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 93AA66BXT-I/SN-ND.
Microchip Technology Memory Integrated Circuit (ics) EEPROM Tube 1.8 V ~ 5.5 V 93AA66-I/SN
 Order 'ic eeprom 4kbit 2mhz 8soic - 93AA66-I/SN' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 93AA66-I/SN-ND.
Microchip Technology Memory Integrated Circuit (ics) EEPROM Tape & Reel (TR) 1.8 V ~ 5.5 V 93AA66T-I/SN
 Order 'ic eeprom 4kbit 2mhz 8soic - 93AA66T-I/SN' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 93AA66T-I/SN-ND.
Microchip Technology Memory Integrated Circuit (ics) EEPROM Tube 1.8 V ~ 5.5 V 93AA66X-I/SN
 Order 'ic eeprom 4kbit 2mhz 8soic - 93AA66X-I/SN' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 93AA66X-I/SN-ND.
Microchip Technology Memory Integrated Circuit (ics) EEPROM Tape & Reel (TR) 1.8 V ~ 5.5 V 93AA66XT-I/SN
 Order 'ic eeprom 4kbit 2mhz 8soic - 93AA66XT-I/SN' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 93AA66XT-I/SN-ND.
Microchip Technology Memory Integrated Circuit (ics) EEPROM Tube 4.5 V ~ 5.5 V 93C66A-E/SN
 Order 'ic eeprom 4kbit 2mhz 8soic - 93C66A-E/SN' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 93C66A-E/SN-ND.

Options for Microchip Technology Memory Integrated Circuit (ics) EEPROM Tube 1.8 V ~ 5.5 V 93AA66B-I/SN
Send this link via E-Mail
Help With This Screen

IC EEPROM 4KBIT 2MHZ 8SOIC - 93AA66B-I/SN
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: IC EEPROM 4KBIT 2MHZ 8SOIC - 93AA66AXT-I/SN Next: IC EEPROM 4KBIT 2MHZ 8SOIC - 93AA66BT-I/SN
IC EEPROM 4KBIT 2MHZ 8SOIC - 93AA66B-I/SN