Keywords:





Microchip Technology (VA) Memory Integrated Circuit (ics) EEPROM Cut Tape (CT) 1.8 V ~ 5.5 V 93AA66AT-I/OT

IC EEPROM 4KBIT 2MHZ SOT23-6 - 93AA66AT-I/OT - Integrated Circuits (ICs)

Digi-Key Part Number 93AA66AT-I/OTCT-ND
Price Break
1
10
25
100
Unit Price
.41000
.26000
.25000
.24000
Extended Price
0.41
2.60
6.25
24.00
Manufacturer Part Number93AA66AT-I/OT
DescriptionIC EEPROM 4KBIT 2MHZ SOT23-6
Quantity Available 8875
All prices are in USD

Purchase Microchip Technology (VA) Memory Integrated Circuit (ics) EEPROM Cut Tape (CT) 1.8 V ~ 5.5 V 93AA66AT-I/OT
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Microchip Technology (VA) Memory Integrated Circuit (ics) EEPROM Cut Tape (CT) 1.8 V ~ 5.5 V 93AA66AT-I/OT
Technical/Catalog Information93AA66AT-I/OT
VendorMicrochip Technology (VA)
CategoryIntegrated Circuits (ICs)
Memory TypeEEPROM
Memory Size4K (512 x 8)
Speed1MHz, 2MHz
InterfaceMicrowire, 3-Wire Serial
Package / CaseSOT-23-6
PackagingCut Tape (CT)
Voltage - Supply1.8 V ~ 5.5 V
Operating Temperature-40°C ~ 85°C
Format - MemoryEEPROMs - Serial
Drawing Number150; C04-028; CH, OT; 6
Mfr Reel Diameter7" (178mm)
Mfr Reel Tape MaterialPlastic
Mfr Reel Tape Width8mm
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 93AA66AT I OT
93AA66ATIOT
93AA66AT I OTCT ND
93AA66ATIOTCTND
93AA66AT-I/OTCT

93AA66AT-I/OT Specification Sheet

Image of IC EEPROM 4KBIT 2MHZ SOT23-6 - 93AA66AT-I/OT

IC EEPROM 4KBIT 2MHZ SOT23-6 - 93AA66AT-I/OT (93AA66AT-I/OTCT-ND) - Integrated Circuits (ICs)

Related parts Microchip Technology (VA) Memory Integrated Circuit (ics) EEPROM Cut Tape (CT) 1.8 V ~ 5.5 V 93AA66AT-I/OT
Microchip Technology (VA) Memory Integrated Circuit (ics) EEPROM Cut Tape (CT) 1.8 V ~ 5.5 V 93AA66AT-I/OT
 Order 'ic eeprom 4kbit 2mhz sot23-6 - 93AA66AT-I/OT' online from Digi-Key. Manufactured by Microchip Technology (VA). Digi-Key part number 93AA66AT-I/OTCT-ND.
Microchip Technology Memory Integrated Circuit (ics) EEPROM Tape & Reel (TR) 1.8 V ~ 5.5 V 93AA66AT-I/OT
 Order 'ic eeprom 4kbit 2mhz sot23-6 - 93AA66AT-I/OT' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 93AA66AT-I/OTTR-ND.
Microchip Technology (VA) Memory Integrated Circuit (ics) EEPROM Digi-Reel® 1.8 V ~ 5.5 V 93AA66AT-I/OT
 Order 'ic eeprom 4kbit 2mhz sot23-6 - 93AA66AT-I/OT' online from Digi-Key. Manufactured by Microchip Technology (VA). Digi-Key part number 93AA66AT-I/OTDKR-ND.
Microchip Technology (VA) Memory Integrated Circuit (ics) EEPROM Cut Tape (CT) 1.8 V ~ 5.5 V 93AA66BT-I/OT
 Order 'ic eeprom 4kbit 2mhz sot23-6 - 93AA66BT-I/OT' online from Digi-Key. Manufactured by Microchip Technology (VA). Digi-Key part number 93AA66BT-I/OTCT-ND.
Microchip Technology Memory Integrated Circuit (ics) EEPROM Tape & Reel (TR) 1.8 V ~ 5.5 V 93AA66BT-I/OT
 Order 'ic eeprom 4kbit 2mhz sot23-6 - 93AA66BT-I/OT' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 93AA66BT-I/OTTR-ND.
Microchip Technology Memory Integrated Circuit (ics) EEPROM Tape & Reel (TR) 4.5 V ~ 5.5 V 93C66AT-E/OT
 Order 'ic eeprom 4kbit 2mhz sot23-6 - 93C66AT-E/OT' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 93C66AT-E/OT-ND.
Microchip Technology (VA) Memory Integrated Circuit (ics) EEPROM Cut Tape (CT) 4.5 V ~ 5.5 V 93C66AT-I/OT
 Order 'ic eeprom 4kbit 2mhz sot23-6 - 93C66AT-I/OT' online from Digi-Key. Manufactured by Microchip Technology (VA). Digi-Key part number 93C66AT-I/OTCT-ND.
Microchip Technology Memory Integrated Circuit (ics) EEPROM Tape & Reel (TR) 4.5 V ~ 5.5 V 93C66AT-I/OT
 Order 'ic eeprom 4kbit 2mhz sot23-6 - 93C66AT-I/OT' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 93C66AT-I/OTTR-ND.
Microchip Technology Memory Integrated Circuit (ics) EEPROM Tape & Reel (TR) 4.5 V ~ 5.5 V 93C66BT-E/OT
 Order 'ic eeprom 4kbit 2mhz sot23-6 - 93C66BT-E/OT' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 93C66BT-E/OT-ND.
Microchip Technology (VA) Memory Integrated Circuit (ics) EEPROM Cut Tape (CT) 4.5 V ~ 5.5 V 93C66BT-I/OT
 Order 'ic eeprom 4kbit 2mhz sot23-6 - 93C66BT-I/OT' online from Digi-Key. Manufactured by Microchip Technology (VA). Digi-Key part number 93C66BT-I/OTCT-ND.
Microchip Technology Memory Integrated Circuit (ics) EEPROM Tape & Reel (TR) 4.5 V ~ 5.5 V 93C66BT-I/OT
 Order 'ic eeprom 4kbit 2mhz sot23-6 - 93C66BT-I/OT' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 93C66BT-I/OTTR-ND.
Microchip Technology Memory Integrated Circuit (ics) EEPROM Tape & Reel (TR) 2.5 V ~ 5.5 V 93LC66AT-E/OT
 Order 'ic eeprom 4kbit 2mhz sot23-6 - 93LC66AT-E/OT' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 93LC66AT-E/OT-ND.
Microchip Technology (VA) Memory Integrated Circuit (ics) EEPROM Cut Tape (CT) 2.5 V ~ 5.5 V 93LC66AT-I/OT
 Order 'ic eeprom 4kbit 2mhz sot23-6 - 93LC66AT-I/OT' online from Digi-Key. Manufactured by Microchip Technology (VA). Digi-Key part number 93LC66AT-I/OTCT-ND.
Microchip Technology Memory Integrated Circuit (ics) EEPROM Tape & Reel (TR) 2.5 V ~ 5.5 V 93LC66AT-I/OT
 Order 'ic eeprom 4kbit 2mhz sot23-6 - 93LC66AT-I/OT' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 93LC66AT-I/OTTR-ND.
Microchip Technology Memory Integrated Circuit (ics) EEPROM Tape & Reel (TR) 2.5 V ~ 5.5 V 93LC66BT-E/OT
 Order 'ic eeprom 4kbit 2mhz sot23-6 - 93LC66BT-E/OT' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 93LC66BT-E/OT-ND.

Options for Microchip Technology (VA) Memory Integrated Circuit (ics) EEPROM Cut Tape (CT) 1.8 V ~ 5.5 V 93AA66AT-I/OT
Send this link via E-Mail
Help With This Screen

IC EEPROM 4KBIT 2MHZ SOT23-6 - 93AA66AT-I/OT
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: IC EEPROM 4KBIT 2MHZ 8TSSOP - S-93L66AD0I-T8T1G Next: IC EEPROM 4KBIT 2MHZ SOT23-6 - 93AA66AT-I/OT
IC EEPROM 4KBIT 2MHZ SOT23-6 - 93AA66AT-I/OT