Microchip Technology Memory Integrated Circuit (ics) EEPROM Tube 1.8 V ~ 5.5 V 93AA66A-I/STG
IC EEPROM 4KBIT 2MHZ 8TSSOP - 93AA66A-I/STG - Integrated Circuits (ICs)
| Digi-Key Part Number | 93AA66A-I/STG-ND |
2400 |
.28000 |
Extended Price
672.00 |
| Manufacturer Part Number | 93AA66A-I/STG | |||
| Description | IC EEPROM 4KBIT 2MHZ 8TSSOP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 93AA66A-I/STG |
| Vendor | Microchip Technology |
| Category | Integrated Circuits (ICs) |
| Memory Type | EEPROM |
| Memory Size | 4K (512 x 8) |
| Speed | 1MHz, 2MHz |
| Interface | Microwire, 3-Wire Serial |
| Package / Case | 8-TSSOP |
| Packaging | Tube |
| Voltage - Supply | 1.8 V ~ 5.5 V |
| Operating Temperature | -40°C ~ 85°C |
| Format - Memory | EEPROMs - Serial |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
93AA66A I STG 93AA66AISTG |
93AA66A-I/STG Specification Sheet
IC EEPROM 4KBIT 2MHZ 8TSSOP - 93AA66A-I/STG (93AA66A-I/STG-ND) - Integrated Circuits (ICs)
Related parts Microchip Technology Memory Integrated Circuit (ics) EEPROM Tube 1.8 V ~ 5.5 V 93AA66A-I/STGMicrochip Technology Memory Integrated Circuit (ics) EEPROM Tube 1.8 V ~ 5.5 V 93AA66A-I/STG
Order 'ic eeprom 4kbit 2mhz 8tssop - 93AA66A-I/STG' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 93AA66A-I/STG-ND.
Microchip Technology Memory Integrated Circuit (ics) EEPROM Tube 1.8 V ~ 5.5 V 93AA66A-I/ST
Order 'ic eeprom 4kbit 2mhz 8tssop - 93AA66A-I/ST' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 93AA66A-I/ST-ND.
Microchip Technology Memory Integrated Circuit (ics) EEPROM Tube 1.8 V ~ 5.5 V 93AA46A-I/STG
Order 'ic eeprom 1kbit 2mhz 8tssop - 93AA46A-I/STG' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 93AA46A-I/STG-ND.
Microchip Technology Memory Integrated Circuit (ics) EEPROM Tube 1.8 V ~ 5.5 V 93AA56A-I/STG
Order 'ic eeprom 2kbit 2mhz 8tssop - 93AA56A-I/STG' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 93AA56A-I/STG-ND.
Microchip Technology Memory Integrated Circuit (ics) EEPROM Tube 1.8 V ~ 5.5 V 93AA66A-I/MS
Order 'ic eeprom 4kbit 2mhz 8msop - 93AA66A-I/MS' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 93AA66A-I/MS-ND.
Microchip Technology Memory Integrated Circuit (ics) EEPROM Tube 1.8 V ~ 5.5 V 93AA66A-I/P
Order 'ic eeprom 4kbit 2mhz 8dip - 93AA66A-I/P' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 93AA66A-I/P-ND.
Microchip Technology Memory Integrated Circuit (ics) EEPROM Tube 1.8 V ~ 5.5 V 93AA66A-I/SNG
Order 'ic eeprom 4kbit 2mhz 8soic - 93AA66A-I/SNG' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 93AA66A-I/SNG-ND.
Microchip Technology Memory Integrated Circuit (ics) EEPROM Tube 1.8 V ~ 5.5 V 93AA66A-I/SN
Order 'ic eeprom 4kbit 2mhz 8soic - 93AA66A-I/SN' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 93AA66A-I/SN-ND.
Microchip Technology Memory Integrated Circuit (ics) EEPROM Tube 4.5 V ~ 5.5 V 93C46A-I/STG
Order 'ic eeprom 1kbit 2mhz 8tssop - 93C46A-I/STG' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 93C46A-I/STG-ND.
Microchip Technology Memory Integrated Circuit (ics) EEPROM Tube 2.5 V ~ 5.5 V 24LC04B-I/STG
Order 'ic eeprom 4kbit 400khz 8tssop - 24LC04B-I/STG' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 24LC04B-I/STG-ND.
Microchip Technology Memory Integrated Circuit (ics) EEPROM Tube 2.5 V ~ 5.5 V 25LC040X-I/ST
Order 'ic eeprom 4kbit 2mhz 8tssop - 25LC040X-I/ST' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 25LC040X-I/ST-ND.
Microchip Technology Memory Integrated Circuit (ics) EEPROM Tube 2.5 V ~ 5.5 V 25LC040X/ST
Order 'ic eeprom 4kbit 2mhz 8tssop - 25LC040X/ST' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 25LC040X/ST-ND.
Microchip Technology Memory Integrated Circuit (ics) EEPROM Tape & Reel (TR) 2.5 V ~ 5.5 V 25LC040XT-I/ST
Order 'ic eeprom 4kbit 2mhz 8tssop - 25LC040XT-I/ST' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 25LC040XT-I/ST-ND.
Microchip Technology Memory Integrated Circuit (ics) EEPROM Tape & Reel (TR) 2.5 V ~ 5.5 V 25LC040XT/ST
Order 'ic eeprom 4kbit 2mhz 8tssop - 25LC040XT/ST' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 25LC040XT/ST-ND.
Microchip Technology Memory Integrated Circuit (ics) EEPROM Tape & Reel (TR) 1.8 V ~ 5.5 V 93AA66AT-I/ST
Order 'ic eeprom 4kbit 2mhz 8tssop - 93AA66AT-I/ST' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 93AA66AT-I/ST-ND.
Options for Microchip Technology Memory Integrated Circuit (ics) EEPROM Tube 1.8 V ~ 5.5 V 93AA66A-I/STG
Send this link via E-Mail
Help With This Screen
