IC EEPROM 2KBIT 2MHZ 8SOIC - 93AA56/SN - Integrated Circuits (ICs)
Microchip Technology Memory Integrated Circuit (ics) EEPROM Tube 1.8 V ~ 5.5 V 93AA56/SN
| Digi-Key Part Number | 93AA56/SN-ND |
1 10 25 100 |
.70000 .50000 .48000 .46000 |
Extended Price
0.70 5.00 12.00 46.00 |
| Manufacturer Part Number | 93AA56/SN | |||
| Description | IC EEPROM 2KBIT 2MHZ 8SOIC | |||
| Quantity Available | 1305 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 93AA56/SN |
| Vendor | Microchip Technology |
| Category | Integrated Circuits (ICs) |
| Memory Type | EEPROM |
| Memory Size | 2K (256 x 8 or 128 x 16) |
| Speed | 1MHz, 2MHz |
| Interface | Microwire, 3-Wire Serial |
| Package / Case | 8-SOIC (3.9mm Width) |
| Packaging | Tube |
| Voltage - Supply | 1.8 V ~ 5.5 V |
| Operating Temperature | 0°C ~ 70°C |
| Format - Memory | EEPROMs - Serial |
| Drawing Number | 150; C04-057; SN; 8 |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
93AA56 SN 93AA56SN |
93AA56/SN Specification Sheet
IC EEPROM 2KBIT 2MHZ 8SOIC - 93AA56/SN (93AA56/SN-ND) - Integrated Circuits (ICs)
Related parts Microchip Technology Memory Integrated Circuit (ics) EEPROM Tube 1.8 V ~ 5.5 V 93AA56/SNIC EEPROM 2KBIT 2MHZ 8SOIC - 93AA56/SN
Order 'ic eeprom 2kbit 2mhz 8soic - 93AA56/SN' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 93AA56/SN-ND.
IC EEPROM 2KBIT 2MHZ 8SOIC - 93AA56-I/SN
Order 'ic eeprom 2kbit 2mhz 8soic - 93AA56-I/SN' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 93AA56-I/SN-ND.
IC EEPROM 2KBIT 2MHZ 8SOIC - 93AA56T/SN
Order 'ic eeprom 2kbit 2mhz 8soic - 93AA56T/SN' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 93AA56T/SN-ND.
IC EEPROM 2KBIT 2MHZ 8SOIC - 93AA56X/SN
Order 'ic eeprom 2kbit 2mhz 8soic - 93AA56X/SN' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 93AA56X/SN-ND.
IC EEPROM 2KBIT 2MHZ 8SOIC - 93AA56XT/SN
Order 'ic eeprom 2kbit 2mhz 8soic - 93AA56XT/SN' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 93AA56XT/SN-ND.
IC EEPROM 2KBIT 2MHZ 8SOIC - 93LC56/SN
Order 'ic eeprom 2kbit 2mhz 8soic - 93LC56/SN' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 93LC56/SN-ND.
IC EEPROM 2KBIT 2MHZ 8SOIC - 93LC56T/SN
Order 'ic eeprom 2kbit 2mhz 8soic - 93LC56T/SN' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 93LC56T/SN-ND.
IC EEPROM 2KBIT 2MHZ 8SOIC - 93LC56X/SN
Order 'ic eeprom 2kbit 2mhz 8soic - 93LC56X/SN' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 93LC56X/SN-ND.
IC EEPROM 2KBIT 2MHZ 8SOIC - 93LC56XT/SN
Order 'ic eeprom 2kbit 2mhz 8soic - 93LC56XT/SN' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 93LC56XT/SN-ND.
IC EEPROM 2KBIT 2MHZ 8SOIC - 93AA56A-I/SN
Order 'ic eeprom 2kbit 2mhz 8soic - 93AA56A-I/SN' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 93AA56A-I/SN-ND.
IC EEPROM 2KBIT 2MHZ 8SOIC - 93AA56AT-I/SN
Order 'ic eeprom 2kbit 2mhz 8soic - 93AA56AT-I/SN' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 93AA56AT-I/SN-ND.
IC EEPROM 2KBIT 2MHZ 8SOIC - 93AA56AX-I/SN
Order 'ic eeprom 2kbit 2mhz 8soic - 93AA56AX-I/SN' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 93AA56AX-I/SN-ND.
IC EEPROM 2KBIT 2MHZ 8SOIC - 93AA56AXT-I/SN
Order 'ic eeprom 2kbit 2mhz 8soic - 93AA56AXT-I/SN' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 93AA56AXT-I/SN-ND.
IC EEPROM 2KBIT 2MHZ 8SOIC - 93AA56B-I/SN
Order 'ic eeprom 2kbit 2mhz 8soic - 93AA56B-I/SN' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 93AA56B-I/SN-ND.
IC EEPROM 2KBIT 2MHZ 8SOIC - 93AA56BT-I/SN
Order 'ic eeprom 2kbit 2mhz 8soic - 93AA56BT-I/SN' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 93AA56BT-I/SN-ND.
Options for Microchip Technology Memory Integrated Circuit (ics) EEPROM Tube 1.8 V ~ 5.5 V 93AA56/SN
Send this link via E-Mail
Help With This Screen
