IC SRL EE 2K 256X8/128X16 8DIP - 93AA56C-I/P
| Digi-Key Part Number | 93AA56C-I/P-ND |
1 25 100 |
.45000 .25000 .24000 |
Extended Price
0.45 6.25 24.00 |
| Manufacturer Part Number | 93AA56C-I/P | |||
| Description | IC SRL EE 2K 256X8/128X16 8DIP | |||
| Quantity Available | 482 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 93AA56C-I/P |
| Vendor | Microchip Technology |
| Category | Integrated Circuits (ICs) |
| Memory Type | EEPROM |
| Memory Size | 2K (256 x 8 or 128 x 16) |
| Speed | 3MHz |
| Interface | Microwire, 3-Wire Serial |
| Package / Case | 8-DIP (300 mil) |
| Packaging | Tube |
| Voltage - Supply | 1.8 V ~ 5.5 V |
| Operating Temperature | -40°C ~ 85°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
93AA56C I P 93AA56CIP |
93AA56C-I/P Specification Sheet
IC SRL EE 2K 256X8/128X16 8DIP - 93AA56C-I/P (93AA56C-I/P-ND)
Related parts:IC SRL EE 2K 256X8/128X16 8DIP - 93AA56C-I/PG
Order 'ic srl ee 2k 256x8/128x16 8dip - 93AA56C-I/PG' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 93AA56C-I/PG-ND.
IC SRL EE 2K 256X8/128X16 8DIP - 93AA56C-I/P
Order 'ic srl ee 2k 256x8/128x16 8dip - 93AA56C-I/P' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 93AA56C-I/P-ND.
IC SRL EE 2K 256X8/128X16 8MSOP - 93AA56C-I/MS
Order 'ic srl ee 2k 256x8/128x16 8msop - 93AA56C-I/MS' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 93AA56C-I/MS-ND.
IC SRL EE 2K 256X8/128X16 8SOIC - 93AA56C-I/SN
Order 'ic srl ee 2k 256x8/128x16 8soic - 93AA56C-I/SN' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 93AA56C-I/SN-ND.
IC SRL EE 2K 256X8/128X16 8TSSOP - 93AA56C-I/ST
Order 'ic srl ee 2k 256x8/128x16 8tssop - 93AA56C-I/ST' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 93AA56C-I/ST-ND.
IC SRL EE 2K 256X8/128X16 8DIP - 93C56C-E/P
Order 'ic srl ee 2k 256x8/128x16 8dip - 93C56C-E/P' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 93C56C-E/P-ND.
IC SRL EE 2K 256X8/128X16 8DIP - 93C56C-I/P
Order 'ic srl ee 2k 256x8/128x16 8dip - 93C56C-I/P' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 93C56C-I/P-ND.
IC SRL EE 2K 256X8/128X16 8DIP - 93LC56C-E/P
Order 'ic srl ee 2k 256x8/128x16 8dip - 93LC56C-E/P' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 93LC56C-E/P-ND.
IC SRL EE 2K 256X8/128X16 8DIP - 93LC56C-I/PG
Order 'ic srl ee 2k 256x8/128x16 8dip - 93LC56C-I/PG' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 93LC56C-I/PG-ND.
IC SRL EE 2K 256X8/128X16 8DIP - 93LC56C-I/P
Order 'ic srl ee 2k 256x8/128x16 8dip - 93LC56C-I/P' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 93LC56C-I/P-ND.
IC SRL EE 2K 256X8 1.8V 8DIP - 93AA56A-I/PG
Order 'ic srl ee 2k 256x8 1.8v 8dip - 93AA56A-I/PG' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 93AA56A-I/PG-ND.
IC SRL EE 2K 256X8/128X16 8MSOP - 93AA56C-I/MSG
Order 'ic srl ee 2k 256x8/128x16 8msop - 93AA56C-I/MSG' online from Digi-Key. Manufactured by Microchip. Digi-Key part number 93AA56C-I/MSG-ND.
IC SRL EE 2K 256X8/128X16 8SOIC - 93AA56C-I/SNG
Order 'ic srl ee 2k 256x8/128x16 8soic - 93AA56C-I/SNG' online from Digi-Key. Manufactured by Microchip. Digi-Key part number 93AA56C-I/SNG-ND.
IC SRL EE 2K 256X8/128X16 8TSSOP - 93AA56C-I/STG
Order 'ic srl ee 2k 256x8/128x16 8tssop - 93AA56C-I/STG' online from Digi-Key. Manufactured by Microchip. Digi-Key part number 93AA56C-I/STG-ND.
IC SRL EE 2K 256X8/128X16 8DFN - 93AA56CT-I/MC
Order 'ic srl ee 2k 256x8/128x16 8dfn - 93AA56CT-I/MC' online from Digi-Key. Manufactured by Microchip Technology (VA). Digi-Key part number 93AA56CT-I/MCCT-ND.
Send this link via E-Mail
Help With This Screen