IC EEPROM 2KBIT 2MHZ SOT23-6 - 93AA56BT-I/OT
Microchip Technology (VA) Memory Integrated Circuit (ics) EEPROM Cut Tape (CT) 1.8 V ~ 5.5 V 93AA56BT-I/OT
| Digi-Key Part Number | 93AA56BT-I/OTCT-ND |
1 10 25 100 |
.38000 .24000 .23000 .22000 |
Extended Price
0.38 2.40 5.75 22.00 |
| Manufacturer Part Number | 93AA56BT-I/OT | |||
| Description | IC EEPROM 2KBIT 2MHZ SOT23-6 | |||
| Quantity Available | 5269 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Microchip Technology (VA) Memory Integrated Circuit (ics) EEPROM Cut Tape (CT) 1.8 V ~ 5.5 V 93AA56BT-I/OT
| Technical/Catalog Information | 93AA56BT-I/OT |
| Vendor | Microchip Technology (VA) |
| Category | Integrated Circuits (ICs) |
| Memory Type | EEPROM |
| Memory Size | 2K (128 x 16) |
| Speed | 1MHz, 2MHz |
| Interface | Microwire, 3-Wire Serial |
| Package / Case | SOT-23-6 |
| Packaging | Cut Tape (CT) |
| Voltage - Supply | 1.8 V ~ 5.5 V |
| Operating Temperature | -40°C ~ 85°C |
| Format - Memory | EEPROMs - Serial |
| Drawing Number | 150; C04-028; CH, OT; 6 |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
93AA56BT I OT 93AA56BTIOT 93AA56BT I OTCT ND 93AA56BTIOTCTND 93AA56BT-I/OTCT |
93AA56BT-I/OT Specification Sheet
IC EEPROM 2KBIT 2MHZ SOT23-6 - 93AA56BT-I/OT (93AA56BT-I/OTCT-ND)
Related parts Microchip Technology (VA) Memory Integrated Circuit (ics) EEPROM Cut Tape (CT) 1.8 V ~ 5.5 V 93AA56BT-I/OTIC EEPROM 2KBIT 2MHZ SOT23-6 - 93AA56BT-I/OT
Order 'ic eeprom 2kbit 2mhz sot23-6 - 93AA56BT-I/OT' online from Digi-Key. Manufactured by Microchip Technology (VA). Digi-Key part number 93AA56BT-I/OTCT-ND.
IC EEPROM 2KBIT 2MHZ SOT23-6 - 93AA56BT-I/OT
Order 'ic eeprom 2kbit 2mhz sot23-6 - 93AA56BT-I/OT' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 93AA56BT-I/OTTR-ND.
IC EEPROM 2KBIT 2MHZ SOT23-6 - 93AA56BT-I/OT
Order 'ic eeprom 2kbit 2mhz sot23-6 - 93AA56BT-I/OT' online from Digi-Key. Manufactured by Microchip Technology (VA). Digi-Key part number 93AA56BT-I/OTDKR-ND.
IC EEPROM 2KBIT 2MHZ SOT23-6 - 93AA56AT-I/OT
Order 'ic eeprom 2kbit 2mhz sot23-6 - 93AA56AT-I/OT' online from Digi-Key. Manufactured by Microchip Technology (VA). Digi-Key part number 93AA56AT-I/OTCT-ND.
IC EEPROM 2KBIT 2MHZ SOT23-6 - 93AA56AT-I/OT
Order 'ic eeprom 2kbit 2mhz sot23-6 - 93AA56AT-I/OT' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 93AA56AT-I/OTTR-ND.
IC EEPROM 2KBIT 2MHZ SOT23-6 - 93C56AT-E/OT
Order 'ic eeprom 2kbit 2mhz sot23-6 - 93C56AT-E/OT' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 93C56AT-E/OT-ND.
IC EEPROM 2KBIT 2MHZ SOT23-6 - 93C56AT-I/OT
Order 'ic eeprom 2kbit 2mhz sot23-6 - 93C56AT-I/OT' online from Digi-Key. Manufactured by Microchip Technology (VA). Digi-Key part number 93C56AT-I/OTCT-ND.
IC EEPROM 2KBIT 2MHZ SOT23-6 - 93C56AT-I/OT
Order 'ic eeprom 2kbit 2mhz sot23-6 - 93C56AT-I/OT' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 93C56AT-I/OTTR-ND.
IC EEPROM 2KBIT 2MHZ SOT23-6 - 93C56BT-E/OT
Order 'ic eeprom 2kbit 2mhz sot23-6 - 93C56BT-E/OT' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 93C56BT-E/OT-ND.
IC EEPROM 2KBIT 2MHZ SOT23-6 - 93C56BT-I/OT
Order 'ic eeprom 2kbit 2mhz sot23-6 - 93C56BT-I/OT' online from Digi-Key. Manufactured by Microchip Technology (VA). Digi-Key part number 93C56BT-I/OTCT-ND.
IC EEPROM 2KBIT 2MHZ SOT23-6 - 93C56BT-I/OT
Order 'ic eeprom 2kbit 2mhz sot23-6 - 93C56BT-I/OT' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 93C56BT-I/OTTR-ND.
IC EEPROM 2KBIT 2MHZ SOT23-6 - 93AA56AT-I/OT
Order 'ic eeprom 2kbit 2mhz sot23-6 - 93AA56AT-I/OT' online from Digi-Key. Manufactured by Microchip Technology (VA). Digi-Key part number 93AA56AT-I/OTDKR-ND.
IC EEPROM 2KBIT 2MHZ SOT23-6 - 93C56AT-I/OT
Order 'ic eeprom 2kbit 2mhz sot23-6 - 93C56AT-I/OT' online from Digi-Key. Manufactured by Microchip Technology (VA). Digi-Key part number 93C56AT-I/OTDKR-ND.
IC EEPROM 2KBIT 2MHZ SOT23-6 - 93C56BT-I/OT
Order 'ic eeprom 2kbit 2mhz sot23-6 - 93C56BT-I/OT' online from Digi-Key. Manufactured by Microchip Technology (VA). Digi-Key part number 93C56BT-I/OTDKR-ND.
IC EEPROM 2KBIT 2MHZ SOT23-6 - 93AA56BT-I/OTG
Order 'ic eeprom 2kbit 2mhz sot23-6 - 93AA56BT-I/OTG' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 93AA56BT-I/OTG-ND.
Options for Microchip Technology (VA) Memory Integrated Circuit (ics) EEPROM Cut Tape (CT) 1.8 V ~ 5.5 V 93AA56BT-I/OT
Send this link via E-Mail
Help With This Screen
