Keywords:





Microchip Technology Memory Integrated Circuit (ics) EEPROM Tape & Reel (TR) 1.8 V ~ 5.5 V 93AA56BT-I/MS

IC EEPROM 2KBIT 2MHZ 8MSOP - 93AA56BT-I/MS - Integrated Circuits (ICs)

Digi-Key Part Number 93AA56BT-I/MS-ND
Price Break
2500
Unit Price
.26000
Extended Price
650.00
Manufacturer Part Number93AA56BT-I/MS
DescriptionIC EEPROM 2KBIT 2MHZ 8MSOP
Quantity Available Non-Stock
All prices are in USD

Purchase Microchip Technology Memory Integrated Circuit (ics) EEPROM Tape & Reel (TR) 1.8 V ~ 5.5 V 93AA56BT-I/MS
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Microchip Technology Memory Integrated Circuit (ics) EEPROM Tape & Reel (TR) 1.8 V ~ 5.5 V 93AA56BT-I/MS
Technical/Catalog Information93AA56BT-I/MS
VendorMicrochip Technology
CategoryIntegrated Circuits (ICs)
Memory TypeEEPROM
Memory Size2K (128 x 16)
Speed1MHz, 2MHz
InterfaceMicrowire, 3-Wire Serial
Package / Case8-MSOP, Micro8™, 8-uMAX, 8-uSOP,
PackagingTape & Reel (TR)
Voltage - Supply1.8 V ~ 5.5 V
Operating Temperature-40°C ~ 85°C
Format - MemoryEEPROMs - Serial
Drawing Number150; C04-111; MS; 8
Mfr Reel Diameter13" (330mm)
Mfr Reel Tape MaterialPlastic
Mfr Reel Tape Width12mm
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 93AA56BT I MS
93AA56BTIMS

93AA56BT-I/MS Specification Sheet

Image of IC EEPROM 2KBIT 2MHZ 8MSOP - 93AA56BT-I/MS

IC EEPROM 2KBIT 2MHZ 8MSOP - 93AA56BT-I/MS (93AA56BT-I/MS-ND) - Integrated Circuits (ICs)

Related parts Microchip Technology Memory Integrated Circuit (ics) EEPROM Tape & Reel (TR) 1.8 V ~ 5.5 V 93AA56BT-I/MS
Microchip Technology Memory Integrated Circuit (ics) EEPROM Tape & Reel (TR) 1.8 V ~ 5.5 V 93AA56BT-I/MS
 Order 'ic eeprom 2kbit 2mhz 8msop - 93AA56BT-I/MS' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 93AA56BT-I/MS-ND.
Microchip Technology Memory Integrated Circuit (ics) EEPROM Tube 1.8 V ~ 5.5 V 93AA56A-I/MS
 Order 'ic eeprom 2kbit 2mhz 8msop - 93AA56A-I/MS' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 93AA56A-I/MS-ND.
Microchip Technology Memory Integrated Circuit (ics) EEPROM Tape & Reel (TR) 1.8 V ~ 5.5 V 93AA56AT-I/MS
 Order 'ic eeprom 2kbit 2mhz 8msop - 93AA56AT-I/MS' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 93AA56AT-I/MS-ND.
Microchip Technology Memory Integrated Circuit (ics) EEPROM Tube 1.8 V ~ 5.5 V 93AA56B-I/MS
 Order 'ic eeprom 2kbit 2mhz 8msop - 93AA56B-I/MS' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 93AA56B-I/MS-ND.
Microchip Technology Memory Integrated Circuit (ics) EEPROM Tube 4.5 V ~ 5.5 V 93C56A-E/MS
 Order 'ic eeprom 2kbit 2mhz 8msop - 93C56A-E/MS' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 93C56A-E/MS-ND.
Microchip Technology Memory Integrated Circuit (ics) EEPROM Tube 4.5 V ~ 5.5 V 93C56A-I/MS
 Order 'ic eeprom 2kbit 2mhz 8msop - 93C56A-I/MS' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 93C56A-I/MS-ND.
Microchip Technology Memory Integrated Circuit (ics) EEPROM Tape & Reel (TR) 4.5 V ~ 5.5 V 93C56AT-E/MS
 Order 'ic eeprom 2kbit 2mhz 8msop - 93C56AT-E/MS' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 93C56AT-E/MS-ND.
Microchip Technology Memory Integrated Circuit (ics) EEPROM Tape & Reel (TR) 4.5 V ~ 5.5 V 93C56AT-I/MS
 Order 'ic eeprom 2kbit 2mhz 8msop - 93C56AT-I/MS' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 93C56AT-I/MS-ND.
Microchip Technology Memory Integrated Circuit (ics) EEPROM Tube 4.5 V ~ 5.5 V 93C56B-E/MS
 Order 'ic eeprom 2kbit 2mhz 8msop - 93C56B-E/MS' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 93C56B-E/MS-ND.
Microchip Technology Memory Integrated Circuit (ics) EEPROM Tube 4.5 V ~ 5.5 V 93C56B-I/MS
 Order 'ic eeprom 2kbit 2mhz 8msop - 93C56B-I/MS' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 93C56B-I/MS-ND.
Microchip Technology Memory Integrated Circuit (ics) EEPROM Tape & Reel (TR) 4.5 V ~ 5.5 V 93C56BT-E/MS
 Order 'ic eeprom 2kbit 2mhz 8msop - 93C56BT-E/MS' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 93C56BT-E/MS-ND.
Microchip Technology Memory Integrated Circuit (ics) EEPROM Tape & Reel (TR) 4.5 V ~ 5.5 V 93C56BT-I/MS
 Order 'ic eeprom 2kbit 2mhz 8msop - 93C56BT-I/MS' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 93C56BT-I/MS-ND.
Microchip Technology Memory Integrated Circuit (ics) EEPROM Tube 1.8 V ~ 5.5 V 93AA46A-I/MS
 Order 'ic eeprom 1kbit 2mhz 8msop - 93AA46A-I/MS' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 93AA46A-I/MS-ND.
Microchip Technology Memory Integrated Circuit (ics) EEPROM Tape & Reel (TR) 1.8 V ~ 5.5 V 93AA46AT-I/MS
 Order 'ic eeprom 1kbit 2mhz 8msop - 93AA46AT-I/MS' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 93AA46AT-I/MS-ND.
Microchip Technology Memory Integrated Circuit (ics) EEPROM Tube 1.8 V ~ 5.5 V 93AA46B-I/MS
 Order 'ic eeprom 1kbit 2mhz 8msop - 93AA46B-I/MS' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 93AA46B-I/MS-ND.

Options for Microchip Technology Memory Integrated Circuit (ics) EEPROM Tape & Reel (TR) 1.8 V ~ 5.5 V 93AA56BT-I/MS
Send this link via E-Mail
Help With This Screen

IC EEPROM 2KBIT 2MHZ 8MSOP - 93AA56BT-I/MS
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: IC EEPROM 2KBIT 2MHZ 8MSOP - 93AA56B-I/MS Next: IC EEPROM 2KBIT 2MHZ 8MSOP - 93C56A-E/MS
IC EEPROM 2KBIT 2MHZ 8MSOP - 93AA56BT-I/MS