IC EEPROM 2KBIT 2MHZ 8MSOP - 93AA56B-I/MS - Integrated Circuits (ICs)
Microchip Technology Memory Integrated Circuit (ics) EEPROM Tube 1.8 V ~ 5.5 V 93AA56B-I/MS
| Digi-Key Part Number | 93AA56B-I/MS-ND |
1 10 25 100 |
.40000 .28000 .27000 .26000 |
Extended Price
0.40 2.80 6.75 26.00 |
| Manufacturer Part Number | 93AA56B-I/MS | |||
| Description | IC EEPROM 2KBIT 2MHZ 8MSOP | |||
| Quantity Available | 175 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 93AA56B-I/MS |
| Vendor | Microchip Technology |
| Category | Integrated Circuits (ICs) |
| Memory Type | EEPROM |
| Memory Size | 2K (128 x 16) |
| Speed | 1MHz, 2MHz |
| Interface | Microwire, 3-Wire Serial |
| Package / Case | 8-MSOP, Micro8, 8-uMAX, 8-uSOP, |
| Packaging | Tube |
| Voltage - Supply | 1.8 V ~ 5.5 V |
| Operating Temperature | -40°C ~ 85°C |
| Format - Memory | EEPROMs - Serial |
| Drawing Number | 150; C04-111; MS; 8 |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
93AA56B I MS 93AA56BIMS |
93AA56B-I/MS Specification Sheet
IC EEPROM 2KBIT 2MHZ 8MSOP - 93AA56B-I/MS (93AA56B-I/MS-ND) - Integrated Circuits (ICs)
Related parts Microchip Technology Memory Integrated Circuit (ics) EEPROM Tube 1.8 V ~ 5.5 V 93AA56B-I/MSIC EEPROM 2KBIT 2MHZ 8MSOP - 93AA56B-I/MS
Order 'ic eeprom 2kbit 2mhz 8msop - 93AA56B-I/MS' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 93AA56B-I/MS-ND.
IC EEPROM 2KBIT 2MHZ 8MSOP - 93AA56A-I/MS
Order 'ic eeprom 2kbit 2mhz 8msop - 93AA56A-I/MS' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 93AA56A-I/MS-ND.
IC EEPROM 2KBIT 2MHZ 8MSOP - 93AA56AT-I/MS
Order 'ic eeprom 2kbit 2mhz 8msop - 93AA56AT-I/MS' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 93AA56AT-I/MS-ND.
IC EEPROM 2KBIT 2MHZ 8MSOP - 93AA56BT-I/MS
Order 'ic eeprom 2kbit 2mhz 8msop - 93AA56BT-I/MS' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 93AA56BT-I/MS-ND.
IC EEPROM 2KBIT 2MHZ 8MSOP - 93C56A-E/MS
Order 'ic eeprom 2kbit 2mhz 8msop - 93C56A-E/MS' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 93C56A-E/MS-ND.
IC EEPROM 2KBIT 2MHZ 8MSOP - 93C56A-I/MS
Order 'ic eeprom 2kbit 2mhz 8msop - 93C56A-I/MS' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 93C56A-I/MS-ND.
IC EEPROM 2KBIT 2MHZ 8MSOP - 93C56AT-E/MS
Order 'ic eeprom 2kbit 2mhz 8msop - 93C56AT-E/MS' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 93C56AT-E/MS-ND.
IC EEPROM 2KBIT 2MHZ 8MSOP - 93C56AT-I/MS
Order 'ic eeprom 2kbit 2mhz 8msop - 93C56AT-I/MS' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 93C56AT-I/MS-ND.
IC EEPROM 2KBIT 2MHZ 8MSOP - 93C56B-E/MS
Order 'ic eeprom 2kbit 2mhz 8msop - 93C56B-E/MS' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 93C56B-E/MS-ND.
IC EEPROM 2KBIT 2MHZ 8MSOP - 93C56B-I/MS
Order 'ic eeprom 2kbit 2mhz 8msop - 93C56B-I/MS' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 93C56B-I/MS-ND.
IC EEPROM 2KBIT 2MHZ 8MSOP - 93C56BT-E/MS
Order 'ic eeprom 2kbit 2mhz 8msop - 93C56BT-E/MS' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 93C56BT-E/MS-ND.
IC EEPROM 2KBIT 2MHZ 8MSOP - 93C56BT-I/MS
Order 'ic eeprom 2kbit 2mhz 8msop - 93C56BT-I/MS' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 93C56BT-I/MS-ND.
IC EEPROM 1KBIT 2MHZ 8MSOP - 93AA46A-I/MS
Order 'ic eeprom 1kbit 2mhz 8msop - 93AA46A-I/MS' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 93AA46A-I/MS-ND.
IC EEPROM 1KBIT 2MHZ 8MSOP - 93AA46AT-I/MS
Order 'ic eeprom 1kbit 2mhz 8msop - 93AA46AT-I/MS' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 93AA46AT-I/MS-ND.
IC EEPROM 1KBIT 2MHZ 8MSOP - 93AA46B-I/MS
Order 'ic eeprom 1kbit 2mhz 8msop - 93AA46B-I/MS' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 93AA46B-I/MS-ND.
Options for Microchip Technology Memory Integrated Circuit (ics) EEPROM Tube 1.8 V ~ 5.5 V 93AA56B-I/MS
Send this link via E-Mail
Help With This Screen
