Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

IC SRL EE 2K 256X8 1.8V 8DIP - 93AA56A-I/PG - Integrated Circuits (ICs)

Digi-Key Part Number 93AA56A-I/PG-ND
Price Break
1980
Unit Price
.24000
Extended Price
475.20
Manufacturer Part Number93AA56A-I/PG
DescriptionIC SRL EE 2K 256X8 1.8V 8DIP
Quantity Available
All prices are in USD

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog Information93AA56A-I/PG
VendorMicrochip Technology
CategoryIntegrated Circuits (ICs)
Memory TypeEEPROM
Memory Size2K (256 x 8)
Speed1MHz, 2MHz
InterfaceMicrowire, 3-Wire Serial
Package / Case8-DIP (300 mil)
PackagingTube
Voltage - Supply1.8 V ~ 5.5 V
Operating Temperature-40°C ~ 85°C
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 93AA56A I PG
93AA56AIPG

93AA56A-I/PG Specification Sheet

Image of IC SRL EE 2K 256X8 1.8V 8DIP - 93AA56A-I/PG

IC SRL EE 2K 256X8 1.8V 8DIP - 93AA56A-I/PG (93AA56A-I/PG-ND) - Integrated Circuits (ICs)

Related parts Integrated Circuits (ICs) :
IC SRL EE 2K 256X8 1.8V 8DIP - 93AA56A-I/PG
 Order 'ic srl ee 2k 256x8 1.8v 8dip - 93AA56A-I/PG' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 93AA56A-I/PG-ND.
IC SRL EE 2K 256X8/128X16 8DIP - 93AA56C-I/PG
 Order 'ic srl ee 2k 256x8/128x16 8dip - 93AA56C-I/PG' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 93AA56C-I/PG-ND.
IC SRL EE 2K 256X8 5V 8DIP - 93C56A-I/PG
 Order 'ic srl ee 2k 256x8 5v 8dip - 93C56A-I/PG' online from Digi-Key. Manufactured by Microchip. Digi-Key part number 93C56A-I/PG-ND.
IC SRL EE 2K 256X8/128X16 8DIP - 93C56C-I/PG
 Order 'ic srl ee 2k 256x8/128x16 8dip - 93C56C-I/PG' online from Digi-Key. Manufactured by Microchip. Digi-Key part number 93C56C-I/PG-ND.
IC SRL EE 2K 256X8/128X16 8DIP - 93LC56C-I/PG
 Order 'ic srl ee 2k 256x8/128x16 8dip - 93LC56C-I/PG' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 93LC56C-I/PG-ND.
IC SRL EE 2K 256X8 1.8V 8MSOP - 93AA56A-I/MSG
 Order 'ic srl ee 2k 256x8 1.8v 8msop - 93AA56A-I/MSG' online from Digi-Key. Manufactured by Microchip. Digi-Key part number 93AA56A-I/MSG-ND.
IC SRL EE 2K 256X8 1.8V 8MSOP - 93AA56A-I/MS
 Order 'ic srl ee 2k 256x8 1.8v 8msop - 93AA56A-I/MS' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 93AA56A-I/MS-ND.
IC SRL EE 2K 256X8 1.8V 8SOIC - 93AA56A-I/SNG
 Order 'ic srl ee 2k 256x8 1.8v 8soic - 93AA56A-I/SNG' online from Digi-Key. Manufactured by Microchip. Digi-Key part number 93AA56A-I/SNG-ND.
IC SRL EE 2K 256X8 1.8V 8SOIC - 93AA56A-I/SN
 Order 'ic srl ee 2k 256x8 1.8v 8soic - 93AA56A-I/SN' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 93AA56A-I/SN-ND.
IC SRL EE 2K 256X8 1.8V 8TSSOP - 93AA56A-I/STG
 Order 'ic srl ee 2k 256x8 1.8v 8tssop - 93AA56A-I/STG' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 93AA56A-I/STG-ND.
IC SRL EE 2K 256X8 1.8V 8TSSOP - 93AA56A-I/ST
 Order 'ic srl ee 2k 256x8 1.8v 8tssop - 93AA56A-I/ST' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 93AA56A-I/ST-ND.
IC SRL EE 2K 256X8/128X16 8DIP - 93AA56C-I/P
 Order 'ic srl ee 2k 256x8/128x16 8dip - 93AA56C-I/P' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 93AA56C-I/P-ND.
IC SRL EE 2K 256X8/128X16 8DIP - 93C56C-E/P
 Order 'ic srl ee 2k 256x8/128x16 8dip - 93C56C-E/P' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 93C56C-E/P-ND.
IC SRL EE 2K 256X8/128X16 8DIP - 93C56C-I/P
 Order 'ic srl ee 2k 256x8/128x16 8dip - 93C56C-I/P' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 93C56C-I/P-ND.
IC SRL EE 2K 256X8 2.5V 8DIP - 93LC56A-E/P
 Order 'ic srl ee 2k 256x8 2.5v 8dip - 93LC56A-E/P' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 93LC56A-E/P-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: IC SRL EE 2K 256X8 1.8V 8DIP - 34LC02-E/P Next: IC SRL EE 2K 256X8 1.8V 8MSOP - 24AA024-I/MS