IC EEPROM 1KBIT 3MHZ 8DFN - 93AA46CT-I/MC - Integrated Circuits (ICs)
| Digi-Key Part Number | 93AA46CT-I/MCCT-ND |
1 10 25 100 |
.50000 .32000 .31000 .30000 |
Extended Price
0.50 3.20 7.75 30.00 |
| Manufacturer Part Number | 93AA46CT-I/MC | |||
| Description | IC EEPROM 1KBIT 3MHZ 8DFN | |||
| Quantity Available | 3157 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 93AA46CT-I/MC |
| Vendor | Microchip Technology (VA) |
| Category | Integrated Circuits (ICs) |
| Memory Type | EEPROM |
| Memory Size | 1K (128 x 8 or 64 x 16) |
| Speed | 3MHz |
| Interface | Microwire, 3-Wire Serial |
| Package / Case | 8-DFN |
| Packaging | Cut Tape (CT) |
| Voltage - Supply | 1.8 V ~ 5.5 V |
| Operating Temperature | -40°C ~ 85°C |
| Format - Memory | EEPROMs - Serial |
| Drawing Number | 150; C04-123; MC; 8 |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 12mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
93AA46CT I MC 93AA46CTIMC 93AA46CT I MCCT ND 93AA46CTIMCCTND 93AA46CT-I/MCCT |
93AA46CT-I/MC Specification Sheet
IC EEPROM 1KBIT 3MHZ 8DFN - 93AA46CT-I/MC (93AA46CT-I/MCCT-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC EEPROM 1KBIT 3MHZ 8DFN - 93AA46CT-I/MC
Order 'ic eeprom 1kbit 3mhz 8dfn - 93AA46CT-I/MC' online from Digi-Key. Manufactured by Microchip Technology (VA). Digi-Key part number 93AA46CT-I/MCCT-ND.
IC EEPROM 1KBIT 3MHZ 8DFN - 93AA46CT-I/MC
Order 'ic eeprom 1kbit 3mhz 8dfn - 93AA46CT-I/MC' online from Digi-Key. Manufactured by Microchip Technology (VA). Digi-Key part number 93AA46CT-I/MCDKR-ND.
IC EEPROM 1KBIT 3MHZ 8DFN - 93AA46CT-I/MC
Order 'ic eeprom 1kbit 3mhz 8dfn - 93AA46CT-I/MC' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 93AA46CT-I/MCTR-ND.
IC EEPROM 1KBIT 3MHZ 8DFN - 93C46CT-I/MC
Order 'ic eeprom 1kbit 3mhz 8dfn - 93C46CT-I/MC' online from Digi-Key. Manufactured by Microchip Technology (VA). Digi-Key part number 93C46CT-I/MCCT-ND.
IC EEPROM 1KBIT 3MHZ 8DFN - 93LC46CT-I/MC
Order 'ic eeprom 1kbit 3mhz 8dfn - 93LC46CT-I/MC' online from Digi-Key. Manufactured by Microchip Technology (VA). Digi-Key part number 93LC46CT-I/MCCT-ND.
IC EEPROM 1KBIT 3MHZ 8DFN - 93C46CT-I/MC
Order 'ic eeprom 1kbit 3mhz 8dfn - 93C46CT-I/MC' online from Digi-Key. Manufactured by Microchip Technology (VA). Digi-Key part number 93C46CT-I/MCDKR-ND.
IC EEPROM 1KBIT 3MHZ 8DFN - 93LC46CT-I/MC
Order 'ic eeprom 1kbit 3mhz 8dfn - 93LC46CT-I/MC' online from Digi-Key. Manufactured by Microchip Technology (VA). Digi-Key part number 93LC46CT-I/MCDKR-ND.
IC EEPROM 2KBIT 3MHZ 8DFN - 93AA56CT-I/MC
Order 'ic eeprom 2kbit 3mhz 8dfn - 93AA56CT-I/MC' online from Digi-Key. Manufactured by Microchip Technology (VA). Digi-Key part number 93AA56CT-I/MCCT-ND.
IC EEPROM 4KBIT 3MHZ 8DFN - 93AA66CT-I/MC
Order 'ic eeprom 4kbit 3mhz 8dfn - 93AA66CT-I/MC' online from Digi-Key. Manufactured by Microchip Technology (VA). Digi-Key part number 93AA66CT-I/MCCT-ND.
IC EEPROM 8KBIT 3MHZ 8DFN - 93AA76CT-I/MC
Order 'ic eeprom 8kbit 3mhz 8dfn - 93AA76CT-I/MC' online from Digi-Key. Manufactured by Microchip Technology (VA). Digi-Key part number 93AA76CT-I/MCCT-ND.
IC EEPROM 16KBIT 3MHZ 8DFN - 93AA86CT-I/MC
Order 'ic eeprom 16kbit 3mhz 8dfn - 93AA86CT-I/MC' online from Digi-Key. Manufactured by Microchip Technology (VA). Digi-Key part number 93AA86CT-I/MCCT-ND.
IC EEPROM 1KBIT 3MHZ 8DFN - 93C46CT-I/MC
Order 'ic eeprom 1kbit 3mhz 8dfn - 93C46CT-I/MC' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 93C46CT-I/MCTR-ND.
IC EEPROM 4KBIT 3MHZ 8DFN - 93C66CT-I/MC
Order 'ic eeprom 4kbit 3mhz 8dfn - 93C66CT-I/MC' online from Digi-Key. Manufactured by Microchip Technology (VA). Digi-Key part number 93C66CT-I/MCCT-ND.
IC EEPROM 16KBIT 3MHZ 8DFN - 93C86CT-I/MC
Order 'ic eeprom 16kbit 3mhz 8dfn - 93C86CT-I/MC' online from Digi-Key. Manufactured by Microchip Technology (VA). Digi-Key part number 93C86CT-I/MCCT-ND.
IC EEPROM 1KBIT 3MHZ 8DFN - 93LC46CT-I/MC
Order 'ic eeprom 1kbit 3mhz 8dfn - 93LC46CT-I/MC' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 93LC46CT-I/MCTR-ND.
Send this link via E-Mail
Help With This Screen
