IC EEPROM 1KBIT 3MHZ 8MSOP - 93AA46C-I/MSG
| Digi-Key Part Number | 93AA46C-I/MSG-ND |
2500 |
.26000 |
Extended Price
650.00 |
| Manufacturer Part Number | 93AA46C-I/MSG | |||
| Description | IC EEPROM 1KBIT 3MHZ 8MSOP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 93AA46C-I/MSG |
| Vendor | Microchip Technology |
| Category | Integrated Circuits (ICs) |
| Memory Type | EEPROM |
| Memory Size | 1K (128 x 8 or 64 x 16) |
| Speed | 3MHz |
| Interface | Microwire, 3-Wire Serial |
| Package / Case | 8-MSOP, Micro8, 8-uMAX, 8-uSOP, |
| Packaging | Tube |
| Voltage - Supply | 1.8 V ~ 5.5 V |
| Operating Temperature | -40°C ~ 85°C |
| Format - Memory | EEPROMs - Serial |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
93AA46C I MSG 93AA46CIMSG |
93AA46C-I/MSG Specification Sheet
IC EEPROM 1KBIT 3MHZ 8MSOP - 93AA46C-I/MSG (93AA46C-I/MSG-ND)
Related parts :IC EEPROM 1KBIT 3MHZ 8MSOP - 93AA46C-I/MSG
Order 'ic eeprom 1kbit 3mhz 8msop - 93AA46C-I/MSG' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 93AA46C-I/MSG-ND.
IC EEPROM 1KBIT 3MHZ 8MSOP - 93AA46C-I/MS
Order 'ic eeprom 1kbit 3mhz 8msop - 93AA46C-I/MS' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 93AA46C-I/MS-ND.
IC EEPROM 1KBIT 3MHZ 8DIP - 93AA46C-I/P
Order 'ic eeprom 1kbit 3mhz 8dip - 93AA46C-I/P' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 93AA46C-I/P-ND.
IC EEPROM 1KBIT 3MHZ 8SOIC - 93AA46C-I/SN
Order 'ic eeprom 1kbit 3mhz 8soic - 93AA46C-I/SN' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 93AA46C-I/SN-ND.
IC EEPROM 1KBIT 3MHZ 8TSSOP - 93AA46C-I/ST
Order 'ic eeprom 1kbit 3mhz 8tssop - 93AA46C-I/ST' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 93AA46C-I/ST-ND.
IC EEPROM 1KBIT 3MHZ 8MSOP - 93AA46CT-I/MS
Order 'ic eeprom 1kbit 3mhz 8msop - 93AA46CT-I/MS' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 93AA46CT-I/MS-ND.
IC EEPROM 1KBIT 3MHZ 8MSOP - 93C46C-E/MS
Order 'ic eeprom 1kbit 3mhz 8msop - 93C46C-E/MS' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 93C46C-E/MS-ND.
IC EEPROM 1KBIT 3MHZ 8MSOP - 93C46C-I/MS
Order 'ic eeprom 1kbit 3mhz 8msop - 93C46C-I/MS' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 93C46C-I/MS-ND.
IC EEPROM 1KBIT 3MHZ 8MSOP - 93C46CT-E/MS
Order 'ic eeprom 1kbit 3mhz 8msop - 93C46CT-E/MS' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 93C46CT-E/MS-ND.
IC EEPROM 1KBIT 3MHZ 8MSOP - 93C46CT-I/MS
Order 'ic eeprom 1kbit 3mhz 8msop - 93C46CT-I/MS' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 93C46CT-I/MS-ND.
IC EEPROM 4KBIT 3MHZ 8MSOP - 93C66C-I/MSG
Order 'ic eeprom 4kbit 3mhz 8msop - 93C66C-I/MSG' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 93C66C-I/MSG-ND.
IC EEPROM 1KBIT 3MHZ 8MSOP - 93LC46C-E/MS
Order 'ic eeprom 1kbit 3mhz 8msop - 93LC46C-E/MS' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 93LC46C-E/MS-ND.
IC EEPROM 1KBIT 3MHZ 8MSOP - 93LC46C-I/MS
Order 'ic eeprom 1kbit 3mhz 8msop - 93LC46C-I/MS' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 93LC46C-I/MS-ND.
IC EEPROM 1KBIT 3MHZ 8MSOP - 93LC46CT-E/MS
Order 'ic eeprom 1kbit 3mhz 8msop - 93LC46CT-E/MS' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 93LC46CT-E/MS-ND.
IC EEPROM 1KBIT 3MHZ 8MSOP - 93LC46CT-I/MS
Order 'ic eeprom 1kbit 3mhz 8msop - 93LC46CT-I/MS' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 93LC46CT-I/MS-ND.
Send this link via E-Mail
Help With This Screen
