Keywords:





IC EEPROM 1KBIT 2MHZ 8SOIC - 93AA46B-I/SN - Integrated Circuits (ICs)

Digi-Key Part Number 93AA46B-I/SN-ND
Price Break
1
10
25
100
Unit Price
.30000
.22000
.21000
.20000
Extended Price
0.30
2.20
5.25
20.00
Manufacturer Part Number93AA46B-I/SN
DescriptionIC EEPROM 1KBIT 2MHZ 8SOIC
Quantity Available 2515
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog Information93AA46B-I/SN
VendorMicrochip Technology
CategoryIntegrated Circuits (ICs)
Memory TypeEEPROM
Memory Size1K (64 x 16)
Speed1MHz, 2MHz
InterfaceMicrowire, 3-Wire Serial
Package / Case8-SOIC (3.9mm Width)
PackagingTube
Voltage - Supply1.8 V ~ 5.5 V
Operating Temperature-40°C ~ 85°C
Format - MemoryEEPROMs - Serial
Drawing Number150; C04-057; SN; 8
Mfr Reel Diameter*
Mfr Reel Tape Material*
Mfr Reel Tape Width*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 93AA46B I SN
93AA46BISN

93AA46B-I/SN Specification Sheet

Image of IC EEPROM 1KBIT 2MHZ 8SOIC - 93AA46B-I/SN

IC EEPROM 1KBIT 2MHZ 8SOIC - 93AA46B-I/SN (93AA46B-I/SN-ND) - Integrated Circuits (ICs)

Related parts Integrated Circuits (ICs) :
IC EEPROM 1KBIT 2MHZ 8SOIC - 93AA46B-I/SN
 Order 'ic eeprom 1kbit 2mhz 8soic - 93AA46B-I/SN' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 93AA46B-I/SN-ND.
IC EEPROM 1KBIT 2MHZ 8SOIC - 93AA46A-I/SN
 Order 'ic eeprom 1kbit 2mhz 8soic - 93AA46A-I/SN' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 93AA46A-I/SN-ND.
IC EEPROM 1KBIT 2MHZ 8SOIC - 93AA46AT-I/SN
 Order 'ic eeprom 1kbit 2mhz 8soic - 93AA46AT-I/SN' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 93AA46AT-I/SN-ND.
IC EEPROM 1KBIT 2MHZ 8SOIC - 93AA46AX-I/SN
 Order 'ic eeprom 1kbit 2mhz 8soic - 93AA46AX-I/SN' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 93AA46AX-I/SN-ND.
IC EEPROM 1KBIT 2MHZ 8SOIC - 93AA46AXT-I/SN
 Order 'ic eeprom 1kbit 2mhz 8soic - 93AA46AXT-I/SN' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 93AA46AXT-I/SN-ND.
IC EEPROM 1KBIT 2MHZ 8SOIC - 93AA46BT-I/SN
 Order 'ic eeprom 1kbit 2mhz 8soic - 93AA46BT-I/SN' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 93AA46BT-I/SN-ND.
IC EEPROM 1KBIT 2MHZ 8SOIC - 93AA46BX-I/SN
 Order 'ic eeprom 1kbit 2mhz 8soic - 93AA46BX-I/SN' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 93AA46BX-I/SN-ND.
IC EEPROM 1KBIT 2MHZ 8SOIC - 93AA46BXT-I/SN
 Order 'ic eeprom 1kbit 2mhz 8soic - 93AA46BXT-I/SN' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 93AA46BXT-I/SN-ND.
IC EEPROM 1KBIT 2MHZ 8SOIC - 93AA46-I/SN
 Order 'ic eeprom 1kbit 2mhz 8soic - 93AA46-I/SN' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 93AA46-I/SN-ND.
IC EEPROM 1KBIT 2MHZ 8SOIC - 93AA46T-I/SN
 Order 'ic eeprom 1kbit 2mhz 8soic - 93AA46T-I/SN' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 93AA46T-I/SN-ND.
IC EEPROM 1KBIT 2MHZ 8SOIC - 93AA46XT-I/SN
 Order 'ic eeprom 1kbit 2mhz 8soic - 93AA46XT-I/SN' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 93AA46XT-I/SN-ND.
IC EEPROM 1KBIT 2MHZ 8SOIC - 93C46A-E/SN
 Order 'ic eeprom 1kbit 2mhz 8soic - 93C46A-E/SN' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 93C46A-E/SN-ND.
IC EEPROM 1KBIT 2MHZ 8SOIC - 93C46A-I/SN
 Order 'ic eeprom 1kbit 2mhz 8soic - 93C46A-I/SN' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 93C46A-I/SN-ND.
IC EEPROM 1KBIT 2MHZ 8SOIC - 93C46AT-E/SN
 Order 'ic eeprom 1kbit 2mhz 8soic - 93C46AT-E/SN' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 93C46AT-E/SN-ND.
IC EEPROM 1KBIT 2MHZ 8SOIC - 93C46AT-I/SN
 Order 'ic eeprom 1kbit 2mhz 8soic - 93C46AT-I/SN' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 93C46AT-I/SN-ND.

Send this link via E-Mail
Help With This Screen

IC EEPROM 1KBIT 2MHZ 8SOIC - 93AA46B-I/SN
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: IC EEPROM 1KBIT 2MHZ 8SOIC - 93AA46AXT-I/SN Next: IC EEPROM 1KBIT 2MHZ 8SOIC - 93AA46BT-I/SN
IC EEPROM 1KBIT 2MHZ 8SOIC - 93AA46B-I/SN