Keywords:





IC EEPROM 1KBIT 2MHZ 8TSSOP - 93AA46AT-I/ST - Integrated Circuits (ICs)

Digi-Key Part Number 93AA46AT-I/ST-ND
Price Break
5000
Unit Price
.24000
Extended Price
1200.00
Manufacturer Part Number93AA46AT-I/ST
DescriptionIC EEPROM 1KBIT 2MHZ 8TSSOP
Quantity Available Non-Stock
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog Information93AA46AT-I/ST
VendorMicrochip Technology
CategoryIntegrated Circuits (ICs)
Memory TypeEEPROM
Memory Size1K (128 x 8)
Speed1MHz, 2MHz
InterfaceMicrowire, 3-Wire Serial
Package / Case8-TSSOP
PackagingTape & Reel (TR)
Voltage - Supply1.8 V ~ 5.5 V
Operating Temperature-40°C ~ 85°C
Format - MemoryEEPROMs - Serial
Drawing Number150; C04-086; ST; 8
Mfr Reel Diameter13" (330mm)
Mfr Reel Tape MaterialPlastic
Mfr Reel Tape Width12mm
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 93AA46AT I ST
93AA46ATIST

93AA46AT-I/ST Specification Sheet

Image of IC EEPROM 1KBIT 2MHZ 8TSSOP - 93AA46AT-I/ST

IC EEPROM 1KBIT 2MHZ 8TSSOP - 93AA46AT-I/ST (93AA46AT-I/ST-ND) - Integrated Circuits (ICs)

Related parts Integrated Circuits (ICs) :
IC EEPROM 1KBIT 2MHZ 8TSSOP - 93AA46AT-I/ST
 Order 'ic eeprom 1kbit 2mhz 8tssop - 93AA46AT-I/ST' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 93AA46AT-I/ST-ND.
IC EEPROM 1KBIT 2MHZ 8TSSOP - 93AA46A-I/ST
 Order 'ic eeprom 1kbit 2mhz 8tssop - 93AA46A-I/ST' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 93AA46A-I/ST-ND.
IC EEPROM 1KBIT 2MHZ 8TSSOP - 93AA46B-I/ST
 Order 'ic eeprom 1kbit 2mhz 8tssop - 93AA46B-I/ST' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 93AA46B-I/ST-ND.
IC EEPROM 1KBIT 2MHZ 8TSSOP - 93AA46BT-I/ST
 Order 'ic eeprom 1kbit 2mhz 8tssop - 93AA46BT-I/ST' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 93AA46BT-I/ST-ND.
IC EEPROM 1KBIT 2MHZ 8TSSOP - 93C46A-E/ST
 Order 'ic eeprom 1kbit 2mhz 8tssop - 93C46A-E/ST' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 93C46A-E/ST-ND.
IC EEPROM 1KBIT 2MHZ 8TSSOP - 93C46A-I/ST
 Order 'ic eeprom 1kbit 2mhz 8tssop - 93C46A-I/ST' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 93C46A-I/ST-ND.
IC EEPROM 1KBIT 2MHZ 8TSSOP - 93C46AT-E/ST
 Order 'ic eeprom 1kbit 2mhz 8tssop - 93C46AT-E/ST' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 93C46AT-E/ST-ND.
IC EEPROM 1KBIT 2MHZ 8TSSOP - 93C46AT-I/ST
 Order 'ic eeprom 1kbit 2mhz 8tssop - 93C46AT-I/ST' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 93C46AT-I/ST-ND.
IC EEPROM 1KBIT 2MHZ 8TSSOP - 93C46B-E/ST
 Order 'ic eeprom 1kbit 2mhz 8tssop - 93C46B-E/ST' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 93C46B-E/ST-ND.
IC EEPROM 1KBIT 2MHZ 8TSSOP - 93C46B-I/ST
 Order 'ic eeprom 1kbit 2mhz 8tssop - 93C46B-I/ST' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 93C46B-I/ST-ND.
IC EEPROM 1KBIT 2MHZ 8TSSOP - 93C46BT-E/ST
 Order 'ic eeprom 1kbit 2mhz 8tssop - 93C46BT-E/ST' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 93C46BT-E/ST-ND.
IC EEPROM 1KBIT 2MHZ 8TSSOP - 93C46BT-I/ST
 Order 'ic eeprom 1kbit 2mhz 8tssop - 93C46BT-I/ST' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 93C46BT-I/ST-ND.
IC EEPROM 1KBIT 2MHZ 8TSSOP - 93LC46A-E/ST
 Order 'ic eeprom 1kbit 2mhz 8tssop - 93LC46A-E/ST' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 93LC46A-E/ST-ND.
IC EEPROM 1KBIT 2MHZ 8TSSOP - 93LC46A-I/ST
 Order 'ic eeprom 1kbit 2mhz 8tssop - 93LC46A-I/ST' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 93LC46A-I/ST-ND.
IC EEPROM 1KBIT 2MHZ 8TSSOP - 93LC46AT-E/ST
 Order 'ic eeprom 1kbit 2mhz 8tssop - 93LC46AT-E/ST' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 93LC46AT-E/ST-ND.

Send this link via E-Mail
Help With This Screen

IC EEPROM 1KBIT 2MHZ 8TSSOP - 93AA46AT-I/ST
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: IC EEPROM 1KBIT 2MHZ 8TSSOP - 93AA46A-I/STG Next: IC EEPROM 1KBIT 2MHZ 8TSSOP - 93AA46B-I/ST
IC EEPROM 1KBIT 2MHZ 8TSSOP - 93AA46AT-I/ST