IC EEPROM 1KBIT 2MHZ SOT23-6 - 93AA46AT-I/OT - Integrated Circuits (ICs)
| Digi-Key Part Number | 93AA46AT-I/OTCT-ND |
1 10 25 100 |
.34000 .22000 .21000 .20000 |
Extended Price
0.34 2.20 5.25 20.00 |
| Manufacturer Part Number | 93AA46AT-I/OT | |||
| Description | IC EEPROM 1KBIT 2MHZ SOT23-6 | |||
| Quantity Available | 8882 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 93AA46AT-I/OT |
| Vendor | Microchip Technology (VA) |
| Category | Integrated Circuits (ICs) |
| Memory Type | EEPROM |
| Memory Size | 1K (128 x 8) |
| Speed | 1MHz, 2MHz |
| Interface | Microwire, 3-Wire Serial |
| Package / Case | SOT-23-6 |
| Packaging | Cut Tape (CT) |
| Voltage - Supply | 1.8 V ~ 5.5 V |
| Operating Temperature | -40°C ~ 85°C |
| Format - Memory | EEPROMs - Serial |
| Drawing Number | 150; C04-028; CH, OT; 6 |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
93AA46AT I OT 93AA46ATIOT 93AA46AT I OTCT ND 93AA46ATIOTCTND 93AA46AT-I/OTCT |
93AA46AT-I/OT Specification Sheet
IC EEPROM 1KBIT 2MHZ SOT23-6 - 93AA46AT-I/OT (93AA46AT-I/OTCT-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC EEPROM 1KBIT 2MHZ SOT23-6 - 93AA46AT-I/OT
Order 'ic eeprom 1kbit 2mhz sot23-6 - 93AA46AT-I/OT' online from Digi-Key. Manufactured by Microchip Technology (VA). Digi-Key part number 93AA46AT-I/OTCT-ND.
IC EEPROM 1KBIT 2MHZ SOT23-6 - 93AA46AT-I/OT
Order 'ic eeprom 1kbit 2mhz sot23-6 - 93AA46AT-I/OT' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 93AA46AT-I/OTTR-ND.
IC EEPROM 1KBIT 2MHZ SOT23-6 - 93AA46AT-I/OT
Order 'ic eeprom 1kbit 2mhz sot23-6 - 93AA46AT-I/OT' online from Digi-Key. Manufactured by Microchip Technology (VA). Digi-Key part number 93AA46AT-I/OTDKR-ND.
IC EEPROM 1KBIT 2MHZ SOT23-6 - 93AA46BT-I/OT
Order 'ic eeprom 1kbit 2mhz sot23-6 - 93AA46BT-I/OT' online from Digi-Key. Manufactured by Microchip Technology (VA). Digi-Key part number 93AA46BT-I/OTCT-ND.
IC EEPROM 1KBIT 2MHZ SOT23-6 - 93AA46BT-I/OT
Order 'ic eeprom 1kbit 2mhz sot23-6 - 93AA46BT-I/OT' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 93AA46BT-I/OTTR-ND.
IC EEPROM 1KBIT 2MHZ SOT23-6 - 93C46AT-E/OT
Order 'ic eeprom 1kbit 2mhz sot23-6 - 93C46AT-E/OT' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 93C46AT-E/OT-ND.
IC EEPROM 1KBIT 2MHZ SOT23-6 - 93C46AT-I/OT
Order 'ic eeprom 1kbit 2mhz sot23-6 - 93C46AT-I/OT' online from Digi-Key. Manufactured by Microchip Technology (VA). Digi-Key part number 93C46AT-I/OTCT-ND.
IC EEPROM 1KBIT 2MHZ SOT23-6 - 93C46AT-I/OT
Order 'ic eeprom 1kbit 2mhz sot23-6 - 93C46AT-I/OT' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 93C46AT-I/OTTR-ND.
IC EEPROM 1KBIT 2MHZ SOT23-6 - 93C46BT-E/OT
Order 'ic eeprom 1kbit 2mhz sot23-6 - 93C46BT-E/OT' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 93C46BT-E/OT-ND.
IC EEPROM 1KBIT 2MHZ SOT23-6 - 93C46BT-I/OT
Order 'ic eeprom 1kbit 2mhz sot23-6 - 93C46BT-I/OT' online from Digi-Key. Manufactured by Microchip Technology (VA). Digi-Key part number 93C46BT-I/OTCT-ND.
IC EEPROM 1KBIT 2MHZ SOT23-6 - 93C46BT-I/OT
Order 'ic eeprom 1kbit 2mhz sot23-6 - 93C46BT-I/OT' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 93C46BT-I/OTTR-ND.
IC EEPROM 1KBIT 2MHZ SOT23-6 - 93LC46AT-E/OT
Order 'ic eeprom 1kbit 2mhz sot23-6 - 93LC46AT-E/OT' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 93LC46AT-E/OT-ND.
IC EEPROM 1KBIT 2MHZ SOT23-6 - 93LC46AT-I/OT
Order 'ic eeprom 1kbit 2mhz sot23-6 - 93LC46AT-I/OT' online from Digi-Key. Manufactured by Microchip Technology (VA). Digi-Key part number 93LC46AT-I/OTCT-ND.
IC EEPROM 1KBIT 2MHZ SOT23-6 - 93LC46AT-I/OT
Order 'ic eeprom 1kbit 2mhz sot23-6 - 93LC46AT-I/OT' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 93LC46AT-I/OTTR-ND.
IC EEPROM 1KBIT 2MHZ SOT23-6 - 93LC46BT-E/OT
Order 'ic eeprom 1kbit 2mhz sot23-6 - 93LC46BT-E/OT' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 93LC46BT-E/OT-ND.
Send this link via E-Mail
Help With This Screen
