Keywords:





IC EEPROM 1KBIT 2MHZ 8DIP - 93AA46A-I/P - Integrated Circuits (ICs)

Microchip Technology Memory Integrated Circuit (ics) EEPROM Tube 1.8 V ~ 5.5 V 93AA46A-I/P

Digi-Key Part Number 93AA46A-I/P-ND
Price Break
1
10
25
100
Unit Price
.34000
.24000
.23000
.22000
Extended Price
0.34
2.40
5.75
22.00
Manufacturer Part Number93AA46A-I/P
DescriptionIC EEPROM 1KBIT 2MHZ 8DIP
Quantity Available 146
All prices are in USD

Purchase Microchip Technology Memory Integrated Circuit (ics) EEPROM Tube 1.8 V ~ 5.5 V 93AA46A-I/P
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Specifications for Microchip Technology Memory Integrated Circuit (ics) EEPROM Tube 1.8 V ~ 5.5 V 93AA46A-I/P
Technical/Catalog Information93AA46A-I/P
VendorMicrochip Technology
CategoryIntegrated Circuits (ICs)
Memory TypeEEPROM
Memory Size1K (128 x 8)
Speed1MHz, 2MHz
InterfaceMicrowire, 3-Wire Serial
Package / Case8-DIP (300 mil)
PackagingTube
Voltage - Supply1.8 V ~ 5.5 V
Operating Temperature-40°C ~ 85°C
Format - MemoryEEPROMs - Serial
Drawing Number150; C04-018; P; 8
Mfr Reel Diameter*
Mfr Reel Tape Material*
Mfr Reel Tape Width*
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names 93AA46A I P
93AA46AIP

93AA46A-I/P Specification Sheet

Image of IC EEPROM 1KBIT 2MHZ 8DIP - 93AA46A-I/P

IC EEPROM 1KBIT 2MHZ 8DIP - 93AA46A-I/P (93AA46A-I/P-ND) - Integrated Circuits (ICs)

Related parts Microchip Technology Memory Integrated Circuit (ics) EEPROM Tube 1.8 V ~ 5.5 V 93AA46A-I/P
IC EEPROM 1KBIT 2MHZ 8DIP - 93AA46A-I/PG
 Order 'ic eeprom 1kbit 2mhz 8dip - 93AA46A-I/PG' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 93AA46A-I/PG-ND.
IC EEPROM 1KBIT 2MHZ 8DIP - 93AA46A-I/P
 Order 'ic eeprom 1kbit 2mhz 8dip - 93AA46A-I/P' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 93AA46A-I/P-ND.
IC EEPROM 1KBIT 2MHZ 8MSOP - 93AA46A-I/MSG
 Order 'ic eeprom 1kbit 2mhz 8msop - 93AA46A-I/MSG' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 93AA46A-I/MSG-ND.
IC EEPROM 1KBIT 2MHZ 8MSOP - 93AA46A-I/MS
 Order 'ic eeprom 1kbit 2mhz 8msop - 93AA46A-I/MS' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 93AA46A-I/MS-ND.
IC EEPROM 1KBIT 2MHZ 8SOIC - 93AA46A-I/SNG
 Order 'ic eeprom 1kbit 2mhz 8soic - 93AA46A-I/SNG' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 93AA46A-I/SNG-ND.
IC EEPROM 1KBIT 2MHZ 8SOIC - 93AA46A-I/SN
 Order 'ic eeprom 1kbit 2mhz 8soic - 93AA46A-I/SN' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 93AA46A-I/SN-ND.
IC EEPROM 1KBIT 2MHZ 8TSSOP - 93AA46A-I/STG
 Order 'ic eeprom 1kbit 2mhz 8tssop - 93AA46A-I/STG' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 93AA46A-I/STG-ND.
IC EEPROM 1KBIT 2MHZ 8TSSOP - 93AA46A-I/ST
 Order 'ic eeprom 1kbit 2mhz 8tssop - 93AA46A-I/ST' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 93AA46A-I/ST-ND.
IC EEPROM 1KBIT 2MHZ 8DIP - 93AA46B-I/P
 Order 'ic eeprom 1kbit 2mhz 8dip - 93AA46B-I/P' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 93AA46B-I/P-ND.
IC EEPROM 1KBIT 2MHZ 8DIP - 93AA46-I/P
 Order 'ic eeprom 1kbit 2mhz 8dip - 93AA46-I/P' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 93AA46-I/P-ND.
IC EEPROM 1KBIT 2MHZ 8DIP - 93AA46/P
 Order 'ic eeprom 1kbit 2mhz 8dip - 93AA46/P' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 93AA46/P-ND.
IC EEPROM 1KBIT 2MHZ 8DIP - 93C46A-E/P
 Order 'ic eeprom 1kbit 2mhz 8dip - 93C46A-E/P' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 93C46A-E/P-ND.
IC EEPROM 1KBIT 2MHZ 8DIP - 93C46A-I/P
 Order 'ic eeprom 1kbit 2mhz 8dip - 93C46A-I/P' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 93C46A-I/P-ND.
IC EEPROM 1KBIT 2MHZ 8DIP - 93C46B-E/P
 Order 'ic eeprom 1kbit 2mhz 8dip - 93C46B-E/P' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 93C46B-E/P-ND.
IC EEPROM 1KBIT 2MHZ 8DIP - 93C46B-I/P
 Order 'ic eeprom 1kbit 2mhz 8dip - 93C46B-I/P' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 93C46B-I/P-ND.

Options for Microchip Technology Memory Integrated Circuit (ics) EEPROM Tube 1.8 V ~ 5.5 V 93AA46A-I/P
Send this link via E-Mail
Help With This Screen

IC EEPROM 1KBIT 2MHZ 8DIP - 93AA46A-I/P
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: IC EEPROM 1KBIT 2MHZ 8DIP - 93AA46/P Next: IC EEPROM 1KBIT 2MHZ 8DIP - 93AA46A-I/PG
IC EEPROM 1KBIT 2MHZ 8DIP - 93AA46A-I/P