Numonyx/Intel Memory Integrated Circuit (ics) FLASH Tray 1.7 V ~ 2 V PC28F256P30B85A
IC FLASH 256MBIT 85NS 64EZBGA - PC28F256P30B85A - Integrated Circuits (ICs)
| Digi-Key Part Number | 873888-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | PC28F256P30B85A | |||
| Description | IC FLASH 256MBIT 85NS 64EZBGA | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | PC28F256P30B85A |
| Vendor | Numonyx/Intel |
| Category | Integrated Circuits (ICs) |
| Memory Type | FLASH |
| Memory Size | 256M (16Mx16) |
| Speed | 85ns |
| Interface | Parallel |
| Package / Case | 64-EZBGA |
| Packaging | Tray |
| Voltage - Supply | 1.7 V ~ 2 V |
| Operating Temperature | -40°C ~ 85°C |
| Format - Memory | FLASH |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
PC28F256P30B85A PC28F256P30B85A 873888 ND 873888ND 873888 |
PC28F256P30B85A Specification Sheet
IC FLASH 256MBIT 85NS 64EZBGA - PC28F256P30B85A (873888-ND) - Integrated Circuits (ICs)
Related parts Numonyx/Intel Memory Integrated Circuit (ics) FLASH Tray 1.7 V ~ 2 V PC28F256P30B85ANumonyx/Intel Memory Integrated Circuit (ics) FLASH Tray 1.7 V ~ 2 V PC28F256P30B85A
Order 'ic flash 256mbit 85ns 64ezbga - PC28F256P30B85A' online from Digi-Key. Manufactured by Numonyx/Intel. Digi-Key part number 873888-ND.
Numonyx/Intel Memory Integrated Circuit (ics) FLASH Tray 1.7 V ~ 2 V PC28F256P30T85A
Order 'ic flash 256mbit 85ns 64ezbga - PC28F256P30T85A' online from Digi-Key. Manufactured by Numonyx/Intel. Digi-Key part number 873900-ND.
Numonyx/Intel Memory Integrated Circuit (ics) FLASH Tray 1.7 V ~ 2 V RC28F256P30T85A
Order 'ic flash 256mbit 85ns 64ezbga - RC28F256P30T85A' online from Digi-Key. Manufactured by Numonyx/Intel. Digi-Key part number 873882-ND.
Numonyx/Intel Memory Integrated Circuit (ics) FLASH Tray 1.7 V ~ 2 V RC28F256P30B85A
Order 'ic flash 256mbit 85ns 64ezbga - RC28F256P30B85A' online from Digi-Key. Manufactured by Numonyx/Intel. Digi-Key part number 873883-ND.
Numonyx/Intel Memory Integrated Circuit (ics) FLASH Tray 2.3 V ~ 3.6 V RC28F256P33T85A
Order 'ic flash 256mbit 85ns 64ezbga - RC28F256P33T85A' online from Digi-Key. Manufactured by Numonyx/Intel. Digi-Key part number 883591-ND.
Numonyx/Intel Memory Integrated Circuit (ics) FLASH Tray 2.3 V ~ 3.6 V PC28F256P33T85A
Order 'ic flash 256mbit 85ns 64ezbga - PC28F256P33T85A' online from Digi-Key. Manufactured by Numonyx/Intel. Digi-Key part number 883595-ND.
Numonyx/Intel Memory Integrated Circuit (ics) FLASH Tray 2.3 V ~ 3.6 V RC28F256P33B85A
Order 'ic flash 256mbit 85ns 64ezbga - RC28F256P33B85A' online from Digi-Key. Manufactured by Numonyx/Intel. Digi-Key part number 884144-ND.
Numonyx/Intel Memory Integrated Circuit (ics) FLASH Tray 2.3 V ~ 3.6 V PC28F256P33B85A
Order 'ic flash 256mbit 85ns 64ezbga - PC28F256P33B85A' online from Digi-Key. Manufactured by Numonyx/Intel. Digi-Key part number 884145-ND.
Numonyx/Intel Memory Integrated Circuit (ics) FLASH Tray 2.3 V ~ 3.6 V PC28F256P33B85E
Order 'ic flash 256mbit 85ns 64ezbga - PC28F256P33B85E' online from Digi-Key. Manufactured by Numonyx/Intel. Digi-Key part number 889994-ND.
Numonyx/Intel Memory Integrated Circuit (ics) FLASH Tray 1.7 V ~ 2 V PC28F256P30B85F
Order 'ic flash 256mbit 85ns 64ezbga - PC28F256P30B85F' online from Digi-Key. Manufactured by Numonyx/Intel. Digi-Key part number 890210-ND.
Numonyx/Intel (VA) Memory Integrated Circuit (ics) FLASH Cut Tape (CT) 1.7 V ~ 2 V RC28F256P30T85B
Order 'ic flash 256mbit 85ns 64ezbga - RC28F256P30T85B' online from Digi-Key. Manufactured by Numonyx/Intel (VA). Digi-Key part number 873878CT-ND.
Numonyx/Intel (VA) Memory Integrated Circuit (ics) FLASH Digi-Reel® 1.7 V ~ 2 V RC28F256P30T85B
Order 'ic flash 256mbit 85ns 64ezbga - RC28F256P30T85B' online from Digi-Key. Manufactured by Numonyx/Intel (VA). Digi-Key part number 873878DKR-ND.
Numonyx/Intel Memory Integrated Circuit (ics) FLASH Tape & Reel (TR) 1.7 V ~ 2 V RC28F256P30T85B
Order 'ic flash 256mbit 85ns 64ezbga - RC28F256P30T85B' online from Digi-Key. Manufactured by Numonyx/Intel. Digi-Key part number 873878TR-ND.
Numonyx/Intel (VA) Memory Integrated Circuit (ics) FLASH Cut Tape (CT) 1.7 V ~ 2 V PC28F256P30T85B
Order 'ic flash 256mbit 85ns 64ezbga - PC28F256P30T85B' online from Digi-Key. Manufactured by Numonyx/Intel (VA). Digi-Key part number 873898CT-ND.
Numonyx/Intel (VA) Memory Integrated Circuit (ics) FLASH Digi-Reel® 1.7 V ~ 2 V PC28F256P30T85B
Order 'ic flash 256mbit 85ns 64ezbga - PC28F256P30T85B' online from Digi-Key. Manufactured by Numonyx/Intel (VA). Digi-Key part number 873898DKR-ND.
Options for Numonyx/Intel Memory Integrated Circuit (ics) FLASH Tray 1.7 V ~ 2 V PC28F256P30B85A
Send this link via E-Mail
Help With This Screen
