Keywords:





IC FLASH 128MBIT 85NS 64EZBGA - PC28F128P30T85 873880

Digi-Key Part Number 873880-ND
Price Break
1
10
25
100
250
500
1000
Unit Price
9.75000
9.02500
8.66400
6.85900
5.77600
5.05400
4.80130
Extended Price
9.75
90.25
216.60
685.90
1444.00
2527.00
4801.30
Manufacturer Part NumberPC28F128P30T85 873880
DescriptionIC FLASH 128MBIT 85NS 64EZBGA
Quantity Available 635
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationPC28F128P30T85 873880
VendorNumonyx/Intel
CategoryIntegrated Circuits (ICs)
Memory TypeFLASH
Memory Size128M (8Mx16)
Speed85ns
InterfaceParallel
Package / Case64-EZBGA
PackagingTray
Voltage - Supply1.7 V ~ 2 V
Operating Temperature-40°C ~ 85°C
Format - MemoryFLASH
Drawing Number*
Mfr Reel Diameter*
Mfr Reel Tape Material*
Mfr Reel Tape Width*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names PC28F128P30T85 873880
PC28F128P30T85 873880
873880 ND
873880ND
873880

PC28F128P30T85 873880 Specification Sheet

Image of IC FLASH 128MBIT 85NS 64EZBGA - PC28F128P30T85 873880

IC FLASH 128MBIT 85NS 64EZBGA - PC28F128P30T85 873880 (873880-ND)

Related parts :
IC FLASH 128MBIT 85NS 64EZBGA - PC28F128P30T85 873880
 Order 'ic flash 128mbit 85ns 64ezbga - PC28F128P30T85 873880' online from Digi-Key. Manufactured by Numonyx/Intel. Digi-Key part number 873880-ND.
IC FLASH 128MBIT 85NS 64EZBGA - PC28F128P30T85 873881
 Order 'ic flash 128mbit 85ns 64ezbga - PC28F128P30T85 873881' online from Digi-Key. Manufactured by Numonyx/Intel (VA). Digi-Key part number 873881CT-ND.
IC FLASH 128MBIT 85NS 64EZBGA - PC28F128P30T85 873881
 Order 'ic flash 128mbit 85ns 64ezbga - PC28F128P30T85 873881' online from Digi-Key. Manufactured by Numonyx/Intel (VA). Digi-Key part number 873881DKR-ND.
IC FLASH 128MBIT 85NS 64EZBGA - PC28F128P30T85 873881
 Order 'ic flash 128mbit 85ns 64ezbga - PC28F128P30T85 873881' online from Digi-Key. Manufactured by Numonyx/Intel. Digi-Key part number 873881TR-ND.
IC FLASH 128MBIT 85NS 64EZBGA - PC28F128P30B85 873877
 Order 'ic flash 128mbit 85ns 64ezbga - PC28F128P30B85 873877' online from Digi-Key. Manufactured by Numonyx/Intel. Digi-Key part number 873877-ND.
IC FLASH 128MBIT 85NS 64EZBGA - RC28F128P30T85 873867
 Order 'ic flash 128mbit 85ns 64ezbga - RC28F128P30T85 873867' online from Digi-Key. Manufactured by Numonyx/Intel. Digi-Key part number 873867-ND.
IC FLASH 128MBIT 85NS 64EZBGA - RC28F128P30B85 873868
 Order 'ic flash 128mbit 85ns 64ezbga - RC28F128P30B85 873868' online from Digi-Key. Manufactured by Numonyx/Intel. Digi-Key part number 873868-ND.
IC FLASH 128MBIT 85NS 64EZBGA - PC28F128P30B85 S L9YQ
 Order 'ic flash 128mbit 85ns 64ezbga - PC28F128P30B85 S L9YQ' online from Digi-Key. Manufactured by Numonyx/Intel. Digi-Key part number 887046-ND.
IC FLASH 128MBIT 85NS 64EZBGA - PC28F128P33B85 S LA37
 Order 'ic flash 128mbit 85ns 64ezbga - PC28F128P33B85 S LA37' online from Digi-Key. Manufactured by Numonyx/Intel. Digi-Key part number 888020-ND.
IC FLASH 128MBIT 85NS 64EZBGA - PC28F128P33B85 888064
 Order 'ic flash 128mbit 85ns 64ezbga - PC28F128P33B85 888064' online from Digi-Key. Manufactured by Numonyx/Intel. Digi-Key part number 888064-ND.
IC FLASH 128MBIT 85NS 64EZBGA - RC28F128P33B85 888066
 Order 'ic flash 128mbit 85ns 64ezbga - RC28F128P33B85 888066' online from Digi-Key. Manufactured by Numonyx/Intel. Digi-Key part number 888066-ND.
IC FLASH 128MBIT 85NS 64EZBGA - RC28F128P33T85 888067
 Order 'ic flash 128mbit 85ns 64ezbga - RC28F128P33T85 888067' online from Digi-Key. Manufactured by Numonyx/Intel. Digi-Key part number 888067-ND.
IC FLASH 128MBIT 85NS 64EZBGA - PC28F128P33T85 S LALM
 Order 'ic flash 128mbit 85ns 64ezbga - PC28F128P33T85 S LALM' online from Digi-Key. Manufactured by Numonyx/Intel. Digi-Key part number 892798-ND.
IC FLASH 128MBIT 85NS 64EZBGA - PC28F128P30B85 S L9M6
 Order 'ic flash 128mbit 85ns 64ezbga - PC28F128P30B85 S L9M6' online from Digi-Key. Manufactured by Numonyx/Intel (VA). Digi-Key part number 883232CT-ND.
IC FLASH 128MBIT 85NS 64EZBGA - PC28F128P30B85 S L9M6
 Order 'ic flash 128mbit 85ns 64ezbga - PC28F128P30B85 S L9M6' online from Digi-Key. Manufactured by Numonyx/Intel (VA). Digi-Key part number 883232DKR-ND.

Send this link via E-Mail
Help With This Screen

IC FLASH 128MBIT 85NS 64EZBGA - PC28F128P30T85 873880
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: IC FLASH 128MBIT 85NS 64EZBGA - PC28F128P30B85 S L9YQ Next: IC FLASH 128MBIT 85NS 64EZBGA - PC28F128P30T85 873881
IC FLASH 128MBIT 85NS 64EZBGA - PC28F128P30T85 873880