IC FLASH MEM 3V 32MBIT 48-TSOP - JS28F320C3TD70
| Digi-Key Part Number | 864838-ND |
1 10 25 100 250 500 1000 |
5.56000 4.44800 3.61400 2.78000 2.29352 2.01550 1.84870 |
Extended Price
5.56 44.48 90.35 278.00 573.38 1007.75 1848.70 |
| Manufacturer Part Number | JS28F320C3TD70 | |||
| Description | IC FLASH MEM 3V 32MBIT 48-TSOP | |||
| Quantity Available | 139 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | JS28F320C3TD70 |
| Vendor | Numonyx/Intel |
| Category | Integrated Circuits (ICs) |
| Memory Type | Advanced + Boot Block FLASH |
| Memory Size | 32M (2Mx16) |
| Speed | 70nS |
| Interface | Parallel |
| Package / Case | 48-TSOP |
| Packaging | Tray |
| Voltage - Supply | 2.7 V ~ 3.6 V |
| Operating Temperature | -40°C ~ 85°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
JS28F320C3TD70 JS28F320C3TD70 864838 ND 864838ND 864838 |
IC FLASH MEM 3V 32MBIT 48-TSOP - JS28F320C3TD70 (864838-ND)
Related parts :IC FLASH MEM 3V 32MBIT 48-TSOP - JS28F320C3TD70
Order 'ic flash mem 3v 32mbit 48-tsop - JS28F320C3TD70' online from Digi-Key. Manufactured by Numonyx/Intel. Digi-Key part number 864838-ND.
IC FLASH MEM 3V 32MBIT 48-TSOP - TE28F320C3TD70
Order 'ic flash mem 3v 32mbit 48-tsop - TE28F320C3TD70' online from Digi-Key. Manufactured by Numonyx/Intel. Digi-Key part number 855788-ND.
IC FLASH MEM 3V 32MBIT 48-TSOP - JS28F320C3BD70
Order 'ic flash mem 3v 32mbit 48-tsop - JS28F320C3BD70' online from Digi-Key. Manufactured by Numonyx/Intel. Digi-Key part number 864836-ND.
IC FLASH MEM 3V 32MBIT 48-TSOP - TE28F320B3BA110
Order 'ic flash mem 3v 32mbit 48-tsop - TE28F320B3BA110' online from Digi-Key. Manufactured by Intel. Digi-Key part number 820961-ND.
IC FLASH MEM 3V 32MBIT 48-TSOP - TE28F320B3TA110
Order 'ic flash mem 3v 32mbit 48-tsop - TE28F320B3TA110' online from Digi-Key. Manufactured by Intel. Digi-Key part number 820964-ND.
IC FLASH MEM 3V 32MBIT 48-TSOP - TE28F320C3TA110
Order 'ic flash mem 3v 32mbit 48-tsop - TE28F320C3TA110' online from Digi-Key. Manufactured by Intel. Digi-Key part number 820968-ND.
IC FLASH MEM 3V 32MBIT 48-TSOP - TE28F320B3BA100
Order 'ic flash mem 3v 32mbit 48-tsop - TE28F320B3BA100' online from Digi-Key. Manufactured by Intel. Digi-Key part number 823214-ND.
IC FLASH MEM 3V 32MBIT 48-TSOP - TE28F320B3BA100SB93
Order 'ic flash mem 3v 32mbit 48-tsop - TE28F320B3BA100SB93' online from Digi-Key. Manufactured by Intel. Digi-Key part number 823216-ND.
IC FLASH MEM 3V 32MBIT 48-TSOP - TE28F320B3TA100
Order 'ic flash mem 3v 32mbit 48-tsop - TE28F320B3TA100' online from Digi-Key. Manufactured by Intel. Digi-Key part number 823217-ND.
IC FLASH MEM 3V 32MBIT 48-TSOP - TE28F320B3TA100SB93
Order 'ic flash mem 3v 32mbit 48-tsop - TE28F320B3TA100SB93' online from Digi-Key. Manufactured by Intel. Digi-Key part number 823219-ND.
IC FLASH MEM 3V 32MBIT 48-TSOP - TE28F320C3BA100
Order 'ic flash mem 3v 32mbit 48-tsop - TE28F320C3BA100' online from Digi-Key. Manufactured by Intel. Digi-Key part number 823220-ND.
IC FLASH MEM 3V 32MBIT 48-TSOP - TE28F320C3BA100SB93
Order 'ic flash mem 3v 32mbit 48-tsop - TE28F320C3BA100SB93' online from Digi-Key. Manufactured by Intel. Digi-Key part number 823222-ND.
IC FLASH MEM 3V 32MBIT 48-TSOP - TE28F320C3TA100
Order 'ic flash mem 3v 32mbit 48-tsop - TE28F320C3TA100' online from Digi-Key. Manufactured by Intel. Digi-Key part number 823223-ND.
IC FLASH MEM 3V 32MBIT 48-TSOP - TE28F320C3TA100SB93
Order 'ic flash mem 3v 32mbit 48-tsop - TE28F320C3TA100SB93' online from Digi-Key. Manufactured by Intel. Digi-Key part number 823227-ND.
IC FLASH MEM 3V 32MBIT 48-TSOP - TE28F320C3TC90
Order 'ic flash mem 3v 32mbit 48-tsop - TE28F320C3TC90' online from Digi-Key. Manufactured by Intel. Digi-Key part number 833376-ND.
Send this link via E-Mail
Help With This Screen