IC FLASH MEM 3V 16MBIT 48-TSOP - TE28F160B3TD70
| Digi-Key Part Number | 853991-ND |
96 |
2.78198 |
Extended Price
267.07 |
| Manufacturer Part Number | TE28F160B3TD70 | |||
| Description | IC FLASH MEM 3V 16MBIT 48-TSOP | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | TE28F160B3TD70 |
| Vendor | Numonyx/Intel |
| Category | Integrated Circuits (ICs) |
| Memory Type | Advanced Boot Block FLASH |
| Memory Size | 16M (1M x 16) |
| Speed | 70nS |
| Interface | Parallel |
| Package / Case | 48-TSOP |
| Packaging | Tray |
| Voltage - Supply | 2.7 V ~ 3.6 V |
| Operating Temperature | -40°C ~ 85°C |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
TE28F160B3TD70 TE28F160B3TD70 853991 ND 853991ND 853991 |
IC FLASH MEM 3V 16MBIT 48-TSOP - TE28F160B3TD70 (853991-ND)
Related parts:IC FLASH MEM 3V 16MBIT 48-TSOP - TE28F160B3TD70
Order 'ic flash mem 3v 16mbit 48-tsop - TE28F160B3TD70' online from Digi-Key. Manufactured by Numonyx/Intel. Digi-Key part number 853991-ND.
IC FLASH MEM 3V 16MBIT 48-TSOP - TE28F160C3TD70
Order 'ic flash mem 3v 16mbit 48-tsop - TE28F160C3TD70' online from Digi-Key. Manufactured by Numonyx/Intel. Digi-Key part number 853932-ND.
IC FLASH MEM 3V 16MBIT 48-TSOP - TE28F160C3BD70
Order 'ic flash mem 3v 16mbit 48-tsop - TE28F160C3BD70' online from Digi-Key. Manufactured by Numonyx/Intel. Digi-Key part number 853988-ND.
IC FLASH MEM 3V 16MBIT 48-TSOP - TE28F160C3BD90
Order 'ic flash mem 3v 16mbit 48-tsop - TE28F160C3BD90' online from Digi-Key. Manufactured by Numonyx/Intel. Digi-Key part number 853990-ND.
IC FLASH MEM 3V 16MBIT 48-TSOP - JS28F160B3TD70
Order 'ic flash mem 3v 16mbit 48-tsop - JS28F160B3TD70' online from Digi-Key. Manufactured by Numonyx/Intel. Digi-Key part number 866262-ND.
IC FLASH MEM 3V 16MBIT 48-TSOP - JS28F160C3BD70
Order 'ic flash mem 3v 16mbit 48-tsop - JS28F160C3BD70' online from Digi-Key. Manufactured by Numonyx/Intel. Digi-Key part number 866264-ND.
IC FLASH MEM 3V 16MBIT 48-TSOP - JS28F160C3TD70
Order 'ic flash mem 3v 16mbit 48-tsop - JS28F160C3TD70' online from Digi-Key. Manufactured by Numonyx/Intel. Digi-Key part number 866265-ND.
IC FLASH MEM 3V 16MBIT 48-TSOP - TE28F160C3BA90
Order 'ic flash mem 3v 16mbit 48-tsop - TE28F160C3BA90' online from Digi-Key. Manufactured by Intel. Digi-Key part number 819073-ND.
IC FLASH MEM 3V 16MBIT 48-TSOP - TE28F160B3BA90
Order 'ic flash mem 3v 16mbit 48-tsop - TE28F160B3BA90' online from Digi-Key. Manufactured by Intel. Digi-Key part number 819075-ND.
IC FLASH MEM 3V 16MBIT 48-TSOP - TE28F160B3TA90
Order 'ic flash mem 3v 16mbit 48-tsop - TE28F160B3TA90' online from Digi-Key. Manufactured by Intel. Digi-Key part number 819076-ND.
IC FLASH MEM 3V 16MBIT 48-TSOP - TE28F160C3TA90
Order 'ic flash mem 3v 16mbit 48-tsop - TE28F160C3TA90' online from Digi-Key. Manufactured by Intel. Digi-Key part number 819078-ND.
IC FLASH MEM 3V 16MBIT 48-TSOP - TE28F160B3BA110
Order 'ic flash mem 3v 16mbit 48-tsop - TE28F160B3BA110' online from Digi-Key. Manufactured by Intel. Digi-Key part number 819304-ND.
IC FLASH MEM 3V 16MBIT 48-TSOP - TE28F160B3TA110
Order 'ic flash mem 3v 16mbit 48-tsop - TE28F160B3TA110' online from Digi-Key. Manufactured by Intel. Digi-Key part number 819305-ND.
IC FLASH MEM 3V 16MBIT 48-TSOP - TE28F160C3BA110
Order 'ic flash mem 3v 16mbit 48-tsop - TE28F160C3BA110' online from Digi-Key. Manufactured by Intel. Digi-Key part number 819307-ND.
IC FLASH MEM 3V 16MBIT 48-TSOP - TE28F160C3TA110
Order 'ic flash mem 3v 16mbit 48-tsop - TE28F160C3TA110' online from Digi-Key. Manufactured by Intel. Digi-Key part number 819310-ND.
Send this link via E-Mail
Help With This Screen