IC FLASH 64MBIT 80NS 48BGA - GE28F640C3TC80 S B93 - Integrated Circuits (ICs)
| Digi-Key Part Number | 849517-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | GE28F640C3TC80 S B93 | |||
| Description | IC FLASH 64MBIT 80NS 48BGA | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | GE28F640C3TC80 S B93 |
| Vendor | Intel |
| Category | Integrated Circuits (ICs) |
| Memory Type | Advanced + Boot Block FLASH |
| Memory Size | 64M (4M x 16) |
| Speed | 80ns |
| Interface | Parallel |
| Package / Case | 48-BGA |
| Packaging | Tray |
| Voltage - Supply | 2.7 V ~ 3.6 V |
| Operating Temperature | -40°C ~ 85°C |
| Format - Memory | FLASH |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
GE28F640C3TC80 S B93 GE28F640C3TC80 S B93 849517 ND 849517ND 849517 |
IC FLASH 64MBIT 80NS 48BGA - GE28F640C3TC80 S B93 (849517-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC FLASH 64MBIT 80NS 48BGA - GE28F640C3TC80 S B93
Order 'ic flash 64mbit 80ns 48bga - GE28F640C3TC80 S B93' online from Digi-Key. Manufactured by Intel. Digi-Key part number 849517-ND.
IC FLASH 16MB 80NS 48-TFBGA AUTO - M29W160FB80ZA3SE
Order 'ic flash 16mb 80ns 48-tfbga auto - M29W160FB80ZA3SE' online from Digi-Key. Manufactured by Numonyx/ST Micro. Digi-Key part number M29W160FB80ZA3SE-ND.
IC FLASH 64MBIT 150NS 56SSOP - DA28F640J5150SL2XF
Order 'ic flash 64mbit 150ns 56ssop - DA28F640J5150SL2XF' online from Digi-Key. Manufactured by Intel. Digi-Key part number 818762-ND.
IC FLASH 64MBIT 150NS 56SSOP - DA28F640J5150SL34A
Order 'ic flash 64mbit 150ns 56ssop - DA28F640J5150SL34A' online from Digi-Key. Manufactured by Intel. Digi-Key part number 819970-ND.
IC FLASH 64MBIT 150NS 56SSOP - DA28F640J5150SL3FP
Order 'ic flash 64mbit 150ns 56ssop - DA28F640J5150SL3FP' online from Digi-Key. Manufactured by Intel. Digi-Key part number 822450-ND.
IC FLASH 64MBIT 150NS 56SSOP - DT28F640J5150
Order 'ic flash 64mbit 150ns 56ssop - DT28F640J5150' online from Digi-Key. Manufactured by Intel. Digi-Key part number 825639-ND.
IC FLASH 64MBIT 150NS 56SSOP - DA28F640J5150
Order 'ic flash 64mbit 150ns 56ssop - DA28F640J5150' online from Digi-Key. Manufactured by Intel. Digi-Key part number 827729-ND.
IC FLASH 64MBIT 120NS 64BGA - RC28F640J3A120SL4AX
Order 'ic flash 64mbit 120ns 64bga - RC28F640J3A120SL4AX' online from Digi-Key. Manufactured by Intel. Digi-Key part number 829865-ND.
IC FLASH 64MBIT 120NS 56TSOP - E28F640J3A120SL4AX
Order 'ic flash 64mbit 120ns 56tsop - E28F640J3A120SL4AX' online from Digi-Key. Manufactured by Intel. Digi-Key part number 829867-ND.
IC FLASH 64MBIT 120NS 56TSOP - E28F640J3A120SL5AR
Order 'ic flash 64mbit 120ns 56tsop - E28F640J3A120SL5AR' online from Digi-Key. Manufactured by Intel. Digi-Key part number 834161-ND.
IC FLASH 64MBIT 120NS 56TSOP - E28F640J3A120SL5AQ
Order 'ic flash 64mbit 120ns 56tsop - E28F640J3A120SL5AQ' online from Digi-Key. Manufactured by Intel. Digi-Key part number 834162-ND.
IC FLASH 64MBIT 120NS 64BGA - RC28F640J3A120SL5AR
Order 'ic flash 64mbit 120ns 64bga - RC28F640J3A120SL5AR' online from Digi-Key. Manufactured by Intel. Digi-Key part number 834164-ND.
IC FLASH 64MBIT 120NS 64BGA - RC28F640J3A120SL5AQ
Order 'ic flash 64mbit 120ns 64bga - RC28F640J3A120SL5AQ' online from Digi-Key. Manufactured by Intel. Digi-Key part number 834165-ND.
IC FLASH 64MBIT 150NS 56SSOP - DA28F640J5A150
Order 'ic flash 64mbit 150ns 56ssop - DA28F640J5A150' online from Digi-Key. Manufactured by Intel. Digi-Key part number 835921-ND.
IC FLASH 64MBIT 150NS 56SSOP - DT28F640J5A150
Order 'ic flash 64mbit 150ns 56ssop - DT28F640J5A150' online from Digi-Key. Manufactured by Intel. Digi-Key part number 848209-ND.
Send this link via E-Mail
Help With This Screen
