IC FLASH MEM 3V 32MBIT 64-BGA - RC28F320J3A110SL5FU
| Digi-Key Part Number | 835071-ND |
1 10 100 250 500 1000 |
7.03000 5.53200 4.18600 3.97672 3.88700 3.81225 |
Extended Price
7.03 55.32 418.60 994.18 1943.50 3812.25 |
| Manufacturer Part Number | RC28F320J3A110SL5FU | |||
| Description | IC FLASH MEM 3V 32MBIT 64-BGA | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | RC28F320J3A110SL5FU |
| Vendor | Intel |
| Category | Integrated Circuits (ICs) |
| Memory Type | StrataFlash® FLASH |
| Memory Size | 32M (4Mx8, 2Mx16) |
| Speed | 110nS |
| Interface | Parallel |
| Package / Case | 64-BGA |
| Packaging | Tray |
| Voltage - Supply | 2.7 V ~ 3.6 V |
| Operating Temperature | -40°C ~ 85°C |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
RC28F320J3A110SL5FU RC28F320J3A110SL5FU 835071 ND 835071ND 835071 |
RC28F320J3A110SL5FU Specification Sheet
IC FLASH MEM 3V 32MBIT 64-BGA - RC28F320J3A110SL5FU (835071-ND)
Related parts:IC FLASH MEM 3V 32MBIT 64-BGA - RC28F320J3A110SL5FU
Order 'ic flash mem 3v 32mbit 64-bga - RC28F320J3A110SL5FU' online from Digi-Key. Manufactured by Intel. Digi-Key part number 835071-ND.
IC FLASH MEM 3V 32MBIT 64-BGA - RC28F320C3BA100SB93
Order 'ic flash mem 3v 32mbit 64-bga - RC28F320C3BA100SB93' online from Digi-Key. Manufactured by Intel. Digi-Key part number 828102-ND.
IC FLASH MEM 3V 32MBIT 64-BGA - RC28F320C3TA100SB93
Order 'ic flash mem 3v 32mbit 64-bga - RC28F320C3TA100SB93' online from Digi-Key. Manufactured by Intel. Digi-Key part number 828104-ND.
IC FLASH MEM 3V 32MBIT 64-BGA - RC28F320C3BA100
Order 'ic flash mem 3v 32mbit 64-bga - RC28F320C3BA100' online from Digi-Key. Manufactured by Intel. Digi-Key part number 828107-ND.
IC FLASH MEM 3V 32MBIT 64-BGA - RC28F320C3BA110
Order 'ic flash mem 3v 32mbit 64-bga - RC28F320C3BA110' online from Digi-Key. Manufactured by Intel. Digi-Key part number 828110-ND.
IC FLASH MEM 3V 32MBIT 64-BGA - RC28F320C3TA100
Order 'ic flash mem 3v 32mbit 64-bga - RC28F320C3TA100' online from Digi-Key. Manufactured by Intel. Digi-Key part number 828111-ND.
IC FLASH MEM 3V 32MBIT 64-BGA - RC28F320C3TA110
Order 'ic flash mem 3v 32mbit 64-bga - RC28F320C3TA110' online from Digi-Key. Manufactured by Intel. Digi-Key part number 828112-ND.
IC FLASH MEM 3V 32MBIT 64-BGA - RC28F320J3A110
Order 'ic flash mem 3v 32mbit 64-bga - RC28F320J3A110' online from Digi-Key. Manufactured by Intel. Digi-Key part number 834965-ND.
IC FLASH MEM 3V 32MBIT 64-BGA - RC28F320J3A110SB93
Order 'ic flash mem 3v 32mbit 64-bga - RC28F320J3A110SB93' online from Digi-Key. Manufactured by Intel. Digi-Key part number 834974-ND.
IC FLASH MEM 3V 32MBIT 64-BGA - RC28F320C3BC90
Order 'ic flash mem 3v 32mbit 64-bga - RC28F320C3BC90' online from Digi-Key. Manufactured by Intel. Digi-Key part number 835725-ND.
IC FLASH MEM 3V 32MBIT 64-BGA - RC28F320C3TC90
Order 'ic flash mem 3v 32mbit 64-bga - RC28F320C3TC90' online from Digi-Key. Manufactured by Intel. Digi-Key part number 835729-ND.
IC FLASH MEM 3V 32MBIT 64-BGA - RC28F320C3TD70
Order 'ic flash mem 3v 32mbit 64-bga - RC28F320C3TD70' online from Digi-Key. Manufactured by Numonyx/Intel. Digi-Key part number 851145-ND.
IC FLASH MEM 3V 32MBIT 64-BGA - RC28F320C3BD70
Order 'ic flash mem 3v 32mbit 64-bga - RC28F320C3BD70' online from Digi-Key. Manufactured by Numonyx/Intel. Digi-Key part number 851192-ND.
IC FLASH MEM 3V 32MBIT 64-BGA - PC28F320C3BD70
Order 'ic flash mem 3v 32mbit 64-bga - PC28F320C3BD70' online from Digi-Key. Manufactured by Numonyx/Intel. Digi-Key part number 865363-ND.
IC FLASH MEM 3V 16MBIT 64-BGA - RC28F160C3BA90
Order 'ic flash mem 3v 16mbit 64-bga - RC28F160C3BA90' online from Digi-Key. Manufactured by Intel. Digi-Key part number 825547-ND.
Send this link via E-Mail
Help With This Screen