IC FLASH MEM 3V 32MBIT 48-TSOP - TE28F320B3BC90 - Integrated Circuits (ICs)
| Digi-Key Part Number | 833379-ND |
1 10 100 250 500 1000 |
8.82000 6.97200 5.67000 5.46000 5.35500 5.25000 |
Extended Price
8.82 69.72 567.00 1365.00 2677.50 5250.00 |
| Manufacturer Part Number | TE28F320B3BC90 | |||
| Description | IC FLASH MEM 3V 32MBIT 48-TSOP | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | TE28F320B3BC90 |
| Vendor | Intel |
| Category | Integrated Circuits (ICs) |
| Memory Type | Advanced Boot Block FLASH |
| Memory Size | 32M (2Mx16) |
| Speed | 90nS |
| Interface | Parallel |
| Package / Case | 48-TSOP |
| Packaging | Tray |
| Voltage - Supply | 2.7 V ~ 3.6 V |
| Operating Temperature | -40°C ~ 85°C |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
TE28F320B3BC90 TE28F320B3BC90 833379 ND 833379ND 833379 |
TE28F320B3BC90 Specification Sheet
IC FLASH MEM 3V 32MBIT 48-TSOP - TE28F320B3BC90 (833379-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC FLASH MEM 3V 32MBIT 48-TSOP - TE28F320B3BC90
Order 'ic flash mem 3v 32mbit 48-tsop - TE28F320B3BC90' online from Digi-Key. Manufactured by Intel. Digi-Key part number 833379-ND.
IC FLASH MEM 3V 32MBIT 48-TSOP - TE28F320B3BA110
Order 'ic flash mem 3v 32mbit 48-tsop - TE28F320B3BA110' online from Digi-Key. Manufactured by Intel. Digi-Key part number 820961-ND.
IC FLASH MEM 3V 32MBIT 48-TSOP - TE28F320B3TA110
Order 'ic flash mem 3v 32mbit 48-tsop - TE28F320B3TA110' online from Digi-Key. Manufactured by Intel. Digi-Key part number 820964-ND.
IC FLASH MEM 3V 32MBIT 48-TSOP - TE28F320C3TA110
Order 'ic flash mem 3v 32mbit 48-tsop - TE28F320C3TA110' online from Digi-Key. Manufactured by Intel. Digi-Key part number 820968-ND.
IC FLASH MEM 3V 32MBIT 48-TSOP - TE28F320B3BA100
Order 'ic flash mem 3v 32mbit 48-tsop - TE28F320B3BA100' online from Digi-Key. Manufactured by Intel. Digi-Key part number 823214-ND.
IC FLASH MEM 3V 32MBIT 48-TSOP - TE28F320B3BA100SB93
Order 'ic flash mem 3v 32mbit 48-tsop - TE28F320B3BA100SB93' online from Digi-Key. Manufactured by Intel. Digi-Key part number 823216-ND.
IC FLASH MEM 3V 32MBIT 48-TSOP - TE28F320B3TA100
Order 'ic flash mem 3v 32mbit 48-tsop - TE28F320B3TA100' online from Digi-Key. Manufactured by Intel. Digi-Key part number 823217-ND.
IC FLASH MEM 3V 32MBIT 48-TSOP - TE28F320B3TA100SB93
Order 'ic flash mem 3v 32mbit 48-tsop - TE28F320B3TA100SB93' online from Digi-Key. Manufactured by Intel. Digi-Key part number 823219-ND.
IC FLASH MEM 3V 32MBIT 48-TSOP - TE28F320C3BA100
Order 'ic flash mem 3v 32mbit 48-tsop - TE28F320C3BA100' online from Digi-Key. Manufactured by Intel. Digi-Key part number 823220-ND.
IC FLASH MEM 3V 32MBIT 48-TSOP - TE28F320C3BA100SB93
Order 'ic flash mem 3v 32mbit 48-tsop - TE28F320C3BA100SB93' online from Digi-Key. Manufactured by Intel. Digi-Key part number 823222-ND.
IC FLASH MEM 3V 32MBIT 48-TSOP - TE28F320C3TA100
Order 'ic flash mem 3v 32mbit 48-tsop - TE28F320C3TA100' online from Digi-Key. Manufactured by Intel. Digi-Key part number 823223-ND.
IC FLASH MEM 3V 32MBIT 48-TSOP - TE28F320C3TA100SB93
Order 'ic flash mem 3v 32mbit 48-tsop - TE28F320C3TA100SB93' online from Digi-Key. Manufactured by Intel. Digi-Key part number 823227-ND.
IC FLASH MEM 3V 32MBIT 48-TSOP - TE28F320C3TC90
Order 'ic flash mem 3v 32mbit 48-tsop - TE28F320C3TC90' online from Digi-Key. Manufactured by Intel. Digi-Key part number 833376-ND.
IC FLASH MEM 3V 32MBIT 48-TSOP - TE28F320C3BC90
Order 'ic flash mem 3v 32mbit 48-tsop - TE28F320C3BC90' online from Digi-Key. Manufactured by Intel. Digi-Key part number 833377-ND.
IC FLASH MEM 3V 32MBIT 48-TSOP - TE28F320C3TC70SB93
Order 'ic flash mem 3v 32mbit 48-tsop - TE28F320C3TC70SB93' online from Digi-Key. Manufactured by Intel. Digi-Key part number 833380-ND.
Send this link via E-Mail
Help With This Screen