IC FLASH MEM 3V 32MBIT 47-MBGA - GT28F320B3TA100SB93 - Integrated Circuits (ICs)
| Digi-Key Part Number | 823211-ND |
1 10 100 250 500 1000 |
18.27000 14.44200 11.74500 11.31000 11.09250 10.87500 |
Extended Price
18.27 144.42 1174.50 2827.50 5546.25 10875.00 |
| Manufacturer Part Number | GT28F320B3TA100SB93 | |||
| Description | IC FLASH MEM 3V 32MBIT 47-MBGA | |||
| Quantity Available | 20 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | GT28F320B3TA100SB93 |
| Vendor | Intel |
| Category | Integrated Circuits (ICs) |
| Memory Type | Advanced Boot Block FLASH |
| Memory Size | 32M (2Mx16) |
| Speed | 100nS |
| Interface | Parallel |
| Package / Case | 47-MBGA |
| Packaging | Tray |
| Voltage - Supply | 2.7 V ~ 3.6 V |
| Operating Temperature | -40°C ~ 85°C |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
GT28F320B3TA100SB93 GT28F320B3TA100SB93 823211 ND 823211ND 823211 |
GT28F320B3TA100SB93 Specification Sheet
IC FLASH MEM 3V 32MBIT 47-MBGA - GT28F320B3TA100SB93 (823211-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC FLASH MEM 3V 32MBIT 47-MBGA - GT28F320B3TA100SB93
Order 'ic flash mem 3v 32mbit 47-mbga - GT28F320B3TA100SB93' online from Digi-Key. Manufactured by Intel. Digi-Key part number 823211-ND.
IC FLASH MEM 3V 32MBIT 47-MBGA - GT28F320B3BA110
Order 'ic flash mem 3v 32mbit 47-mbga - GT28F320B3BA110' online from Digi-Key. Manufactured by Intel. Digi-Key part number 820969-ND.
IC FLASH MEM 3V 32MBIT 47-MBGA - GT28F320B3TA110
Order 'ic flash mem 3v 32mbit 47-mbga - GT28F320B3TA110' online from Digi-Key. Manufactured by Intel. Digi-Key part number 820972-ND.
IC FLASH MEM 3V 32MBIT 47-MBGA - GT28F320C3BA110
Order 'ic flash mem 3v 32mbit 47-mbga - GT28F320C3BA110' online from Digi-Key. Manufactured by Intel. Digi-Key part number 820975-ND.
IC FLASH MEM 3V 32MBIT 47-MBGA - GT28F320C3TA110
Order 'ic flash mem 3v 32mbit 47-mbga - GT28F320C3TA110' online from Digi-Key. Manufactured by Intel. Digi-Key part number 820978-ND.
IC FLASH MEM 3V 32MBIT 47-MBGA - GT28F320B3BA100
Order 'ic flash mem 3v 32mbit 47-mbga - GT28F320B3BA100' online from Digi-Key. Manufactured by Intel. Digi-Key part number 823191-ND.
IC FLASH MEM 3V 32MBIT 47-MBGA - GT28F320B3BA100SB93
Order 'ic flash mem 3v 32mbit 47-mbga - GT28F320B3BA100SB93' online from Digi-Key. Manufactured by Intel. Digi-Key part number 823193-ND.
IC FLASH MEM 3V 32MBIT 47-MBGA - GT28F320B3TA100
Order 'ic flash mem 3v 32mbit 47-mbga - GT28F320B3TA100' online from Digi-Key. Manufactured by Intel. Digi-Key part number 823197-ND.
IC FLASH MEM 3V 32MBIT 47-MBGA - GT28F320C3BA100
Order 'ic flash mem 3v 32mbit 47-mbga - GT28F320C3BA100' online from Digi-Key. Manufactured by Intel. Digi-Key part number 823205-ND.
IC FLASH MEM 3V 32MBIT 47-MBGA - GT28F320C3BA100SB93
Order 'ic flash mem 3v 32mbit 47-mbga - GT28F320C3BA100SB93' online from Digi-Key. Manufactured by Intel. Digi-Key part number 823207-ND.
IC FLASH MEM 3V 32MBIT 47-MBGA - GT28F320C3TA100
Order 'ic flash mem 3v 32mbit 47-mbga - GT28F320C3TA100' online from Digi-Key. Manufactured by Intel. Digi-Key part number 823209-ND.
IC FLASH MEM 3V 32MBIT 47-MBGA - GT28F320C3TA100SB93
Order 'ic flash mem 3v 32mbit 47-mbga - GT28F320C3TA100SB93' online from Digi-Key. Manufactured by Intel. Digi-Key part number 823213-ND.
IC FLASH MEM 3V 32MBIT 47-BGA - GE28F320C3BC90
Order 'ic flash mem 3v 32mbit 47-bga - GE28F320C3BC90' online from Digi-Key. Manufactured by Intel. Digi-Key part number 830946-ND.
IC FLASH MEM 3V 32MBIT 47-BGA - GE28F320C3TC90
Order 'ic flash mem 3v 32mbit 47-bga - GE28F320C3TC90' online from Digi-Key. Manufactured by Intel. Digi-Key part number 830950-ND.
IC FLASH MEM 3V 32MBIT 47-BGA - GE28F320B3BC90
Order 'ic flash mem 3v 32mbit 47-bga - GE28F320B3BC90' online from Digi-Key. Manufactured by Intel. Digi-Key part number 830951-ND.
Send this link via E-Mail
Help With This Screen