IC FLASH MEM 3V 16MBIT 48-TSOP - TE28F160C3TA90
| Digi-Key Part Number | 819078-ND |
1 10 100 250 500 1000 |
4.49000 3.53400 2.67400 2.54032 2.48300 2.43525 |
Extended Price
4.49 35.34 267.40 635.08 1241.50 2435.25 |
| Manufacturer Part Number | TE28F160C3TA90 | |||
| Description | IC FLASH MEM 3V 16MBIT 48-TSOP | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | TE28F160C3TA90 |
| Vendor | Intel |
| Category | Integrated Circuits (ICs) |
| Memory Type | Advanced + Boot Block FLASH |
| Memory Size | 16M (1M x 16) |
| Speed | 90nS |
| Interface | Parallel |
| Package / Case | 48-TSOP |
| Packaging | Tray |
| Voltage - Supply | 2.7 V ~ 3.6 V |
| Operating Temperature | -40°C ~ 85°C |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
TE28F160C3TA90 TE28F160C3TA90 819078 ND 819078ND 819078 |
IC FLASH MEM 3V 16MBIT 48-TSOP - TE28F160C3TA90 (819078-ND)
Related parts:IC FLASH MEM 3V 16MBIT 48-TSOP - TE28F160C3TA90
Order 'ic flash mem 3v 16mbit 48-tsop - TE28F160C3TA90' online from Digi-Key. Manufactured by Intel. Digi-Key part number 819078-ND.
IC FLASH MEM 3V 16MBIT 48-TSOP - TE28F160C3BA90
Order 'ic flash mem 3v 16mbit 48-tsop - TE28F160C3BA90' online from Digi-Key. Manufactured by Intel. Digi-Key part number 819073-ND.
IC FLASH MEM 3V 16MBIT 48-TSOP - TE28F160B3BA90
Order 'ic flash mem 3v 16mbit 48-tsop - TE28F160B3BA90' online from Digi-Key. Manufactured by Intel. Digi-Key part number 819075-ND.
IC FLASH MEM 3V 16MBIT 48-TSOP - TE28F160B3TA90
Order 'ic flash mem 3v 16mbit 48-tsop - TE28F160B3TA90' online from Digi-Key. Manufactured by Intel. Digi-Key part number 819076-ND.
IC FLASH MEM 3V 16MBIT 48-TSOP - TE28F160B3BA110
Order 'ic flash mem 3v 16mbit 48-tsop - TE28F160B3BA110' online from Digi-Key. Manufactured by Intel. Digi-Key part number 819304-ND.
IC FLASH MEM 3V 16MBIT 48-TSOP - TE28F160B3TA110
Order 'ic flash mem 3v 16mbit 48-tsop - TE28F160B3TA110' online from Digi-Key. Manufactured by Intel. Digi-Key part number 819305-ND.
IC FLASH MEM 3V 16MBIT 48-TSOP - TE28F160C3BA110
Order 'ic flash mem 3v 16mbit 48-tsop - TE28F160C3BA110' online from Digi-Key. Manufactured by Intel. Digi-Key part number 819307-ND.
IC FLASH MEM 3V 16MBIT 48-TSOP - TE28F160C3TA110
Order 'ic flash mem 3v 16mbit 48-tsop - TE28F160C3TA110' online from Digi-Key. Manufactured by Intel. Digi-Key part number 819310-ND.
IC FLASH MEM 3V 16MBIT 48-TSOP - TE28F160B3BA90SB93
Order 'ic flash mem 3v 16mbit 48-tsop - TE28F160B3BA90SB93' online from Digi-Key. Manufactured by Intel. Digi-Key part number 823471-ND.
IC FLASH MEM 3V 16MBIT 48-TSOP - TE28F160B3TA90SB93
Order 'ic flash mem 3v 16mbit 48-tsop - TE28F160B3TA90SB93' online from Digi-Key. Manufactured by Intel. Digi-Key part number 823472-ND.
IC FLASH MEM 3V 16MBIT 48-TSOP - TE28F160C3BA90SB93
Order 'ic flash mem 3v 16mbit 48-tsop - TE28F160C3BA90SB93' online from Digi-Key. Manufactured by Intel. Digi-Key part number 823473-ND.
IC FLASH MEM 3V 16MBIT 48-TSOP - TE28F160C3TA90SB93
Order 'ic flash mem 3v 16mbit 48-tsop - TE28F160C3TA90SB93' online from Digi-Key. Manufactured by Intel. Digi-Key part number 823474-ND.
IC FLASH MEM 3V 16MBIT 48-TSOP - TE28F160C3BC70
Order 'ic flash mem 3v 16mbit 48-tsop - TE28F160C3BC70' online from Digi-Key. Manufactured by Intel. Digi-Key part number 843616-ND.
IC FLASH MEM 3V 16MBIT 48-TSOP - TE28F160C3TC70
Order 'ic flash mem 3v 16mbit 48-tsop - TE28F160C3TC70' online from Digi-Key. Manufactured by Intel. Digi-Key part number 843617-ND.
IC FLASH MEM 3V 16MBIT 48-TSOP - TE28F160C3TC90
Order 'ic flash mem 3v 16mbit 48-tsop - TE28F160C3TC90' online from Digi-Key. Manufactured by Intel. Digi-Key part number 845207-ND.
Send this link via E-Mail
Help With This Screen