IC DDR SDRAM 256MB 66-TSOP - HYB25D256160CE-5
| Digi-Key Part Number | 675-1006-1-ND |
1 25 100 250 500 |
6.35000 4.50600 4.08000 3.94500 3.83100 |
Extended Price
6.35 112.65 408.00 986.25 1915.50 |
| Manufacturer Part Number | HYB25D256160CE-5 | |||
| Description | IC DDR SDRAM 256MB 66-TSOP | |||
| Quantity Available | 25 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | HYB25D256160CE-5 |
| Vendor | Qimonda (VA) |
| Category | Integrated Circuits (ICs) |
| Memory Type | DDR SDRAM |
| Memory Size | 256M (16Mx16) |
| Speed | 200MHz |
| Interface | Parallel |
| Package / Case | 66-TSOP |
| Packaging | Cut Tape (CT) |
| Voltage - Supply | 2.3 V ~ 2.7 V |
| Operating Temperature | 0°C ~ 70°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
HYB25D256160CE 5 HYB25D256160CE5 675 1006 1 ND 67510061ND 675-1006-1 |
HYB25D256160CE-5 Specification Sheet
IC DDR SDRAM 256MB 66-TSOP - HYB25D256160CE-5 (675-1006-1-ND)
Related parts:IC DDR SDRAM 256MB 66-TSOP - HYB25D256160CE-5
Order 'ic ddr sdram 256mb 66-tsop - HYB25D256160CE-5' online from Digi-Key. Manufactured by Qimonda (VA). Digi-Key part number 675-1006-1-ND.
IC DDR SDRAM 256MB 66-TSOP - HYB25D256160CE-5
Order 'ic ddr sdram 256mb 66-tsop - HYB25D256160CE-5' online from Digi-Key. Manufactured by Qimonda. Digi-Key part number 675-1006-2-ND.
IC DDR SDRAM 256MB 66-TSOP - HYI25D256160CE-5
Order 'ic ddr sdram 256mb 66-tsop - HYI25D256160CE-5' online from Digi-Key. Manufactured by Qimonda (VA). Digi-Key part number 675-1021-1-ND.
IC DDR SDRAM 512MB 66-TSOP - HYB25D512800CE-5
Order 'ic ddr sdram 512mb 66-tsop - HYB25D512800CE-5' online from Digi-Key. Manufactured by Qimonda (VA). Digi-Key part number 675-1009-1-ND.
IC DDR SDRAM 512MB 66-TSOP - HYB25D512160CE-5
Order 'ic ddr sdram 512mb 66-tsop - HYB25D512160CE-5' online from Digi-Key. Manufactured by Qimonda (VA). Digi-Key part number 675-1010-1-ND.
IC DDR SDRAM 256MB 66-TSOP - HYI25D256160CE-5
Order 'ic ddr sdram 256mb 66-tsop - HYI25D256160CE-5' online from Digi-Key. Manufactured by Qimonda. Digi-Key part number 675-1021-2-ND.
IC DDR SDRAM 512MB 66-TSOP - HYI25D512160CE-5
Order 'ic ddr sdram 512mb 66-tsop - HYI25D512160CE-5' online from Digi-Key. Manufactured by Qimonda (VA). Digi-Key part number 675-1022-1-ND.
IC DDR SDRAM 256MB 66-TSOP - MT46V16M16TG-5B:F TR
Order 'ic ddr sdram 256mb 66-tsop - MT46V16M16TG-5B:F TR' online from Digi-Key. Manufactured by Micron Technology Inc (VA). Digi-Key part number 557-1017-1-ND.
IC DDR SDRAM 256MB 66-TSOP - MT46V16M16TG-6T IT:F TR
Order 'ic ddr sdram 256mb 66-tsop - MT46V16M16TG-6T IT:F TR' online from Digi-Key. Manufactured by Micron Technology Inc (VA). Digi-Key part number 557-1018-1-ND.
IC DDR SDRAM 256MB 66-TSOP - MT46V16M16TG-6T L:F TR
Order 'ic ddr sdram 256mb 66-tsop - MT46V16M16TG-6T L:F TR' online from Digi-Key. Manufactured by Micron Technology Inc (VA). Digi-Key part number 557-1019-1-ND.
IC DDR SDRAM 256MB 66-TSOP - MT46V16M16TG-6T:F TR
Order 'ic ddr sdram 256mb 66-tsop - MT46V16M16TG-6T:F TR' online from Digi-Key. Manufactured by Micron Technology Inc (VA). Digi-Key part number 557-1020-1-ND.
IC DDR SDRAM 256MB 66-TSOP - MT46V32M8TG-5B:G TR
Order 'ic ddr sdram 256mb 66-tsop - MT46V32M8TG-5B:G TR' online from Digi-Key. Manufactured by Micron Technology Inc (VA). Digi-Key part number 557-1027-1-ND.
IC DDR SDRAM 256MB 66-TSOP - MT46V32M8TG-6T IT:G TR
Order 'ic ddr sdram 256mb 66-tsop - MT46V32M8TG-6T IT:G TR' online from Digi-Key. Manufactured by Micron Technology Inc (VA). Digi-Key part number 557-1028-1-ND.
IC DDR SDRAM 256MB 66-TSOP - MT46V32M8TG-6T L:G TR
Order 'ic ddr sdram 256mb 66-tsop - MT46V32M8TG-6T L:G TR' online from Digi-Key. Manufactured by Micron Technology Inc (VA). Digi-Key part number 557-1029-1-ND.
IC DDR SDRAM 256MB 66-TSOP - MT46V32M8TG-6T:G TR
Order 'ic ddr sdram 256mb 66-tsop - MT46V32M8TG-6T:G TR' online from Digi-Key. Manufactured by Micron Technology Inc (VA). Digi-Key part number 557-1030-1-ND.
Send this link via E-Mail
Help With This Screen