IC SDRAM 256MB 54-TSOP - HYB39S256800FE-7 - Integrated Circuits (ICs)
| Digi-Key Part Number | 675-1003-1-ND |
1 25 100 250 500 |
6.78000 4.80640 4.35200 4.20800 4.08640 |
Extended Price
6.78 120.16 435.20 1052.00 2043.20 |
| Manufacturer Part Number | HYB39S256800FE-7 | |||
| Description | IC SDRAM 256MB 54-TSOP | |||
| Quantity Available | 927 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | HYB39S256800FE-7 |
| Vendor | Qimonda (VA) |
| Category | Integrated Circuits (ICs) |
| Memory Type | SDRAM |
| Memory Size | 256M (32M x 8) |
| Speed | 143MHz |
| Interface | Parallel |
| Package / Case | 54-TSOP |
| Packaging | Cut Tape (CT) |
| Voltage - Supply | 3 V ~ 3.6 V |
| Operating Temperature | 0°C ~ 70°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
HYB39S256800FE 7 HYB39S256800FE7 675 1003 1 ND 67510031ND 675-1003-1 |
HYB39S256800FE-7 Specification Sheet
IC SDRAM 256MB 54-TSOP - HYB39S256800FE-7 (675-1003-1-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC SDRAM 256MB 54-TSOP - HYB39S256800FE-7
Order 'ic sdram 256mb 54-tsop - HYB39S256800FE-7' online from Digi-Key. Manufactured by Qimonda (VA). Digi-Key part number 675-1003-1-ND.
IC SDRAM 256MB 54-TSOP - HYB39S256800FE-7
Order 'ic sdram 256mb 54-tsop - HYB39S256800FE-7' online from Digi-Key. Manufactured by Qimonda. Digi-Key part number 675-1003-2-ND.
IC SDRAM 256MB 54-TSOP - HYB39S256160FE-7
Order 'ic sdram 256mb 54-tsop - HYB39S256160FE-7' online from Digi-Key. Manufactured by Qimonda (VA). Digi-Key part number 675-1004-1-ND.
IC SDRAM 128MB 54-TSOP - HYB39S128800FE-7
Order 'ic sdram 128mb 54-tsop - HYB39S128800FE-7' online from Digi-Key. Manufactured by Qimonda (VA). Digi-Key part number 675-1001-1-ND.
IC SDRAM 128MB 54-TSOP - HYB39S128160FE-7
Order 'ic sdram 128mb 54-tsop - HYB39S128160FE-7' online from Digi-Key. Manufactured by Qimonda (VA). Digi-Key part number 675-1002-1-ND.
IC SDRAM 256MB 54-TSOP - HYB39S256160FE-7
Order 'ic sdram 256mb 54-tsop - HYB39S256160FE-7' online from Digi-Key. Manufactured by Qimonda. Digi-Key part number 675-1004-2-ND.
IC SDRAM 128MB 54-TSOP - HYI39S128160FE-7
Order 'ic sdram 128mb 54-tsop - HYI39S128160FE-7' online from Digi-Key. Manufactured by Qimonda (VA). Digi-Key part number 675-1019-1-ND.
IC SDRAM 128MB 54-TSOP - HYI39S128800FE-7
Order 'ic sdram 128mb 54-tsop - HYI39S128800FE-7' online from Digi-Key. Manufactured by Qimonda (VA). Digi-Key part number 675-1020-1-ND.
IC SDRAM 128MB 54-TSOP - HYB39S128800FE-7
Order 'ic sdram 128mb 54-tsop - HYB39S128800FE-7' online from Digi-Key. Manufactured by Qimonda. Digi-Key part number 675-1001-2-ND.
IC SDRAM 128MB 54-TSOP - HYB39S128160FE-7
Order 'ic sdram 128mb 54-tsop - HYB39S128160FE-7' online from Digi-Key. Manufactured by Qimonda. Digi-Key part number 675-1002-2-ND.
IC SDRAM 128MB 54-TSOP - HYI39S128160FE-7
Order 'ic sdram 128mb 54-tsop - HYI39S128160FE-7' online from Digi-Key. Manufactured by Qimonda. Digi-Key part number 675-1019-2-ND.
IC SDRAM 128MB 54-TSOP - HYI39S128800FE-7
Order 'ic sdram 128mb 54-tsop - HYI39S128800FE-7' online from Digi-Key. Manufactured by Qimonda. Digi-Key part number 675-1020-2-ND.
IC DDR SDRAM 256MB 66-TSOP - HYB25D256160CE-5
Order 'ic ddr sdram 256mb 66-tsop - HYB25D256160CE-5' online from Digi-Key. Manufactured by Qimonda (VA). Digi-Key part number 675-1006-1-ND.
IC DDR SDRAM 256MB 66-TSOP - HYI25D256160CE-5
Order 'ic ddr sdram 256mb 66-tsop - HYI25D256160CE-5' online from Digi-Key. Manufactured by Qimonda (VA). Digi-Key part number 675-1021-1-ND.
IC SDRAM 256MB 54-VFBGA - MT48H16M16LFBF-75 AT:G TR
Order 'ic sdram 256mb 54-vfbga - MT48H16M16LFBF-75 AT:G TR' online from Digi-Key. Manufactured by Micron Technology Inc (VA). Digi-Key part number 557-1245-1-ND.
Send this link via E-Mail
Help With This Screen