IC MDOC G4 1GB 69-FBGA - MD8832-D1G-V3-X-P - Integrated Circuits (ICs)
| Digi-Key Part Number | 585-1147-2-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | MD8832-D1G-V3-X-P | |||
| Description | IC MDOC G4 1GB 69-FBGA | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MD8832-D1G-V3-X-P |
| Vendor | SanDisk |
| Category | Integrated Circuits (ICs) |
| Memory Type | FLASH - Nand |
| Memory Size | 1G (128M x 8) |
| Speed | 33ns |
| Interface | Parallel |
| Package / Case | 69-FBGA |
| Packaging | Tape & Reel (TR) |
| Voltage - Supply | 2.5 V ~ 3.6 V |
| Operating Temperature | -40°C ~ 85°C |
| Format - Memory | FLASH |
| Drawing Number | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MD8832 D1G V3 X P MD8832D1GV3XP 585 1147 2 ND 58511472ND 585-1147-2 |
MD8832-D1G-V3-X-P Specification Sheet
IC MDOC G4 1GB 69-FBGA - MD8832-D1G-V3-X-P (585-1147-2-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC MDOC G4 1GB 69-FBGA - MD8832-D1G-V3-X-P
Order 'ic mdoc g4 1gb 69-fbga - MD8832-D1G-V3-X-P' online from Digi-Key. Manufactured by SanDisk. Digi-Key part number 585-1147-2-ND.
IC FPGA VIRTEX-4 100K 1513-FBGA - XC4VLX100-10FFG1513C
Order 'ic fpga virtex-4 100k 1513-fbga - XC4VLX100-10FFG1513C' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number 122-1487-ND.
IC STRATIX FPGA 60K LE 1020-FBGA - EP1S60F1020C7
Order 'ic stratix fpga 60k le 1020-fbga - EP1S60F1020C7' online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-1434-ND.
IC COMP SNGL HI-SPEED LP SOT23-6 - MAX998EUT+T
Order 'ic comp sngl hi-speed lp sot23-6 - MAX998EUT+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX998EUT+TTR-ND.
IC COMP BEYOND-THE-RAILS SOT23-5 - MAX999EUK+T
Order 'ic comp beyond-the-rails sot23-5 - MAX999EUK+T' online from Digi-Key. Manufactured by Maxim Integrated Products (VA). Digi-Key part number MAX999EUK+TCT-ND.
IC LOGARITHM CONV 100DB 16-LFCSP - AD8305ACP-R2
Order 'ic logarithm conv 100db 16-lfcsp - AD8305ACP-R2' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8305ACP-R2TR-ND.
IC OPAMP GP R-R 3MHZ DUAL 8SOIC - TLV2372IDR
Order 'ic opamp gp r-r 3mhz dual 8soic - TLV2372IDR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-10528-2-ND.
IC OPAMP GP R-R 3MHZ QUAD 14SOIC - TLV2374IDR
Order 'ic opamp gp r-r 3mhz quad 14soic - TLV2374IDR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-11967-2-ND.
IC ISOL AMP 2-PORT 2KHZ 38-DIP - AD202JN
Order 'ic isol amp 2-port 2khz 38-dip - AD202JN' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD202JN-ND.
IC ISOL AMP 2-PORT 2KHZ 38-SIP - AD202KY
Order 'ic isol amp 2-port 2khz 38-sip - AD202KY' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD202KY-ND.
IC ISOL AMP 3-PORT 20KHZ 38-DIP - AD210AN
Order 'ic isol amp 3-port 20khz 38-dip - AD210AN' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD210AN-ND.
IC ISOL AMP 3-PORT 20KHZ 38-DIP - AD210BN
Order 'ic isol amp 3-port 20khz 38-dip - AD210BN' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD210BN-ND.
IC ISOL AMP 120KHZ 44-SIP - AD215BY
Order 'ic isol amp 120khz 44-sip - AD215BY' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD215BY-ND.
IC AMP INSTRUMENTATION LP 8-DIP - AD620AN
Order 'ic amp instrumentation lp 8-dip - AD620AN' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD620AN-ND.
IC AMP INSTRUMENTATION LP 8-SOIC - AD620BR-REEL7
Order 'ic amp instrumentation lp 8-soic - AD620BR-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number AD620BR-REEL7CT-ND.
Send this link via E-Mail
Help With This Screen
