IC DOC2000 96MB 32-DIP - MD2202-D96-V3 - Memory Cards, Modules
| Digi-Key Part Number | 585-1130-5-ND |
1 25 |
58.80000 55.86000 |
Extended Price
58.80 1396.50 |
| Manufacturer Part Number | MD2202-D96-V3 | |||
| Description | IC DOC2000 96MB 32-DIP | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | MD2202-D96-V3 |
| Vendor | SanDisk |
| Category | Memory Cards, Modules |
| Memory Type | FLASH - Nand |
| Memory Size | 96MB |
| Speed | - |
| Features | - |
| Package / Case | 32-DIP |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
MD2202 D96 V3 MD2202D96V3 585 1130 5 ND 58511305ND 585-1130-5 |
MD2202-D96-V3 Specification Sheet
IC DOC2000 96MB 32-DIP - MD2202-D96-V3 (585-1130-5-ND) - Memory Cards, Modules
Related parts Memory Cards, Modules:IC DOC2000 96MB 32-DIP - MD2202-D96-V3
Order 'ic doc2000 96mb 32-dip - MD2202-D96-V3' online from Digi-Key. Manufactured by SanDisk. Digi-Key part number 585-1130-5-ND.
IC DOC2000 96MB 32-DIP - MD2202-D96-V3-X
Order 'ic doc2000 96mb 32-dip - MD2202-D96-V3-X' online from Digi-Key. Manufactured by SanDisk. Digi-Key part number 585-1131-5-ND.
IC DOC2000 96MB 32-DIP - MD2202-D96-X-P
Order 'ic doc2000 96mb 32-dip - MD2202-D96-X-P' online from Digi-Key. Manufactured by SanDisk. Digi-Key part number 585-1154-ND.
IC DOC2000 96MB 32-DIP - MD2202-D96
Order 'ic doc2000 96mb 32-dip - MD2202-D96' online from Digi-Key. Manufactured by SanDisk. Digi-Key part number 585-1129-5-ND.
IC DOC2000 96MB 32-DIP - MD2202-D96-X
Order 'ic doc2000 96mb 32-dip - MD2202-D96-X' online from Digi-Key. Manufactured by SanDisk. Digi-Key part number 585-1132-5-ND.
IC DOC2000 128MB 32-DIP - MD2202-D128-V3
Order 'ic doc2000 128mb 32-dip - MD2202-D128-V3' online from Digi-Key. Manufactured by SanDisk. Digi-Key part number 585-1099-5-ND.
IC DOC2000 128MB 32-DIP - MD2202-D128-V3-X
Order 'ic doc2000 128mb 32-dip - MD2202-D128-V3-X' online from Digi-Key. Manufactured by SanDisk. Digi-Key part number 585-1100-5-ND.
IC DOC2000 16MB 32-DIP - MD2202-D16-V3-X
Order 'ic doc2000 16mb 32-dip - MD2202-D16-V3-X' online from Digi-Key. Manufactured by SanDisk. Digi-Key part number 585-1103-5-ND.
IC DOC2000 16MB 32-DIP - MD2202-D16-V3
Order 'ic doc2000 16mb 32-dip - MD2202-D16-V3' online from Digi-Key. Manufactured by SanDisk. Digi-Key part number 585-1104-5-ND.
IC DOC2000 192MB 32-DIP - MD2202-D192-V3
Order 'ic doc2000 192mb 32-dip - MD2202-D192-V3' online from Digi-Key. Manufactured by SanDisk. Digi-Key part number 585-1107-5-ND.
IC DOC2000 192MB 32-DIP - MD2202-D192-V3-X
Order 'ic doc2000 192mb 32-dip - MD2202-D192-V3-X' online from Digi-Key. Manufactured by SanDisk. Digi-Key part number 585-1108-5-ND.
IC DOC2000 256MB 32-DIP - MD2202-D256-V3
Order 'ic doc2000 256mb 32-dip - MD2202-D256-V3' online from Digi-Key. Manufactured by SanDisk. Digi-Key part number 585-1111-5-ND.
IC DOC2000 256MB 32-DIP - MD2202-D256-V3-X
Order 'ic doc2000 256mb 32-dip - MD2202-D256-V3-X' online from Digi-Key. Manufactured by SanDisk. Digi-Key part number 585-1112-5-ND.
IC DOC2000 32MB 32-DIP - MD2202-D32-V3-X
Order 'ic doc2000 32mb 32-dip - MD2202-D32-V3-X' online from Digi-Key. Manufactured by SanDisk. Digi-Key part number 585-1115-5-ND.
IC DOC2000 32MB 32-DIP - MD2202-D32-V3
Order 'ic doc2000 32mb 32-dip - MD2202-D32-V3' online from Digi-Key. Manufactured by SanDisk. Digi-Key part number 585-1116-5-ND.
Send this link via E-Mail
Help With This Screen