IC SDRAM 128MB 143MHZ 86-TSOP - MT48LC4M32B2P-7 IT:G TR
| Digi-Key Part Number | 557-1197-2-ND |
1000 5000 10000 |
6.85700 6.49800 6.36100 |
Extended Price
6857.00 32490.00 63610.00 |
| Manufacturer Part Number | MT48LC4M32B2P-7 IT:G TR | |||
| Description | IC SDRAM 128MB 143MHZ 86-TSOP | |||
| Quantity Available | 1000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MT48LC4M32B2P-7 IT:G TR |
| Vendor | Micron Technology Inc |
| Category | Integrated Circuits (ICs) |
| Memory Type | SDRAM |
| Memory Size | 128M (4Mx32) |
| Speed | 143MHz |
| Interface | Parallel |
| Package / Case | 86-TSOP |
| Packaging | Tape & Reel (TR) |
| Voltage - Supply | 3 V ~ 3.6 V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MT48LC4M32B2P 7 IT:G TR MT48LC4M32B2P7 IT:G TR 557 1197 2 ND 55711972ND 557-1197-2 |
MT48LC4M32B2P-7 IT:G TR Specification Sheet
IC SDRAM 128MB 143MHZ 86-TSOP - MT48LC4M32B2P-7 IT:G TR (557-1197-2-ND)
Related parts:IC SDRAM 128MB 143MHZ 86-TSOP - MT48LC4M32B2P-7 IT:G TR
Order 'ic sdram 128mb 143mhz 86-tsop - MT48LC4M32B2P-7 IT:G TR' online from Digi-Key. Manufactured by Micron Technology Inc. Digi-Key part number 557-1197-2-ND.
IC SDRAM 128MB 167MHZ 86-TSOP - MT48LC4M32B2P-6:G TR
Order 'ic sdram 128mb 167mhz 86-tsop - MT48LC4M32B2P-6:G TR' online from Digi-Key. Manufactured by Micron Technology Inc. Digi-Key part number 557-1196-2-ND.
IC SDRAM 128MB 133MHZ 54-TSOP - MT48LC8M16A2P-75 IT:G TR
Order 'ic sdram 128mb 133mhz 54-tsop - MT48LC8M16A2P-75 IT:G TR' online from Digi-Key. Manufactured by Micron Technology Inc (VA). Digi-Key part number 557-1099-1-ND.
IC SDRAM 128MB 133MHZ 54-TSOP - MT48LC8M16A2P-7E:G TR
Order 'ic sdram 128mb 133mhz 54-tsop - MT48LC8M16A2P-7E:G TR' online from Digi-Key. Manufactured by Micron Technology Inc. Digi-Key part number 557-1100-2-ND.
IC SDRAM 512MB 133MHZ 54-TSOP - MT48LC32M16A2P-75 IT:C TR
Order 'ic sdram 512mb 133mhz 54-tsop - MT48LC32M16A2P-75 IT:C TR' online from Digi-Key. Manufactured by Micron Technology Inc (VA). Digi-Key part number 557-1077-1-ND.
IC SDRAM 512MB 133MHZ 54-TSOP - MT48LC32M16A2TG-75 IT:C TR
Order 'ic sdram 512mb 133mhz 54-tsop - MT48LC32M16A2TG-75 IT:C TR' online from Digi-Key. Manufactured by Micron Technology Inc (VA). Digi-Key part number 557-1079-1-ND.
IC SDRAM 512MB 133MHZ 54-TSOP - MT48LC32M16A2P-75:C TR
Order 'ic sdram 512mb 133mhz 54-tsop - MT48LC32M16A2P-75:C TR' online from Digi-Key. Manufactured by Micron Technology Inc (VA). Digi-Key part number 557-1078-1-ND.
IC SDRAM 512MB 133MHZ 54-TSOP - MT48LC32M16A2TG-75:C TR
Order 'ic sdram 512mb 133mhz 54-tsop - MT48LC32M16A2TG-75:C TR' online from Digi-Key. Manufactured by Micron Technology Inc (VA). Digi-Key part number 557-1080-1-ND.
IC DDR SDRAM 256MB 66-TSOP - MT46V16M16TG-6T:F TR
Order 'ic ddr sdram 256mb 66-tsop - MT46V16M16TG-6T:F TR' online from Digi-Key. Manufactured by Micron Technology Inc. Digi-Key part number 557-1020-2-ND.
IC DDR SDRAM 512MB 66-TSOP - MT46V64M8P-6T:F TR
Order 'ic ddr sdram 512mb 66-tsop - MT46V64M8P-6T:F TR' online from Digi-Key. Manufactured by Micron Technology Inc. Digi-Key part number 557-1176-2-ND.
IC POWER OPAMP TO-220-7 - OPA548T
Order 'ic power opamp to-220-7 - OPA548T' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA548T-ND.
IC NAND FLASH 2GB 3.3V 48-TSOP - MT29F2G16AABWP-ET
Order 'ic nand flash 2gb 3.3v 48-tsop - MT29F2G16AABWP-ET' online from Digi-Key. Manufactured by Micron Technology Inc (VA). Digi-Key part number 557-1151-1-ND.
IC PREC CLOCK MULTIPLIER 63CBGA - SI5321-G-BC
Order 'ic prec clock multiplier 63cbga - SI5321-G-BC' online from Digi-Key. Manufactured by Silicon Laboratories Inc. Digi-Key part number 336-1274-ND.
IC REG SIMPLE SWITCHER TO-263-7 - LM2676S-5.0/NOPB
Order 'ic reg simple switcher to-263-7 - LM2676S-5.0/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2676S-5.0-ND.
IC REG SIMPLE SWITCHER TO-263-7 - LM2676S-ADJ/NOPB
Order 'ic reg simple switcher to-263-7 - LM2676S-ADJ/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2676S-ADJ-ND.
Send this link via E-Mail
Help With This Screen