Micron Technology Inc Memory Integrated Circuit (ics) SDRAM Tape & Reel (TR) 3 V ~ 3.6 V MT48LC32M8A2P-7E:D TR
IC SDRAM 256MBIT 133MHZ 54TSOP - MT48LC32M8A2P-7E:D TR - Integrated Circuits (ICs)
| Digi-Key Part Number | 557-1194-2-ND |
1000 5000 10000 |
4.74700 4.52400 4.38900 |
Extended Price
4747.00 22620.00 43890.00 |
| Manufacturer Part Number | MT48LC32M8A2P-7E:D TR | |||
| Description | IC SDRAM 256MBIT 133MHZ 54TSOP | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MT48LC32M8A2P-7E:D TR |
| Vendor | Micron Technology Inc |
| Category | Integrated Circuits (ICs) |
| Memory Type | SDRAM |
| Memory Size | 256M (32M x 8) |
| Speed | 133MHz |
| Interface | Parallel |
| Package / Case | 54-TSOP II |
| Packaging | Tape & Reel (TR) |
| Voltage - Supply | 3 V ~ 3.6 V |
| Operating Temperature | 0°C ~ 70°C |
| Format - Memory | RAM |
| Drawing Number | * |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 44mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MT48LC32M8A2P 7E:D TR MT48LC32M8A2P7E:D TR 557 1194 2 ND 55711942ND 557-1194-2 |
MT48LC32M8A2P-7E:D TR Specification Sheet
IC SDRAM 256MBIT 133MHZ 54TSOP - MT48LC32M8A2P-7E:D TR (557-1194-2-ND) - Integrated Circuits (ICs)
Related parts Micron Technology Inc Memory Integrated Circuit (ics) SDRAM Tape & Reel (TR) 3 V ~ 3.6 V MT48LC32M8A2P-7E:D TRMicron Technology Inc Memory Integrated Circuit (ics) SDRAM Tape & Reel (TR) 3 V ~ 3.6 V MT48LC32M8A2P-7E:D TR
Order 'ic sdram 256mbit 133mhz 54tsop - MT48LC32M8A2P-7E:D TR' online from Digi-Key. Manufactured by Micron Technology Inc. Digi-Key part number 557-1194-2-ND.
Micron Technology Inc (VA) Memory Integrated Circuit (ics) SDRAM Cut Tape (CT) 3 V ~ 3.6 V MT48LC32M8A2P-7E:D TR
Order 'ic sdram 256mbit 133mhz 54tsop - MT48LC32M8A2P-7E:D TR' online from Digi-Key. Manufactured by Micron Technology Inc (VA). Digi-Key part number 557-1194-1-ND.
Micron Technology Inc (VA) Memory Integrated Circuit (ics) SDRAM Digi-Reel® 3 V ~ 3.6 V MT48LC32M8A2P-7E:D TR
Order 'ic sdram 256mbit 133mhz 54tsop - MT48LC32M8A2P-7E:D TR' online from Digi-Key. Manufactured by Micron Technology Inc (VA). Digi-Key part number 557-1194-6-ND.
Micron Technology Inc Memory Integrated Circuit (ics) SDRAM Tape & Reel (TR) 3 V ~ 3.6 V MT48LC16M16A2P-7E:D TR
Order 'ic sdram 256mbit 133mhz 54tsop - MT48LC16M16A2P-7E:D TR' online from Digi-Key. Manufactured by Micron Technology Inc. Digi-Key part number 557-1060-2-ND.
Micron Technology Inc Memory Integrated Circuit (ics) SDRAM Tape & Reel (TR) 3 V ~ 3.6 V MT48LC16M16A2TG-7E:D TR
Order 'ic sdram 256mbit 133mhz 54tsop - MT48LC16M16A2TG-7E:D TR' online from Digi-Key. Manufactured by Micron Technology Inc. Digi-Key part number 557-1065-2-ND.
Micron Technology Inc Memory Integrated Circuit (ics) SDRAM Tape & Reel (TR) 3 V ~ 3.6 V MT48LC32M8A2TG-7E:D TR
Order 'ic sdram 256mbit 133mhz 54tsop - MT48LC32M8A2TG-7E:D TR' online from Digi-Key. Manufactured by Micron Technology Inc. Digi-Key part number 557-1086-2-ND.
Micron Technology Inc Memory Integrated Circuit (ics) SDRAM Tape & Reel (TR) 3 V ~ 3.6 V MT48LC32M8A2P-75:D TR
Order 'ic sdram 256mbit 133mhz 54tsop - MT48LC32M8A2P-75:D TR' online from Digi-Key. Manufactured by Micron Technology Inc. Digi-Key part number 557-1193-2-ND.
Micron Technology Inc Memory Integrated Circuit (ics) SDRAM Tape & Reel (TR) 3 V ~ 3.6 V MT48LC64M4A2P-7E:D TR
Order 'ic sdram 256mbit 133mhz 54tsop - MT48LC64M4A2P-7E:D TR' online from Digi-Key. Manufactured by Micron Technology Inc. Digi-Key part number MT48LC64M4A2P-7E:D TR-ND.
Micron Technology Inc Memory Integrated Circuit (ics) SDRAM Tape & Reel (TR) 3 V ~ 3.6 V MT48LC64M4A2TG-7E:D TR
Order 'ic sdram 256mbit 133mhz 54tsop - MT48LC64M4A2TG-7E:D TR' online from Digi-Key. Manufactured by Micron Technology Inc. Digi-Key part number MT48LC64M4A2TG-7E:D TR-ND.
Micron Technology Inc (VA) Memory Integrated Circuit (ics) SDRAM Cut Tape (CT) 3 V ~ 3.6 V MT48LC16M16A2P-7E:D TR
Order 'ic sdram 256mbit 133mhz 54tsop - MT48LC16M16A2P-7E:D TR' online from Digi-Key. Manufactured by Micron Technology Inc (VA). Digi-Key part number 557-1060-1-ND.
Micron Technology Inc (VA) Memory Integrated Circuit (ics) SDRAM Cut Tape (CT) 3 V ~ 3.6 V MT48LC16M16A2TG-7E:D TR
Order 'ic sdram 256mbit 133mhz 54tsop - MT48LC16M16A2TG-7E:D TR' online from Digi-Key. Manufactured by Micron Technology Inc (VA). Digi-Key part number 557-1065-1-ND.
Micron Technology Inc (VA) Memory Integrated Circuit (ics) SDRAM Cut Tape (CT) 3 V ~ 3.6 V MT48LC32M8A2TG-7E:D TR
Order 'ic sdram 256mbit 133mhz 54tsop - MT48LC32M8A2TG-7E:D TR' online from Digi-Key. Manufactured by Micron Technology Inc (VA). Digi-Key part number 557-1086-1-ND.
Micron Technology Inc (VA) Memory Integrated Circuit (ics) SDRAM Cut Tape (CT) 3 V ~ 3.6 V MT48LC32M8A2P-75:D TR
Order 'ic sdram 256mbit 133mhz 54tsop - MT48LC32M8A2P-75:D TR' online from Digi-Key. Manufactured by Micron Technology Inc (VA). Digi-Key part number 557-1193-1-ND.
Micron Technology Inc Memory Integrated Circuit (ics) SDRAM Tray 3 V ~ 3.6 V MT48LC32M8A2P-7E:D
Order 'ic sdram 256mbit 133mhz 54tsop - MT48LC32M8A2P-7E:D' online from Digi-Key. Manufactured by Micron Technology Inc. Digi-Key part number MT48LC32M8A2P-7E:D-ND.
Micron Technology Inc (VA) Memory Integrated Circuit (ics) SDRAM Digi-Reel® 3 V ~ 3.6 V MT48LC16M16A2P-7E:D TR
Order 'ic sdram 256mbit 133mhz 54tsop - MT48LC16M16A2P-7E:D TR' online from Digi-Key. Manufactured by Micron Technology Inc (VA). Digi-Key part number 557-1060-6-ND.
Options for Micron Technology Inc Memory Integrated Circuit (ics) SDRAM Tape & Reel (TR) 3 V ~ 3.6 V MT48LC32M8A2P-7E:D TR
Send this link via E-Mail
Help With This Screen
