IC DDR SDRAM 128MB 66-TSOP - MT46V8M16P-6T:D TR
| Digi-Key Part Number | 557-1187-2-ND |
1000 5000 10000 |
3.51400 3.34900 3.24900 |
Extended Price
3514.00 16745.00 32490.00 |
| Manufacturer Part Number | MT46V8M16P-6T:D TR | |||
| Description | IC DDR SDRAM 128MB 66-TSOP | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MT46V8M16P-6T:D TR |
| Vendor | Micron Technology Inc |
| Category | Integrated Circuits (ICs) |
| Memory Type | DDR SDRAM |
| Memory Size | 128M (8Mx16) |
| Speed | 6nS |
| Interface | Parallel |
| Package / Case | 66-TSOP |
| Packaging | Tape & Reel (TR) |
| Voltage - Supply | 2.3 V ~ 2.7 V |
| Operating Temperature | 0°C ~ 70°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MT46V8M16P 6T:D TR MT46V8M16P6T:D TR 557 1187 2 ND 55711872ND 557-1187-2 |
MT46V8M16P-6T:D TR Specification Sheet
IC DDR SDRAM 128MB 66-TSOP - MT46V8M16P-6T:D TR (557-1187-2-ND)
Related parts:IC DDR SDRAM 128MB 66-TSOP - MT46V8M16P-6T:D TR
Order 'ic ddr sdram 128mb 66-tsop - MT46V8M16P-6T:D TR' online from Digi-Key. Manufactured by Micron Technology Inc (VA). Digi-Key part number 557-1187-1-ND.
IC DDR SDRAM 128MB 66-TSOP - MT46V8M16P-6T:D TR
Order 'ic ddr sdram 128mb 66-tsop - MT46V8M16P-6T:D TR' online from Digi-Key. Manufactured by Micron Technology Inc. Digi-Key part number 557-1187-2-ND.
IC DDR SDRAM 128MB 66-TSOP - MT46V8M16P-6T L:D TR
Order 'ic ddr sdram 128mb 66-tsop - MT46V8M16P-6T L:D TR' online from Digi-Key. Manufactured by Micron Technology Inc (VA). Digi-Key part number 557-1186-1-ND.
IC DDR SDRAM 128MB 66-TSOP - MT46V8M16P-6T L:D TR
Order 'ic ddr sdram 128mb 66-tsop - MT46V8M16P-6T L:D TR' online from Digi-Key. Manufactured by Micron Technology Inc. Digi-Key part number 557-1186-2-ND.
IC DDR SDRAM 128MB 66-TSOP - MT46V16M8TG-6T:D TR
Order 'ic ddr sdram 128mb 66-tsop - MT46V16M8TG-6T:D TR' online from Digi-Key. Manufactured by Micron Technology Inc (VA). Digi-Key part number 557-1023-1-ND.
IC DDR SDRAM 128MB 66-TSOP - MT46V16M8TG-6T:D TR
Order 'ic ddr sdram 128mb 66-tsop - MT46V16M8TG-6T:D TR' online from Digi-Key. Manufactured by Micron Technology Inc. Digi-Key part number 557-1023-2-ND.
IC DDR SDRAM 128MB 66-TSOP - MT46V32M4TG-6T:D TR
Order 'ic ddr sdram 128mb 66-tsop - MT46V32M4TG-6T:D TR' online from Digi-Key. Manufactured by Micron Technology Inc (VA). Digi-Key part number 557-1024-1-ND.
IC DDR SDRAM 128MB 66-TSOP - MT46V32M4TG-6T:D TR
Order 'ic ddr sdram 128mb 66-tsop - MT46V32M4TG-6T:D TR' online from Digi-Key. Manufactured by Micron Technology Inc. Digi-Key part number 557-1024-2-ND.
IC DDR SDRAM 128MB 66-TSOP - MT46V8M16TG-6T:D TR
Order 'ic ddr sdram 128mb 66-tsop - MT46V8M16TG-6T:D TR' online from Digi-Key. Manufactured by Micron Technology Inc (VA). Digi-Key part number 557-1043-1-ND.
IC DDR SDRAM 128MB 66-TSOP - MT46V8M16TG-6T:D TR
Order 'ic ddr sdram 128mb 66-tsop - MT46V8M16TG-6T:D TR' online from Digi-Key. Manufactured by Micron Technology Inc. Digi-Key part number 557-1043-2-ND.
IC DDR SDRAM 128MB 66-TSOP - MT46V32M4P-6T:D TR
Order 'ic ddr sdram 128mb 66-tsop - MT46V32M4P-6T:D TR' online from Digi-Key. Manufactured by Micron Technology Inc. Digi-Key part number MT46V32M4P-6T:D TR-ND.
IC DDR SDRAM 128MB 66-TSOP - MT46V8M16P-5B:D TR
Order 'ic ddr sdram 128mb 66-tsop - MT46V8M16P-5B:D TR' online from Digi-Key. Manufactured by Micron Technology Inc (VA). Digi-Key part number 557-1337-1-ND.
IC DDR SDRAM 128MB 66-TSOP - MT46V8M16P-5B:D TR
Order 'ic ddr sdram 128mb 66-tsop - MT46V8M16P-5B:D TR' online from Digi-Key. Manufactured by Micron Technology Inc. Digi-Key part number 557-1337-2-ND.
IC DDR SDRAM 128MB 66-TSOP - MT46V16M8TG-6T IT:D TR
Order 'ic ddr sdram 128mb 66-tsop - MT46V16M8TG-6T IT:D TR' online from Digi-Key. Manufactured by Micron Technology Inc (VA). Digi-Key part number 557-1021-1-ND.
IC DDR SDRAM 128MB 66-TSOP - MT46V16M8TG-6T IT:D TR
Order 'ic ddr sdram 128mb 66-tsop - MT46V16M8TG-6T IT:D TR' online from Digi-Key. Manufactured by Micron Technology Inc. Digi-Key part number 557-1021-2-ND.
Send this link via E-Mail
Help With This Screen