IC DDR SDRAM 128MB 66-TSOP - MT46V8M16P-6T L:D TR - Integrated Circuits (ICs)
| Digi-Key Part Number | 557-1186-1-ND |
1 25 100 250 500 |
10.02000 7.51800 6.90380 6.70424 6.47326 |
Extended Price
10.02 187.95 690.38 1676.06 3236.63 |
| Manufacturer Part Number | MT46V8M16P-6T L:D TR | |||
| Description | IC DDR SDRAM 128MB 66-TSOP | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MT46V8M16P-6T L:D TR |
| Vendor | Micron Technology Inc (VA) |
| Category | Integrated Circuits (ICs) |
| Memory Type | DDR SDRAM |
| Memory Size | 128M (8Mx16) |
| Speed | 6nS |
| Interface | Parallel |
| Package / Case | 66-TSOP |
| Packaging | Cut Tape (CT) |
| Voltage - Supply | 2.3 V ~ 2.7 V |
| Operating Temperature | 0°C ~ 70°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MT46V8M16P 6T L:D TR MT46V8M16P6T L:D TR 557 1186 1 ND 55711861ND 557-1186-1 |
MT46V8M16P-6T L:D TR Specification Sheet
IC DDR SDRAM 128MB 66-TSOP - MT46V8M16P-6T L:D TR (557-1186-1-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC DDR SDRAM 128MB 66-TSOP - MT46V8M16P-6T L:D TR
Order 'ic ddr sdram 128mb 66-tsop - MT46V8M16P-6T L:D TR' online from Digi-Key. Manufactured by Micron Technology Inc (VA). Digi-Key part number 557-1186-1-ND.
IC DDR SDRAM 128MB 66-TSOP - MT46V8M16P-6T L:D TR
Order 'ic ddr sdram 128mb 66-tsop - MT46V8M16P-6T L:D TR' online from Digi-Key. Manufactured by Micron Technology Inc. Digi-Key part number 557-1186-2-ND.
IC DDR SDRAM 128MB 66-TSOP - MT46V8M16P-6T:D TR
Order 'ic ddr sdram 128mb 66-tsop - MT46V8M16P-6T:D TR' online from Digi-Key. Manufactured by Micron Technology Inc (VA). Digi-Key part number 557-1187-1-ND.
IC DDR SDRAM 128MB 66-TSOP - MT46V8M16P-6T:D TR
Order 'ic ddr sdram 128mb 66-tsop - MT46V8M16P-6T:D TR' online from Digi-Key. Manufactured by Micron Technology Inc. Digi-Key part number 557-1187-2-ND.
IC DDR SDRAM 128MB 66-TSOP - MT46V16M8TG-6T IT:D TR
Order 'ic ddr sdram 128mb 66-tsop - MT46V16M8TG-6T IT:D TR' online from Digi-Key. Manufactured by Micron Technology Inc (VA). Digi-Key part number 557-1021-1-ND.
IC DDR SDRAM 128MB 66-TSOP - MT46V16M8TG-6T IT:D TR
Order 'ic ddr sdram 128mb 66-tsop - MT46V16M8TG-6T IT:D TR' online from Digi-Key. Manufactured by Micron Technology Inc. Digi-Key part number 557-1021-2-ND.
IC DDR SDRAM 128MB 66-TSOP - MT46V16M8TG-6T L:D TR
Order 'ic ddr sdram 128mb 66-tsop - MT46V16M8TG-6T L:D TR' online from Digi-Key. Manufactured by Micron Technology Inc (VA). Digi-Key part number 557-1022-1-ND.
IC DDR SDRAM 128MB 66-TSOP - MT46V16M8TG-6T L:D TR
Order 'ic ddr sdram 128mb 66-tsop - MT46V16M8TG-6T L:D TR' online from Digi-Key. Manufactured by Micron Technology Inc. Digi-Key part number 557-1022-2-ND.
IC DDR SDRAM 128MB 66-TSOP - MT46V8M16TG-6T IT:D TR
Order 'ic ddr sdram 128mb 66-tsop - MT46V8M16TG-6T IT:D TR' online from Digi-Key. Manufactured by Micron Technology Inc (VA). Digi-Key part number 557-1041-1-ND.
IC DDR SDRAM 128MB 66-TSOP - MT46V8M16TG-6T IT:D TR
Order 'ic ddr sdram 128mb 66-tsop - MT46V8M16TG-6T IT:D TR' online from Digi-Key. Manufactured by Micron Technology Inc. Digi-Key part number 557-1041-2-ND.
IC DDR SDRAM 128MB 66-TSOP - MT46V8M16TG-6T L:D TR
Order 'ic ddr sdram 128mb 66-tsop - MT46V8M16TG-6T L:D TR' online from Digi-Key. Manufactured by Micron Technology Inc (VA). Digi-Key part number 557-1042-1-ND.
IC DDR SDRAM 128MB 66-TSOP - MT46V8M16TG-6T L:D TR
Order 'ic ddr sdram 128mb 66-tsop - MT46V8M16TG-6T L:D TR' online from Digi-Key. Manufactured by Micron Technology Inc. Digi-Key part number 557-1042-2-ND.
IC DDR SDRAM 128MB 66-TSOP - MT46V16M8P-6T IT:D TR
Order 'ic ddr sdram 128mb 66-tsop - MT46V16M8P-6T IT:D TR' online from Digi-Key. Manufactured by Micron Technology Inc. Digi-Key part number MT46V16M8P-6T IT:D TR-ND.
IC DDR SDRAM 128MB 66-TSOP - MT46V16M8TG-6T:D TR
Order 'ic ddr sdram 128mb 66-tsop - MT46V16M8TG-6T:D TR' online from Digi-Key. Manufactured by Micron Technology Inc (VA). Digi-Key part number 557-1023-1-ND.
IC DDR SDRAM 128MB 66-TSOP - MT46V16M8TG-6T:D TR
Order 'ic ddr sdram 128mb 66-tsop - MT46V16M8TG-6T:D TR' online from Digi-Key. Manufactured by Micron Technology Inc. Digi-Key part number 557-1023-2-ND.
Send this link via E-Mail
Help With This Screen