IC PSRAM 64MB 54-VFBGA - MT45W4MW16BCGB-708 WT TR - Integrated Circuits (ICs)
| Digi-Key Part Number | 557-1172-2-ND |
1000 5000 10000 |
3.98300 3.79500 3.68200 |
Extended Price
3983.00 18975.00 36820.00 |
| Manufacturer Part Number | MT45W4MW16BCGB-708 WT TR | |||
| Description | IC PSRAM 64MB 54-VFBGA | |||
| Quantity Available | 1000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MT45W4MW16BCGB-708 WT TR |
| Vendor | Micron Technology Inc |
| Category | Integrated Circuits (ICs) |
| Memory Type | PSRAM |
| Memory Size | 64M (4M x 16) |
| Speed | 70nS |
| Interface | Parallel |
| Package / Case | 54-VFBGA |
| Packaging | Tape & Reel (TR) |
| Voltage - Supply | 1.7 V ~ 1.95 V |
| Operating Temperature | -30°C ~ 85°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MT45W4MW16BCGB 708 WT TR MT45W4MW16BCGB708 WT TR 557 1172 2 ND 55711722ND 557-1172-2 |
MT45W4MW16BCGB-708 WT TR Specification Sheet
IC PSRAM 64MB 54-VFBGA - MT45W4MW16BCGB-708 WT TR (557-1172-2-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC PSRAM 64MB 54-VFBGA - MT45W4MW16BCGB-708 WT TR
Order 'ic psram 64mb 54-vfbga - MT45W4MW16BCGB-708 WT TR' online from Digi-Key. Manufactured by Micron Technology Inc (VA). Digi-Key part number 557-1172-1-ND.
IC PSRAM 64MB 54-VFBGA - MT45W4MW16BCGB-708 WT TR
Order 'ic psram 64mb 54-vfbga - MT45W4MW16BCGB-708 WT TR' online from Digi-Key. Manufactured by Micron Technology Inc. Digi-Key part number 557-1172-2-ND.
IC PSRAM 64MB 54-VFBGA - MT45W4MW16BCGB-708 WT TR
Order 'ic psram 64mb 54-vfbga - MT45W4MW16BCGB-708 WT TR' online from Digi-Key. Manufactured by Micron Technology Inc (VA). Digi-Key part number 557-1172-6-ND.
IC PSRAM 64MB 54-VFBGA - MT45W4MW16BBB-708 WT TR
Order 'ic psram 64mb 54-vfbga - MT45W4MW16BBB-708 WT TR' online from Digi-Key. Manufactured by Micron Technology Inc (VA). Digi-Key part number 557-1009-1-ND.
IC PSRAM 64MB 54-VFBGA - MT45W4MW16BBB-708 WT TR
Order 'ic psram 64mb 54-vfbga - MT45W4MW16BBB-708 WT TR' online from Digi-Key. Manufactured by Micron Technology Inc. Digi-Key part number 557-1009-2-ND.
IC PSRAM 64MB 54-VFBGA - MT45W4MW16BCGB-701 WT TR
Order 'ic psram 64mb 54-vfbga - MT45W4MW16BCGB-701 WT TR' online from Digi-Key. Manufactured by Micron Technology Inc. Digi-Key part number MT45W4MW16BCGB-701 WT TR-ND.
IC PSRAM 64MB 54-VFBGA - MT45W4MW16BCGB-708 WT
Order 'ic psram 64mb 54-vfbga - MT45W4MW16BCGB-708 WT' online from Digi-Key. Manufactured by Micron Technology Inc. Digi-Key part number MT45W4MW16BCGB-708 WT-ND.
IC PSRAM 64MB 54-VFBGA - MT45W4MW16BBB-706 WT TR
Order 'ic psram 64mb 54-vfbga - MT45W4MW16BBB-706 WT TR' online from Digi-Key. Manufactured by Micron Technology Inc (VA). Digi-Key part number 557-1008-1-ND.
IC PSRAM 64MB 54-VFBGA - MT45W4MW16BBB-706 WT TR
Order 'ic psram 64mb 54-vfbga - MT45W4MW16BBB-706 WT TR' online from Digi-Key. Manufactured by Micron Technology Inc. Digi-Key part number 557-1008-2-ND.
IC PSRAM 128MB 54-VFBGA - MT45W8MW16BGX-708 WT TR
Order 'ic psram 128mb 54-vfbga - MT45W8MW16BGX-708 WT TR' online from Digi-Key. Manufactured by Micron Technology Inc (VA). Digi-Key part number 557-1010-1-ND.
IC PSRAM 128MB 54-VFBGA - MT45W8MW16BGX-708 WT TR
Order 'ic psram 128mb 54-vfbga - MT45W8MW16BGX-708 WT TR' online from Digi-Key. Manufactured by Micron Technology Inc. Digi-Key part number 557-1010-2-ND.
IC PSRAM 16MB 54-VFBGA - MT45W1MW16BDGB-708 WT TR
Order 'ic psram 16mb 54-vfbga - MT45W1MW16BDGB-708 WT TR' online from Digi-Key. Manufactured by Micron Technology Inc. Digi-Key part number 557-1274-2-ND.
IC PSRAM 64MB 54-VFBGA - MT45W4MW16BCGB-701 WT
Order 'ic psram 64mb 54-vfbga - MT45W4MW16BCGB-701 WT' online from Digi-Key. Manufactured by Micron Technology Inc. Digi-Key part number MT45W4MW16BCGB-701 WT-ND.
IC PSRAM 16MB 54-VFBGA - MT45W1MW16BDGB-708 WT TR
Order 'ic psram 16mb 54-vfbga - MT45W1MW16BDGB-708 WT TR' online from Digi-Key. Manufactured by Micron Technology Inc (VA). Digi-Key part number 557-1274-1-ND.
IC PSRAM 16MB 54-VFBGA - MT45W1MW16BDGB-708 WT TR
Order 'ic psram 16mb 54-vfbga - MT45W1MW16BDGB-708 WT TR' online from Digi-Key. Manufactured by Micron Technology Inc (VA). Digi-Key part number 557-1274-6-ND.
Send this link via E-Mail
Help With This Screen