Keywords:





IC SDRAM 128MBIT 133MHZ 54TSOP - MT48LC8M16A2P-75 IT:G TR - Integrated Circuits (ICs)

Digi-Key Part Number 557-1099-1-ND
Price Break
1
25
100
250
500
Unit Price
6.88000
4.88160
4.42000
4.27376
4.15026
Extended Price
6.88
122.04
442.00
1068.44
2075.13
Manufacturer Part NumberMT48LC8M16A2P-75 IT:G TR
DescriptionIC SDRAM 128MBIT 133MHZ 54TSOP
Quantity Available 2563
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationMT48LC8M16A2P-75 IT:G TR
VendorMicron Technology Inc (VA)
CategoryIntegrated Circuits (ICs)
Memory TypeSDRAM
Memory Size128M (8Mx16)
Speed133MHz
InterfaceParallel
Package / Case54-TSOP II
PackagingCut Tape (CT)
Voltage - Supply3 V ~ 3.6 V
Operating Temperature-40°C ~ 85°C
Format - MemoryRAM
Drawing Number*
Mfr Reel Diameter13" (330mm)
Mfr Reel Tape MaterialPlastic
Mfr Reel Tape Width44mm
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names MT48LC8M16A2P 75 IT:G TR
MT48LC8M16A2P75 IT:G TR
557 1099 1 ND
55710991ND
557-1099-1

MT48LC8M16A2P-75 IT:G TR Specification Sheet

Image of IC SDRAM 128MBIT 133MHZ 54TSOP - MT48LC8M16A2P-75 IT:G TR

IC SDRAM 128MBIT 133MHZ 54TSOP - MT48LC8M16A2P-75 IT:G TR (557-1099-1-ND) - Integrated Circuits (ICs)

Related parts Integrated Circuits (ICs) :
IC SDRAM 128MBIT 133MHZ 54TSOP - MT48LC8M16A2P-75 IT:G TR
 Order 'ic sdram 128mbit 133mhz 54tsop - MT48LC8M16A2P-75 IT:G TR' online from Digi-Key. Manufactured by Micron Technology Inc (VA). Digi-Key part number 557-1099-1-ND.
IC SDRAM 128MBIT 133MHZ 54TSOP - MT48LC8M16A2P-7E:G TR
 Order 'ic sdram 128mbit 133mhz 54tsop - MT48LC8M16A2P-7E:G TR' online from Digi-Key. Manufactured by Micron Technology Inc. Digi-Key part number 557-1100-2-ND.
IC SDRAM 512MBIT 133MHZ 54TSOP - MT48LC32M16A2P-75 IT:C TR
 Order 'ic sdram 512mbit 133mhz 54tsop - MT48LC32M16A2P-75 IT:C TR' online from Digi-Key. Manufactured by Micron Technology Inc (VA). Digi-Key part number 557-1077-1-ND.
IC SDRAM 512MBIT 133MHZ 54TSOP - MT48LC32M16A2TG-75 IT:C TR
 Order 'ic sdram 512mbit 133mhz 54tsop - MT48LC32M16A2TG-75 IT:C TR' online from Digi-Key. Manufactured by Micron Technology Inc (VA). Digi-Key part number 557-1079-1-ND.
IC SDRAM 512MBIT 133MHZ 54TSOP - MT48LC32M16A2P-75:C TR
 Order 'ic sdram 512mbit 133mhz 54tsop - MT48LC32M16A2P-75:C TR' online from Digi-Key. Manufactured by Micron Technology Inc (VA). Digi-Key part number 557-1078-1-ND.
IC SDRAM 512MBIT 133MHZ 54TSOP - MT48LC32M16A2TG-75:C TR
 Order 'ic sdram 512mbit 133mhz 54tsop - MT48LC32M16A2TG-75:C TR' online from Digi-Key. Manufactured by Micron Technology Inc (VA). Digi-Key part number 557-1080-1-ND.
IC SDRAM 128MBIT 143MHZ 86TSOP - MT48LC4M32B2P-7 IT:G TR
 Order 'ic sdram 128mbit 143mhz 86tsop - MT48LC4M32B2P-7 IT:G TR' online from Digi-Key. Manufactured by Micron Technology Inc. Digi-Key part number 557-1197-2-ND.
IC SDRAM 128MBIT 167MHZ 86TSOP - MT48LC4M32B2P-6:G TR
 Order 'ic sdram 128mbit 167mhz 86tsop - MT48LC4M32B2P-6:G TR' online from Digi-Key. Manufactured by Micron Technology Inc. Digi-Key part number 557-1196-2-ND.
IC DDR SDRAM 256MBIT 6NS 66TSOP - MT46V16M16TG-6T:F TR
 Order 'ic ddr sdram 256mbit 6ns 66tsop - MT46V16M16TG-6T:F TR' online from Digi-Key. Manufactured by Micron Technology Inc. Digi-Key part number 557-1020-2-ND.
IC DDR SDRAM 512MBIT 6NS 66TSOP - MT46V64M8P-6T:F TR
 Order 'ic ddr sdram 512mbit 6ns 66tsop - MT46V64M8P-6T:F TR' online from Digi-Key. Manufactured by Micron Technology Inc. Digi-Key part number 557-1176-2-ND.
IC COMP SNGL HI-SPEED LP SOT23-6 - MAX998EUT+T
 Order 'ic comp sngl hi-speed lp sot23-6 - MAX998EUT+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX998EUT+TTR-ND.
IC COMP BEYOND-THE-RAILS SOT23-5 - MAX999EUK+T
 Order 'ic comp beyond-the-rails sot23-5 - MAX999EUK+T' online from Digi-Key. Manufactured by Maxim Integrated Products (VA). Digi-Key part number MAX999EUK+TCT-ND.
IC LOGARITHM CONV 100DB 16-LFCSP - AD8305ACP-R2
 Order 'ic logarithm conv 100db 16-lfcsp - AD8305ACP-R2' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8305ACP-R2TR-ND.
IC OPAMP GP R-R 3MHZ DUAL 8SOIC - TLV2372IDR
 Order 'ic opamp gp r-r 3mhz dual 8soic - TLV2372IDR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-10528-2-ND.
IC OPAMP GP R-R 3MHZ QUAD 14SOIC - TLV2374IDR
 Order 'ic opamp gp r-r 3mhz quad 14soic - TLV2374IDR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-11967-2-ND.

Send this link via E-Mail
Help With This Screen

IC SDRAM 128MBIT 133MHZ 54TSOP - MT48LC8M16A2P-75 IT:G TR
Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Component Title Manufacturer Category Manufacturer Part No.
Previous: IC 8051 MCU 32K FLASH 48TQFP - C8051F006-GQ Next: PHOTOTRANSISTOR 3MM 935NM NPN - OP506A
IC SDRAM 128MBIT 133MHZ 54TSOP - MT48LC8M16A2P-75 IT:G TR