Micron Technology Inc (VA) Memory Integrated Circuit (ics) SDRAM Cut Tape (CT) 3 V ~ 3.6 V MT48LC32M8A2TG-7E:D TR
IC SDRAM 256MBIT 133MHZ 54TSOP - MT48LC32M8A2TG-7E:D TR - Integrated Circuits (ICs)
| Digi-Key Part Number | 557-1086-1-ND |
1 25 100 250 |
8.96000 6.05720 5.75280 5.40172 |
Extended Price
8.96 151.43 575.28 1350.43 |
| Manufacturer Part Number | MT48LC32M8A2TG-7E:D TR | |||
| Description | IC SDRAM 256MBIT 133MHZ 54TSOP | |||
| Quantity Available | 769 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Micron Technology Inc (VA) Memory Integrated Circuit (ics) SDRAM Cut Tape (CT) 3 V ~ 3.6 V MT48LC32M8A2TG-7E:D TR
| Technical/Catalog Information | MT48LC32M8A2TG-7E:D TR |
| Vendor | Micron Technology Inc (VA) |
| Category | Integrated Circuits (ICs) |
| Memory Type | SDRAM |
| Memory Size | 256M (32M x 8) |
| Speed | 133MHz |
| Interface | Parallel |
| Package / Case | 54-TSOP II |
| Packaging | Cut Tape (CT) |
| Voltage - Supply | 3 V ~ 3.6 V |
| Operating Temperature | 0°C ~ 70°C |
| Format - Memory | RAM |
| Drawing Number | * |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 44mm |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
MT48LC32M8A2TG 7E:D TR MT48LC32M8A2TG7E:D TR 557 1086 1 ND 55710861ND 557-1086-1 |
MT48LC32M8A2TG-7E:D TR Specification Sheet
IC SDRAM 256MBIT 133MHZ 54TSOP - MT48LC32M8A2TG-7E:D TR (557-1086-1-ND) - Integrated Circuits (ICs)
Related parts Micron Technology Inc (VA) Memory Integrated Circuit (ics) SDRAM Cut Tape (CT) 3 V ~ 3.6 V MT48LC32M8A2TG-7E:D TRMicron Technology Inc Memory Integrated Circuit (ics) SDRAM Tape & Reel (TR) 3 V ~ 3.6 V MT48LC32M8A2TG-7E:D TR
Order 'ic sdram 256mbit 133mhz 54tsop - MT48LC32M8A2TG-7E:D TR' online from Digi-Key. Manufactured by Micron Technology Inc. Digi-Key part number 557-1086-2-ND.
Micron Technology Inc (VA) Memory Integrated Circuit (ics) SDRAM Cut Tape (CT) 3 V ~ 3.6 V MT48LC32M8A2TG-7E:D TR
Order 'ic sdram 256mbit 133mhz 54tsop - MT48LC32M8A2TG-7E:D TR' online from Digi-Key. Manufactured by Micron Technology Inc (VA). Digi-Key part number 557-1086-1-ND.
Micron Technology Inc (VA) Memory Integrated Circuit (ics) SDRAM Digi-Reel® 3 V ~ 3.6 V MT48LC32M8A2TG-7E:D TR
Order 'ic sdram 256mbit 133mhz 54tsop - MT48LC32M8A2TG-7E:D TR' online from Digi-Key. Manufactured by Micron Technology Inc (VA). Digi-Key part number 557-1086-6-ND.
Micron Technology Inc Memory Integrated Circuit (ics) SDRAM Tape & Reel (TR) 3 V ~ 3.6 V MT48LC32M8A2TG-7E L:D TR
Order 'ic sdram 256mbit 133mhz 54tsop - MT48LC32M8A2TG-7E L:D TR' online from Digi-Key. Manufactured by Micron Technology Inc. Digi-Key part number MT48LC32M8A2TG-7E L:D TR-ND.
Micron Technology Inc Memory Integrated Circuit (ics) SDRAM Tape & Reel (TR) 3 V ~ 3.6 V MT48LC16M16A2P-7E:D TR
Order 'ic sdram 256mbit 133mhz 54tsop - MT48LC16M16A2P-7E:D TR' online from Digi-Key. Manufactured by Micron Technology Inc. Digi-Key part number 557-1060-2-ND.
Micron Technology Inc Memory Integrated Circuit (ics) SDRAM Tape & Reel (TR) 3 V ~ 3.6 V MT48LC16M16A2TG-7E:D TR
Order 'ic sdram 256mbit 133mhz 54tsop - MT48LC16M16A2TG-7E:D TR' online from Digi-Key. Manufactured by Micron Technology Inc. Digi-Key part number 557-1065-2-ND.
Micron Technology Inc Memory Integrated Circuit (ics) SDRAM Tape & Reel (TR) 3 V ~ 3.6 V MT48LC32M8A2TG-75:D TR
Order 'ic sdram 256mbit 133mhz 54tsop - MT48LC32M8A2TG-75:D TR' online from Digi-Key. Manufactured by Micron Technology Inc. Digi-Key part number 557-1085-2-ND.
Micron Technology Inc Memory Integrated Circuit (ics) SDRAM Tape & Reel (TR) 3 V ~ 3.6 V MT48LC32M8A2P-7E:D TR
Order 'ic sdram 256mbit 133mhz 54tsop - MT48LC32M8A2P-7E:D TR' online from Digi-Key. Manufactured by Micron Technology Inc. Digi-Key part number 557-1194-2-ND.
Micron Technology Inc Memory Integrated Circuit (ics) SDRAM Tape & Reel (TR) 3 V ~ 3.6 V MT48LC64M4A2P-7E:D TR
Order 'ic sdram 256mbit 133mhz 54tsop - MT48LC64M4A2P-7E:D TR' online from Digi-Key. Manufactured by Micron Technology Inc. Digi-Key part number MT48LC64M4A2P-7E:D TR-ND.
Micron Technology Inc Memory Integrated Circuit (ics) SDRAM Tape & Reel (TR) 3 V ~ 3.6 V MT48LC64M4A2TG-7E:D TR
Order 'ic sdram 256mbit 133mhz 54tsop - MT48LC64M4A2TG-7E:D TR' online from Digi-Key. Manufactured by Micron Technology Inc. Digi-Key part number MT48LC64M4A2TG-7E:D TR-ND.
Micron Technology Inc (VA) Memory Integrated Circuit (ics) SDRAM Cut Tape (CT) 3 V ~ 3.6 V MT48LC16M16A2P-7E:D TR
Order 'ic sdram 256mbit 133mhz 54tsop - MT48LC16M16A2P-7E:D TR' online from Digi-Key. Manufactured by Micron Technology Inc (VA). Digi-Key part number 557-1060-1-ND.
Micron Technology Inc (VA) Memory Integrated Circuit (ics) SDRAM Cut Tape (CT) 3 V ~ 3.6 V MT48LC16M16A2TG-7E:D TR
Order 'ic sdram 256mbit 133mhz 54tsop - MT48LC16M16A2TG-7E:D TR' online from Digi-Key. Manufactured by Micron Technology Inc (VA). Digi-Key part number 557-1065-1-ND.
Micron Technology Inc (VA) Memory Integrated Circuit (ics) SDRAM Cut Tape (CT) 3 V ~ 3.6 V MT48LC32M8A2TG-75:D TR
Order 'ic sdram 256mbit 133mhz 54tsop - MT48LC32M8A2TG-75:D TR' online from Digi-Key. Manufactured by Micron Technology Inc (VA). Digi-Key part number 557-1085-1-ND.
Micron Technology Inc (VA) Memory Integrated Circuit (ics) SDRAM Cut Tape (CT) 3 V ~ 3.6 V MT48LC32M8A2P-7E:D TR
Order 'ic sdram 256mbit 133mhz 54tsop - MT48LC32M8A2P-7E:D TR' online from Digi-Key. Manufactured by Micron Technology Inc (VA). Digi-Key part number 557-1194-1-ND.
Micron Technology Inc Memory Integrated Circuit (ics) SDRAM Tray 3 V ~ 3.6 V MT48LC32M8A2TG-7E L:D
Order 'ic sdram 256mbit 133mhz 54tsop - MT48LC32M8A2TG-7E L:D' online from Digi-Key. Manufactured by Micron Technology Inc. Digi-Key part number MT48LC32M8A2TG-7E L:D-ND.
Options for Micron Technology Inc (VA) Memory Integrated Circuit (ics) SDRAM Cut Tape (CT) 3 V ~ 3.6 V MT48LC32M8A2TG-7E:D TR
Send this link via E-Mail
Help With This Screen
