IC SDRAM 256MBIT 133MHZ 54TSOP - MT48LC32M8A2TG-75:D TR
Micron Technology Inc Memory Integrated Circuit (ics) SDRAM Tape & Reel (TR) 3 V ~ 3.6 V MT48LC32M8A2TG-75:D TR
| Digi-Key Part Number | 557-1085-2-ND |
1000 |
5.17900 |
Extended Price
5179.00 |
| Manufacturer Part Number | MT48LC32M8A2TG-75:D TR | |||
| Description | IC SDRAM 256MBIT 133MHZ 54TSOP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Micron Technology Inc Memory Integrated Circuit (ics) SDRAM Tape & Reel (TR) 3 V ~ 3.6 V MT48LC32M8A2TG-75:D TR
| Technical/Catalog Information | MT48LC32M8A2TG-75:D TR |
| Vendor | Micron Technology Inc |
| Category | Integrated Circuits (ICs) |
| Memory Type | SDRAM |
| Memory Size | 256M (32M x 8) |
| Speed | 133MHz |
| Interface | Parallel |
| Package / Case | 54-TSOP II |
| Packaging | Tape & Reel (TR) |
| Voltage - Supply | 3 V ~ 3.6 V |
| Operating Temperature | 0°C ~ 70°C |
| Format - Memory | RAM |
| Drawing Number | * |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 44mm |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
MT48LC32M8A2TG 75:D TR MT48LC32M8A2TG75:D TR 557 1085 2 ND 55710852ND 557-1085-2 |
MT48LC32M8A2TG-75:D TR Specification Sheet
IC SDRAM 256MBIT 133MHZ 54TSOP - MT48LC32M8A2TG-75:D TR (557-1085-2-ND)
Related parts Micron Technology Inc Memory Integrated Circuit (ics) SDRAM Tape & Reel (TR) 3 V ~ 3.6 V MT48LC32M8A2TG-75:D TRIC SDRAM 256MBIT 133MHZ 54TSOP - MT48LC32M8A2TG-75:D TR
Order 'ic sdram 256mbit 133mhz 54tsop - MT48LC32M8A2TG-75:D TR' online from Digi-Key. Manufactured by Micron Technology Inc. Digi-Key part number 557-1085-2-ND.
IC SDRAM 256MBIT 133MHZ 54TSOP - MT48LC32M8A2TG-75:D TR
Order 'ic sdram 256mbit 133mhz 54tsop - MT48LC32M8A2TG-75:D TR' online from Digi-Key. Manufactured by Micron Technology Inc (VA). Digi-Key part number 557-1085-1-ND.
IC SDRAM 256MBIT 133MHZ 54TSOP - MT48LC32M8A2TG-75:D TR
Order 'ic sdram 256mbit 133mhz 54tsop - MT48LC32M8A2TG-75:D TR' online from Digi-Key. Manufactured by Micron Technology Inc (VA). Digi-Key part number 557-1085-6-ND.
IC SDRAM 256MBIT 133MHZ 54TSOP - MT48LC32M8A2TG-75 IT:D TR
Order 'ic sdram 256mbit 133mhz 54tsop - MT48LC32M8A2TG-75 IT:D TR' online from Digi-Key. Manufactured by Micron Technology Inc. Digi-Key part number MT48LC32M8A2TG-75 IT:D TR-ND.
IC SDRAM 256MBIT 133MHZ 54TSOP - MT48LC32M8A2TG-75 L:D TR
Order 'ic sdram 256mbit 133mhz 54tsop - MT48LC32M8A2TG-75 L:D TR' online from Digi-Key. Manufactured by Micron Technology Inc. Digi-Key part number MT48LC32M8A2TG-75 L:D TR-ND.
IC SDRAM 256MBIT 133MHZ 54TSOP - MT48LC16M16A2P-75:D TR
Order 'ic sdram 256mbit 133mhz 54tsop - MT48LC16M16A2P-75:D TR' online from Digi-Key. Manufactured by Micron Technology Inc. Digi-Key part number 557-1059-2-ND.
IC SDRAM 256MBIT 133MHZ 54TSOP - MT48LC16M16A2TG-75:D TR
Order 'ic sdram 256mbit 133mhz 54tsop - MT48LC16M16A2TG-75:D TR' online from Digi-Key. Manufactured by Micron Technology Inc. Digi-Key part number 557-1063-2-ND.
IC SDRAM 256MBIT 133MHZ 54TSOP - MT48LC32M8A2TG-7E:D TR
Order 'ic sdram 256mbit 133mhz 54tsop - MT48LC32M8A2TG-7E:D TR' online from Digi-Key. Manufactured by Micron Technology Inc. Digi-Key part number 557-1086-2-ND.
IC SDRAM 256MBIT 133MHZ 54TSOP - MT48LC32M8A2P-75:D TR
Order 'ic sdram 256mbit 133mhz 54tsop - MT48LC32M8A2P-75:D TR' online from Digi-Key. Manufactured by Micron Technology Inc. Digi-Key part number 557-1193-2-ND.
IC SDRAM 256MBIT 133MHZ 54TSOP - MT48LC64M4A2P-75:D TR
Order 'ic sdram 256mbit 133mhz 54tsop - MT48LC64M4A2P-75:D TR' online from Digi-Key. Manufactured by Micron Technology Inc. Digi-Key part number 557-1289-2-ND.
IC SDRAM 256MBIT 133MHZ 54TSOP - MT48LC16M16A2P-75:D TR
Order 'ic sdram 256mbit 133mhz 54tsop - MT48LC16M16A2P-75:D TR' online from Digi-Key. Manufactured by Micron Technology Inc (VA). Digi-Key part number 557-1059-1-ND.
IC SDRAM 256MBIT 133MHZ 54TSOP - MT48LC16M16A2TG-75:D TR
Order 'ic sdram 256mbit 133mhz 54tsop - MT48LC16M16A2TG-75:D TR' online from Digi-Key. Manufactured by Micron Technology Inc (VA). Digi-Key part number 557-1063-1-ND.
IC SDRAM 256MBIT 133MHZ 54TSOP - MT48LC32M8A2TG-7E:D TR
Order 'ic sdram 256mbit 133mhz 54tsop - MT48LC32M8A2TG-7E:D TR' online from Digi-Key. Manufactured by Micron Technology Inc (VA). Digi-Key part number 557-1086-1-ND.
IC SDRAM 256MBIT 133MHZ 54TSOP - MT48LC64M4A2TG-75:D TR
Order 'ic sdram 256mbit 133mhz 54tsop - MT48LC64M4A2TG-75:D TR' online from Digi-Key. Manufactured by Micron Technology Inc (VA). Digi-Key part number 557-1097-1-ND.
IC SDRAM 256MBIT 133MHZ 54TSOP - MT48LC32M8A2P-75:D TR
Order 'ic sdram 256mbit 133mhz 54tsop - MT48LC32M8A2P-75:D TR' online from Digi-Key. Manufactured by Micron Technology Inc (VA). Digi-Key part number 557-1193-1-ND.
Options for Micron Technology Inc Memory Integrated Circuit (ics) SDRAM Tape & Reel (TR) 3 V ~ 3.6 V MT48LC32M8A2TG-75:D TR
Send this link via E-Mail
Help With This Screen
