IC SDRAM 512MBIT 133MHZ 54TSOP - MT48LC32M16A2P-75:C TR
| Digi-Key Part Number | 557-1078-1-ND |
1 25 100 250 500 |
26.12000 20.33200 19.09120 18.43336 17.98486 |
Extended Price
26.12 508.30 1909.12 4608.34 8992.43 |
| Manufacturer Part Number | MT48LC32M16A2P-75:C TR | |||
| Description | IC SDRAM 512MBIT 133MHZ 54TSOP | |||
| Quantity Available | 829 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MT48LC32M16A2P-75:C TR |
| Vendor | Micron Technology Inc (VA) |
| Category | Integrated Circuits (ICs) |
| Memory Type | SDRAM |
| Memory Size | 512M (32Mx16) |
| Speed | 133MHz |
| Interface | Parallel |
| Package / Case | 54-TSOP II |
| Packaging | Cut Tape (CT) |
| Voltage - Supply | 3 V ~ 3.6 V |
| Operating Temperature | 0°C ~ 70°C |
| Format - Memory | RAM |
| Drawing Number | * |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 44mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MT48LC32M16A2P 75:C TR MT48LC32M16A2P75:C TR 557 1078 1 ND 55710781ND 557-1078-1 |
MT48LC32M16A2P-75:C TR Specification Sheet
IC SDRAM 512MBIT 133MHZ 54TSOP - MT48LC32M16A2P-75:C TR (557-1078-1-ND)
Related parts :IC SDRAM 512MBIT 133MHZ 54TSOP - MT48LC32M16A2P-75:C TR
Order 'ic sdram 512mbit 133mhz 54tsop - MT48LC32M16A2P-75:C TR' online from Digi-Key. Manufactured by Micron Technology Inc (VA). Digi-Key part number 557-1078-1-ND.
IC SDRAM 512MBIT 133MHZ 54TSOP - MT48LC32M16A2P-75 IT:C TR
Order 'ic sdram 512mbit 133mhz 54tsop - MT48LC32M16A2P-75 IT:C TR' online from Digi-Key. Manufactured by Micron Technology Inc (VA). Digi-Key part number 557-1077-1-ND.
IC SDRAM 512MBIT 133MHZ 54TSOP - MT48LC32M16A2TG-75:C TR
Order 'ic sdram 512mbit 133mhz 54tsop - MT48LC32M16A2TG-75:C TR' online from Digi-Key. Manufactured by Micron Technology Inc (VA). Digi-Key part number 557-1080-1-ND.
IC SDRAM 512MBIT 133MHZ 54TSOP - MT48LC32M16A2TG-75 IT:C TR
Order 'ic sdram 512mbit 133mhz 54tsop - MT48LC32M16A2TG-75 IT:C TR' online from Digi-Key. Manufactured by Micron Technology Inc (VA). Digi-Key part number 557-1079-1-ND.
IC SDRAM 128MBIT 133MHZ 54TSOP - MT48LC8M16A2P-75 IT:G TR
Order 'ic sdram 128mbit 133mhz 54tsop - MT48LC8M16A2P-75 IT:G TR' online from Digi-Key. Manufactured by Micron Technology Inc (VA). Digi-Key part number 557-1099-1-ND.
IC SDRAM 128MBIT 133MHZ 54TSOP - MT48LC8M16A2P-7E:G TR
Order 'ic sdram 128mbit 133mhz 54tsop - MT48LC8M16A2P-7E:G TR' online from Digi-Key. Manufactured by Micron Technology Inc. Digi-Key part number 557-1100-2-ND.
IC DDR SDRAM 512MBIT 6NS 66TSOP - MT46V64M8P-6T:F TR
Order 'ic ddr sdram 512mbit 6ns 66tsop - MT46V64M8P-6T:F TR' online from Digi-Key. Manufactured by Micron Technology Inc. Digi-Key part number 557-1176-2-ND.
IC SDRAM 128MBIT 167MHZ 86TSOP - MT48LC4M32B2P-6:G TR
Order 'ic sdram 128mbit 167mhz 86tsop - MT48LC4M32B2P-6:G TR' online from Digi-Key. Manufactured by Micron Technology Inc. Digi-Key part number 557-1196-2-ND.
IC DDR SDRAM 256MBIT 6NS 66TSOP - MT46V16M16TG-6T:F TR
Order 'ic ddr sdram 256mbit 6ns 66tsop - MT46V16M16TG-6T:F TR' online from Digi-Key. Manufactured by Micron Technology Inc. Digi-Key part number 557-1020-2-ND.
IC SDRAM 128MBIT 143MHZ 86TSOP - MT48LC4M32B2P-7 IT:G TR
Order 'ic sdram 128mbit 143mhz 86tsop - MT48LC4M32B2P-7 IT:G TR' online from Digi-Key. Manufactured by Micron Technology Inc. Digi-Key part number 557-1197-2-ND.
IC COMP SNGL HI-SPEED LP SOT23-6 - MAX998EUT+T
Order 'ic comp sngl hi-speed lp sot23-6 - MAX998EUT+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX998EUT+TTR-ND.
IC COMP BEYOND-THE-RAILS SOT23-5 - MAX999EUK+T
Order 'ic comp beyond-the-rails sot23-5 - MAX999EUK+T' online from Digi-Key. Manufactured by Maxim Integrated Products (VA). Digi-Key part number MAX999EUK+TCT-ND.
IC LOGARITHM CONV 100DB 16-LFCSP - AD8305ACP-R2
Order 'ic logarithm conv 100db 16-lfcsp - AD8305ACP-R2' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8305ACP-R2TR-ND.
IC OPAMP GP R-R 3MHZ DUAL 8SOIC - TLV2372IDR
Order 'ic opamp gp r-r 3mhz dual 8soic - TLV2372IDR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-10528-2-ND.
IC OPAMP GP R-R 3MHZ QUAD 14SOIC - TLV2374IDR
Order 'ic opamp gp r-r 3mhz quad 14soic - TLV2374IDR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-11967-2-ND.
Send this link via E-Mail
Help With This Screen
