Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

IC DDR SDRAM 512MB 66-TSOP - MT46V64M8TG-6T:D - Integrated Circuits (ICs)

Digi-Key Part Number 557-1039-2-ND
Price Break
1000
5000
Unit Price
7.78100
7.38200
Extended Price
7781.00
36910.00
Manufacturer Part NumberMT46V64M8TG-6T:D
DescriptionIC DDR SDRAM 512MB 66-TSOP
Quantity Available 0
All prices are in USD

Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes

Technical/Catalog InformationMT46V64M8TG-6T:D
VendorMicron Technology Inc
CategoryIntegrated Circuits (ICs)
Memory TypeDDR SDRAM
Memory Size512M (64M x 8)
Speed6nS
InterfaceParallel
Package / Case66-TSOP
PackagingTape & Reel (TR)
Voltage - Supply2.3 V ~ 2.7 V
Operating Temperature0°C ~ 70°C
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names MT46V64M8TG 6T:D
MT46V64M8TG6T:D
557 1039 2 ND
55710392ND
557-1039-2

MT46V64M8TG-6T:D Specification Sheet

Image of IC DDR SDRAM 512MB 66-TSOP - MT46V64M8TG-6T:D

IC DDR SDRAM 512MB 66-TSOP - MT46V64M8TG-6T:D (557-1039-2-ND) - Integrated Circuits (ICs)

Related parts Integrated Circuits (ICs) :
IC DDR SDRAM 512MB 66-TSOP - MT46V64M8TG-6T IT:D
 Order 'ic ddr sdram 512mb 66-tsop - MT46V64M8TG-6T IT:D' online from Digi-Key. Manufactured by Micron Technology Inc (VA). Digi-Key part number 557-1038-1-ND.
IC DDR SDRAM 512MB 66-TSOP - MT46V64M8TG-6T IT:D
 Order 'ic ddr sdram 512mb 66-tsop - MT46V64M8TG-6T IT:D' online from Digi-Key. Manufactured by Micron Technology Inc. Digi-Key part number 557-1038-2-ND.
IC DDR SDRAM 512MB 66-TSOP - MT46V64M8TG-6T:D
 Order 'ic ddr sdram 512mb 66-tsop - MT46V64M8TG-6T:D' online from Digi-Key. Manufactured by Micron Technology Inc (VA). Digi-Key part number 557-1039-1-ND.
IC DDR SDRAM 512MB 66-TSOP - MT46V64M8TG-6T:D
 Order 'ic ddr sdram 512mb 66-tsop - MT46V64M8TG-6T:D' online from Digi-Key. Manufactured by Micron Technology Inc. Digi-Key part number 557-1039-2-ND.
IC DDR SDRAM 512MB 66-TSOP - MT46V64M8TG-6T:F TR
 Order 'ic ddr sdram 512mb 66-tsop - MT46V64M8TG-6T:F TR' online from Digi-Key. Manufactured by Micron Technology Inc. Digi-Key part number MT46V64M8TG-6T:F TR-ND.
IC DDR SDRAM 512MB 66-TSOP - MT46V64M8TG-6T IT:F TR
 Order 'ic ddr sdram 512mb 66-tsop - MT46V64M8TG-6T IT:F TR' online from Digi-Key. Manufactured by Micron Technology Inc. Digi-Key part number MT46V64M8TG-6T IT:F TR-ND.
IC DDR SDRAM 512MB 66-TSOP - MT46V64M8TG-6T L:F
 Order 'ic ddr sdram 512mb 66-tsop - MT46V64M8TG-6T L:F' online from Digi-Key. Manufactured by Micron Technology Inc. Digi-Key part number MT46V64M8TG-6T L:F-ND.
IC DDR SDRAM 512MB 66-TSOP - MT46V64M8TG-6T L:F TR
 Order 'ic ddr sdram 512mb 66-tsop - MT46V64M8TG-6T L:F TR' online from Digi-Key. Manufactured by Micron Technology Inc. Digi-Key part number MT46V64M8TG-6T L:F TR-ND.
IC DDR SDRAM 512MB 66-TSOP - MT46V128M4TG-6T:D TR
 Order 'ic ddr sdram 512mb 66-tsop - MT46V128M4TG-6T:D TR' online from Digi-Key. Manufactured by Micron Technology Inc (VA). Digi-Key part number 557-1014-1-ND.
IC DDR SDRAM 512MB 66-TSOP - MT46V128M4TG-6T:D TR
 Order 'ic ddr sdram 512mb 66-tsop - MT46V128M4TG-6T:D TR' online from Digi-Key. Manufactured by Micron Technology Inc. Digi-Key part number 557-1014-2-ND.
IC DDR SDRAM 512MB 66-TSOP - MT46V64M8TG-5B:D TR
 Order 'ic ddr sdram 512mb 66-tsop - MT46V64M8TG-5B:D TR' online from Digi-Key. Manufactured by Micron Technology Inc (VA). Digi-Key part number 557-1037-1-ND.
IC DDR SDRAM 512MB 66-TSOP - MT46V64M8TG-5B:D TR
 Order 'ic ddr sdram 512mb 66-tsop - MT46V64M8TG-5B:D TR' online from Digi-Key. Manufactured by Micron Technology Inc. Digi-Key part number 557-1037-2-ND.
IC DDR SDRAM 512MB 66-TSOP - MT46V64M8TG-75 L:D TR
 Order 'ic ddr sdram 512mb 66-tsop - MT46V64M8TG-75 L:D TR' online from Digi-Key. Manufactured by Micron Technology Inc. Digi-Key part number 557-1040-2-ND.
IC DDR SDRAM 512MB 66-TSOP - MT46V64M8P-6T:F TR
 Order 'ic ddr sdram 512mb 66-tsop - MT46V64M8P-6T:F TR' online from Digi-Key. Manufactured by Micron Technology Inc (VA). Digi-Key part number 557-1176-1-ND.
IC DDR SDRAM 512MB 66-TSOP - MT46V64M8P-6T:F TR
 Order 'ic ddr sdram 512mb 66-tsop - MT46V64M8P-6T:F TR' online from Digi-Key. Manufactured by Micron Technology Inc. Digi-Key part number 557-1176-2-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: IC DDR SDRAM 512MB 66-TSOP - MT46V64M8TG-6T:D Next: IC DDR SDRAM 512MB 66-TSOP - MT46V64M8TG-6T:F TR