IC DDR SDRAM 512MB 66-TSOP - MT46V64M8TG-6T:D
| Digi-Key Part Number | 557-1039-1-ND |
1 25 100 250 500 |
11.31000 8.97760 8.31250 8.14624 7.98000 |
Extended Price
11.31 224.44 831.25 2036.56 3990.00 |
| Manufacturer Part Number | MT46V64M8TG-6T:D | |||
| Description | IC DDR SDRAM 512MB 66-TSOP | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | MT46V64M8TG-6T:D |
| Vendor | Micron Technology Inc (VA) |
| Category | Integrated Circuits (ICs) |
| Memory Type | DDR SDRAM |
| Memory Size | 512M (64M x 8) |
| Speed | 6nS |
| Interface | Parallel |
| Package / Case | 66-TSOP |
| Packaging | Cut Tape (CT) |
| Voltage - Supply | 2.3 V ~ 2.7 V |
| Operating Temperature | 0°C ~ 70°C |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
MT46V64M8TG 6T:D MT46V64M8TG6T:D 557 1039 1 ND 55710391ND 557-1039-1 |
MT46V64M8TG-6T:D Specification Sheet
IC DDR SDRAM 512MB 66-TSOP - MT46V64M8TG-6T:D (557-1039-1-ND)
Related parts:IC DDR SDRAM 512MB 66-TSOP - MT46V64M8TG-6T IT:D
Order 'ic ddr sdram 512mb 66-tsop - MT46V64M8TG-6T IT:D' online from Digi-Key. Manufactured by Micron Technology Inc (VA). Digi-Key part number 557-1038-1-ND.
IC DDR SDRAM 512MB 66-TSOP - MT46V64M8TG-6T IT:D
Order 'ic ddr sdram 512mb 66-tsop - MT46V64M8TG-6T IT:D' online from Digi-Key. Manufactured by Micron Technology Inc. Digi-Key part number 557-1038-2-ND.
IC DDR SDRAM 512MB 66-TSOP - MT46V64M8TG-6T:D
Order 'ic ddr sdram 512mb 66-tsop - MT46V64M8TG-6T:D' online from Digi-Key. Manufactured by Micron Technology Inc (VA). Digi-Key part number 557-1039-1-ND.
IC DDR SDRAM 512MB 66-TSOP - MT46V64M8TG-6T:D
Order 'ic ddr sdram 512mb 66-tsop - MT46V64M8TG-6T:D' online from Digi-Key. Manufactured by Micron Technology Inc. Digi-Key part number 557-1039-2-ND.
IC DDR SDRAM 512MB 66-TSOP - MT46V64M8TG-6T:F TR
Order 'ic ddr sdram 512mb 66-tsop - MT46V64M8TG-6T:F TR' online from Digi-Key. Manufactured by Micron Technology Inc. Digi-Key part number MT46V64M8TG-6T:F TR-ND.
IC DDR SDRAM 512MB 66-TSOP - MT46V64M8TG-6T IT:F TR
Order 'ic ddr sdram 512mb 66-tsop - MT46V64M8TG-6T IT:F TR' online from Digi-Key. Manufactured by Micron Technology Inc. Digi-Key part number MT46V64M8TG-6T IT:F TR-ND.
IC DDR SDRAM 512MB 66-TSOP - MT46V64M8TG-6T L:F
Order 'ic ddr sdram 512mb 66-tsop - MT46V64M8TG-6T L:F' online from Digi-Key. Manufactured by Micron Technology Inc. Digi-Key part number MT46V64M8TG-6T L:F-ND.
IC DDR SDRAM 512MB 66-TSOP - MT46V64M8TG-6T L:F TR
Order 'ic ddr sdram 512mb 66-tsop - MT46V64M8TG-6T L:F TR' online from Digi-Key. Manufactured by Micron Technology Inc. Digi-Key part number MT46V64M8TG-6T L:F TR-ND.
IC DDR SDRAM 512MB 66-TSOP - MT46V128M4TG-6T:D TR
Order 'ic ddr sdram 512mb 66-tsop - MT46V128M4TG-6T:D TR' online from Digi-Key. Manufactured by Micron Technology Inc (VA). Digi-Key part number 557-1014-1-ND.
IC DDR SDRAM 512MB 66-TSOP - MT46V128M4TG-6T:D TR
Order 'ic ddr sdram 512mb 66-tsop - MT46V128M4TG-6T:D TR' online from Digi-Key. Manufactured by Micron Technology Inc. Digi-Key part number 557-1014-2-ND.
IC DDR SDRAM 512MB 66-TSOP - MT46V64M8TG-5B:D TR
Order 'ic ddr sdram 512mb 66-tsop - MT46V64M8TG-5B:D TR' online from Digi-Key. Manufactured by Micron Technology Inc (VA). Digi-Key part number 557-1037-1-ND.
IC DDR SDRAM 512MB 66-TSOP - MT46V64M8TG-5B:D TR
Order 'ic ddr sdram 512mb 66-tsop - MT46V64M8TG-5B:D TR' online from Digi-Key. Manufactured by Micron Technology Inc. Digi-Key part number 557-1037-2-ND.
IC DDR SDRAM 512MB 66-TSOP - MT46V64M8TG-75 L:D TR
Order 'ic ddr sdram 512mb 66-tsop - MT46V64M8TG-75 L:D TR' online from Digi-Key. Manufactured by Micron Technology Inc. Digi-Key part number 557-1040-2-ND.
IC DDR SDRAM 512MB 66-TSOP - MT46V64M8P-6T:F TR
Order 'ic ddr sdram 512mb 66-tsop - MT46V64M8P-6T:F TR' online from Digi-Key. Manufactured by Micron Technology Inc (VA). Digi-Key part number 557-1176-1-ND.
IC DDR SDRAM 512MB 66-TSOP - MT46V64M8P-6T:F TR
Order 'ic ddr sdram 512mb 66-tsop - MT46V64M8P-6T:F TR' online from Digi-Key. Manufactured by Micron Technology Inc. Digi-Key part number 557-1176-2-ND.
Send this link via E-Mail
Help With This Screen