Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

CAP ELECT 330UF 6.3V HC SMD - EEE-HC0J331P - Capacitors

Digi-Key Part Number PCE3743TR-ND
Price Break
500
1000
2500
5000
Unit Price
.20400
.19000
.17700
.16600
Extended Price
102.00
190.00
442.50
830.00
Manufacturer Part NumberEEE-HC0J331P
DescriptionCAP ELECT 330UF 6.3V HC SMD
Quantity Available 1000
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationEEE-HC0J331P
VendorPanasonic - ECG
CategoryCapacitors
Capacitance330µF
ESR (Equivalent Series Resistance)-
FeaturesGeneral Purpose
Lifetime @ Temp.5000 Hrs @ 105°C
Maximum Temperature-40°C ~ 105°C
Size / Dimension*
Lead Spacing-
Surface Mount Land Size*
Mounting TypeSurface Mount
Package / Case0.327" L x 0.327" W x 0.402" H (8.30mm x 8.30mm x 10.20mm)
PackagingTape & Reel (TR)
SeriesHC
Tolerance±20%
Voltage Rating6.3V
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names EEE HC0J331P
EEEHC0J331P
PCE3743TR ND
PCE3743TRND
PCE3743TR

EEE-HC0J331P Specification Sheet

Image of CAP ELECT 330UF 6.3V HC SMD - EEE-HC0J331P

CAP ELECT 330UF 6.3V HC SMD - EEE-HC0J331P (PCE3743TR-ND) - Capacitors

Related parts Capacitors :
CAP ELECT 330UF 6.3V HC SMD - EEE-HC0J331P
 Order 'cap elect 330uf 6.3v hc smd - EEE-HC0J331P' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3743CT-ND.
CAP ELECT 330UF 6.3V HC SMD - EEE-HC0J331P
 Order 'cap elect 330uf 6.3v hc smd - EEE-HC0J331P' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3743TR-ND.
CAP ELECT 330UF 6.3V HC SMD - EEE-HC0J331P
 Order 'cap elect 330uf 6.3v hc smd - EEE-HC0J331P' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3743DKR-ND.
CAP ELECT 330UF 25V HC SMD - EEE-HC1E331P
 Order 'cap elect 330uf 25v hc smd - EEE-HC1E331P' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3755CT-ND.
CAP ELECT 330UF 25V HC SMD - EEE-HC1E331P
 Order 'cap elect 330uf 25v hc smd - EEE-HC1E331P' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3755TR-ND.
CAP ELECT 330UF 25V HC SMD - EEE-HC1E331P
 Order 'cap elect 330uf 25v hc smd - EEE-HC1E331P' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3755DKR-ND.
CAP ELECT 330UF 10V TK SMD - EEE-TK1A331UP
 Order 'cap elect 330uf 10v tk smd - EEE-TK1A331UP' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3724CT-ND.
CAP ELECT 330UF 10V TK SMD - EEE-TK1A331UP
 Order 'cap elect 330uf 10v tk smd - EEE-TK1A331UP' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3724TR-ND.
CAP ELECT 330UF 10V TK SMD - EEE-TK1A331P
 Order 'cap elect 330uf 10v tk smd - EEE-TK1A331P' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3725CT-ND.
CAP ELECT 330UF 10V TK SMD - EEE-TK1A331P
 Order 'cap elect 330uf 10v tk smd - EEE-TK1A331P' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3725TR-ND.
CAP ELECT 330UF 16V TK SMD - EEE-TK1C331UP
 Order 'cap elect 330uf 16v tk smd - EEE-TK1C331UP' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3730CT-ND.
CAP ELECT 330UF 16V TK SMD - EEE-TK1C331UP
 Order 'cap elect 330uf 16v tk smd - EEE-TK1C331UP' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3730TR-ND.
CAP ELECT 330UF 25V TK SMD - EEE-TK1E331UP
 Order 'cap elect 330uf 25v tk smd - EEE-TK1E331UP' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3734CT-ND.
CAP ELECT 330UF 25V TK SMD - EEE-TK1E331UP
 Order 'cap elect 330uf 25v tk smd - EEE-TK1E331UP' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3734TR-ND.
CAP ELECT 22UF 6.3V HC SMD - EEE-HC0J220R
 Order 'cap elect 22uf 6.3v hc smd - EEE-HC0J220R' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3739CT-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: CAP ELECT 330UF 6.3V HC SMD - EEE-HC0J331P Next: CAP ELECT 330UF 6.3V HC SMD - EEE-HC0J331P