IC DDR SDRAM 512MB 60-FBGA - MT46V64M8FN-6:D TR - Integrated Circuits (ICs)
| Digi-Key Part Number | 557-1036-2-ND |
1000 5000 |
13.10400 12.76800 |
Extended Price
13104.00 63840.00 |
| Manufacturer Part Number | MT46V64M8FN-6:D TR | |||
| Description | IC DDR SDRAM 512MB 60-FBGA | |||
| Quantity Available | 1000 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | MT46V64M8FN-6:D TR |
| Vendor | Micron Technology Inc |
| Category | Integrated Circuits (ICs) |
| Memory Type | DDR SDRAM |
| Memory Size | 512M (64M x 8) |
| Speed | 6nS |
| Interface | Parallel |
| Package / Case | 60-FBGA |
| Packaging | Tape & Reel (TR) |
| Voltage - Supply | 2.3 V ~ 2.7 V |
| Operating Temperature | 0°C ~ 70°C |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
MT46V64M8FN 6:D TR MT46V64M8FN6:D TR 557 1036 2 ND 55710362ND 557-1036-2 |
MT46V64M8FN-6:D TR Specification Sheet
IC DDR SDRAM 512MB 60-FBGA - MT46V64M8FN-6:D TR (557-1036-2-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC DDR SDRAM 512MB 60-FBGA - MT46V64M8FN-6:D TR
Order 'ic ddr sdram 512mb 60-fbga - MT46V64M8FN-6:D TR' online from Digi-Key. Manufactured by Micron Technology Inc (VA). Digi-Key part number 557-1036-1-ND.
IC DDR SDRAM 512MB 60-FBGA - MT46V64M8FN-6:D TR
Order 'ic ddr sdram 512mb 60-fbga - MT46V64M8FN-6:D TR' online from Digi-Key. Manufactured by Micron Technology Inc. Digi-Key part number 557-1036-2-ND.
IC DDR SDRAM 512MB 60-FBGA - MT46V64M8FN-6:F TR
Order 'ic ddr sdram 512mb 60-fbga - MT46V64M8FN-6:F TR' online from Digi-Key. Manufactured by Micron Technology Inc. Digi-Key part number 557-1410-2-ND.
IC DDR SDRAM 512MB 60-FBGA - MT46V64M8FN-6:F TR
Order 'ic ddr sdram 512mb 60-fbga - MT46V64M8FN-6:F TR' online from Digi-Key. Manufactured by Micron Technology Inc (VA). Digi-Key part number 557-1410-1-ND.
IC DDR SDRAM 512MB 60-FBGA - MT46V64M8FN-6:F TR
Order 'ic ddr sdram 512mb 60-fbga - MT46V64M8FN-6:F TR' online from Digi-Key. Manufactured by Micron Technology Inc (VA). Digi-Key part number 557-1410-6-ND.
IC DDR SDRAM 512MB 60-FBGA - MT46V64M8FN-6 IT:F TR
Order 'ic ddr sdram 512mb 60-fbga - MT46V64M8FN-6 IT:F TR' online from Digi-Key. Manufactured by Micron Technology Inc. Digi-Key part number MT46V64M8FN-6 IT:F TR-ND.
IC DDR SDRAM 512MB 60-FBGA - MT46V128M4FN-6:D TR
Order 'ic ddr sdram 512mb 60-fbga - MT46V128M4FN-6:D TR' online from Digi-Key. Manufactured by Micron Technology Inc (VA). Digi-Key part number 557-1012-1-ND.
IC DDR SDRAM 512MB 60-FBGA - MT46V128M4FN-6:D TR
Order 'ic ddr sdram 512mb 60-fbga - MT46V128M4FN-6:D TR' online from Digi-Key. Manufactured by Micron Technology Inc. Digi-Key part number 557-1012-2-ND.
IC DDR SDRAM 512MB 60-FBGA - MT46V64M8FN-5B:D TR
Order 'ic ddr sdram 512mb 60-fbga - MT46V64M8FN-5B:D TR' online from Digi-Key. Manufactured by Micron Technology Inc (VA). Digi-Key part number 557-1035-1-ND.
IC DDR SDRAM 512MB 60-FBGA - MT46V64M8FN-5B:D TR
Order 'ic ddr sdram 512mb 60-fbga - MT46V64M8FN-5B:D TR' online from Digi-Key. Manufactured by Micron Technology Inc. Digi-Key part number 557-1035-2-ND.
IC DDR SDRAM 512MB 60-FBGA - MT46V64M8BN-6:F TR
Order 'ic ddr sdram 512mb 60-fbga - MT46V64M8BN-6:F TR' online from Digi-Key. Manufactured by Micron Technology Inc (VA). Digi-Key part number 557-1175-1-ND.
IC DDR SDRAM 512MB 60-FBGA - MT46V64M8BN-6:F TR
Order 'ic ddr sdram 512mb 60-fbga - MT46V64M8BN-6:F TR' online from Digi-Key. Manufactured by Micron Technology Inc. Digi-Key part number 557-1175-2-ND.
IC DDR SDRAM 512MB 60-FBGA - MT46V128M4BN-6:F TR
Order 'ic ddr sdram 512mb 60-fbga - MT46V128M4BN-6:F TR' online from Digi-Key. Manufactured by Micron Technology Inc. Digi-Key part number MT46V128M4BN-6:F TR-ND.
IC DDR SDRAM 512MB 60-FBGA - MT46V128M4FN-6:F TR
Order 'ic ddr sdram 512mb 60-fbga - MT46V128M4FN-6:F TR' online from Digi-Key. Manufactured by Micron Technology Inc. Digi-Key part number MT46V128M4FN-6:F TR-ND.
IC DDR SDRAM 512MB 60-FBGA - MT46V32M16BN-6:F TR
Order 'ic ddr sdram 512mb 60-fbga - MT46V32M16BN-6:F TR' online from Digi-Key. Manufactured by Micron Technology Inc. Digi-Key part number 557-1286-2-ND.
Send this link via E-Mail
Help With This Screen