IC DDR SDRAM 256MB 60-FBGA - MT46V32M8FG-5B:G TR
| Digi-Key Part Number | 557-1025-1-ND |
1 25 100 250 500 |
6.86000 5.05400 4.69300 4.51252 4.42226 |
Extended Price
6.86 126.35 469.30 1128.13 2211.13 |
| Manufacturer Part Number | MT46V32M8FG-5B:G TR | |||
| Description | IC DDR SDRAM 256MB 60-FBGA | |||
| Quantity Available | 107 | |||
| All prices are in USD | ||||
Non-Stock
Discontinued item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | MT46V32M8FG-5B:G TR |
| Vendor | Micron Technology Inc (VA) |
| Category | Integrated Circuits (ICs) |
| Memory Type | DDR SDRAM |
| Memory Size | 256M (32M x 8) |
| Speed | 5nS |
| Interface | Parallel |
| Package / Case | 60-FBGA |
| Packaging | Cut Tape (CT) |
| Voltage - Supply | 2.5 V ~ 2.7 V |
| Operating Temperature | 0°C ~ 70°C |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
MT46V32M8FG 5B:G TR MT46V32M8FG5B:G TR 557 1025 1 ND 55710251ND 557-1025-1 |
MT46V32M8FG-5B:G TR Specification Sheet
IC DDR SDRAM 256MB 60-FBGA - MT46V32M8FG-5B:G TR (557-1025-1-ND)
Related parts:IC DDR SDRAM 256MB 60-FBGA - MT46V32M8FG-5B:G TR
Order 'ic ddr sdram 256mb 60-fbga - MT46V32M8FG-5B:G TR' online from Digi-Key. Manufactured by Micron Technology Inc (VA). Digi-Key part number 557-1025-1-ND.
IC DDR SDRAM 256MB 60-FBGA - MT46V32M8FG-5B:G TR
Order 'ic ddr sdram 256mb 60-fbga - MT46V32M8FG-5B:G TR' online from Digi-Key. Manufactured by Micron Technology Inc. Digi-Key part number 557-1025-2-ND.
IC DDR SDRAM 256MB 60-FBGA - MT46V16M16FG-5B:F TR
Order 'ic ddr sdram 256mb 60-fbga - MT46V16M16FG-5B:F TR' online from Digi-Key. Manufactured by Micron Technology Inc (VA). Digi-Key part number 557-1015-1-ND.
IC DDR SDRAM 256MB 60-FBGA - MT46V16M16FG-5B:F TR
Order 'ic ddr sdram 256mb 60-fbga - MT46V16M16FG-5B:F TR' online from Digi-Key. Manufactured by Micron Technology Inc. Digi-Key part number 557-1015-2-ND.
IC DDR SDRAM 256MB 60-FBGA - MT46V32M8FG-6:G TR
Order 'ic ddr sdram 256mb 60-fbga - MT46V32M8FG-6:G TR' online from Digi-Key. Manufactured by Micron Technology Inc (VA). Digi-Key part number 557-1026-1-ND.
IC DDR SDRAM 256MB 60-FBGA - MT46V32M8FG-6:G TR
Order 'ic ddr sdram 256mb 60-fbga - MT46V32M8FG-6:G TR' online from Digi-Key. Manufactured by Micron Technology Inc. Digi-Key part number 557-1026-2-ND.
IC DDR SDRAM 256MB 60-FBGA - MT46V64M4FG-5B:G TR
Order 'ic ddr sdram 256mb 60-fbga - MT46V64M4FG-5B:G TR' online from Digi-Key. Manufactured by Micron Technology Inc (VA). Digi-Key part number 557-1031-1-ND.
IC DDR SDRAM 256MB 60-FBGA - MT46V64M4FG-5B:G TR
Order 'ic ddr sdram 256mb 60-fbga - MT46V64M4FG-5B:G TR' online from Digi-Key. Manufactured by Micron Technology Inc. Digi-Key part number 557-1031-2-ND.
IC DDR SDRAM 256MB 60-FBGA - MT46V16M16BG-5B:F TR
Order 'ic ddr sdram 256mb 60-fbga - MT46V16M16BG-5B:F TR' online from Digi-Key. Manufactured by Micron Technology Inc (VA). Digi-Key part number 557-1181-1-ND.
IC DDR SDRAM 256MB 60-FBGA - MT46V16M16BG-5B:F TR
Order 'ic ddr sdram 256mb 60-fbga - MT46V16M16BG-5B:F TR' online from Digi-Key. Manufactured by Micron Technology Inc. Digi-Key part number 557-1181-2-ND.
IC DDR SDRAM 256MB 60-FBGA - MT46V16M16FG-5B:F TR
Order 'ic ddr sdram 256mb 60-fbga - MT46V16M16FG-5B:F TR' online from Digi-Key. Manufactured by Micron Technology Inc (VA). Digi-Key part number 557-1015-6-ND.
IC DDR SDRAM 256MB 60-FBGA - MT46V16M16BG-5B:F TR
Order 'ic ddr sdram 256mb 60-fbga - MT46V16M16BG-5B:F TR' online from Digi-Key. Manufactured by Micron Technology Inc (VA). Digi-Key part number 557-1181-6-ND.
IC DDR SDRAM 512MB 60-FBGA - MT46V128M4FN-5B:D TR
Order 'ic ddr sdram 512mb 60-fbga - MT46V128M4FN-5B:D TR' online from Digi-Key. Manufactured by Micron Technology Inc (VA). Digi-Key part number 557-1011-1-ND.
IC DDR SDRAM 512MB 60-FBGA - MT46V128M4FN-5B:D TR
Order 'ic ddr sdram 512mb 60-fbga - MT46V128M4FN-5B:D TR' online from Digi-Key. Manufactured by Micron Technology Inc. Digi-Key part number 557-1011-2-ND.
IC DDR SDRAM 256MB 60-FBGA - MT46V16M16FG-6:F TR
Order 'ic ddr sdram 256mb 60-fbga - MT46V16M16FG-6:F TR' online from Digi-Key. Manufactured by Micron Technology Inc (VA). Digi-Key part number 557-1016-1-ND.
Send this link via E-Mail
Help With This Screen