IC DDR SDRAM 256MB 66-TSOP - MT46V16M16TG-5B:F TR
| Digi-Key Part Number | 557-1017-1-ND |
1 25 100 250 500 |
10.06000 6.80200 6.46000 6.06576 5.85676 |
Extended Price
10.06 170.05 646.00 1516.44 2928.38 |
| Manufacturer Part Number | MT46V16M16TG-5B:F TR | |||
| Description | IC DDR SDRAM 256MB 66-TSOP | |||
| Quantity Available | 668 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | MT46V16M16TG-5B:F TR |
| Vendor | Micron Technology Inc (VA) |
| Category | Integrated Circuits (ICs) |
| Memory Type | DDR SDRAM |
| Memory Size | 256M (16Mx16) |
| Speed | 5nS |
| Interface | Parallel |
| Package / Case | 66-TSOP |
| Packaging | Cut Tape (CT) |
| Voltage - Supply | 2.5 V ~ 2.7 V |
| Operating Temperature | 0°C ~ 70°C |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
MT46V16M16TG 5B:F TR MT46V16M16TG5B:F TR 557 1017 1 ND 55710171ND 557-1017-1 |
MT46V16M16TG-5B:F TR Specification Sheet
IC DDR SDRAM 256MB 66-TSOP - MT46V16M16TG-5B:F TR (557-1017-1-ND)
Related parts:IC DDR SDRAM 256MB 66-TSOP - MT46V16M16TG-5B:F TR
Order 'ic ddr sdram 256mb 66-tsop - MT46V16M16TG-5B:F TR' online from Digi-Key. Manufactured by Micron Technology Inc (VA). Digi-Key part number 557-1017-1-ND.
IC DDR SDRAM 256MB 66-TSOP - MT46V16M16TG-5B:F TR
Order 'ic ddr sdram 256mb 66-tsop - MT46V16M16TG-5B:F TR' online from Digi-Key. Manufactured by Micron Technology Inc. Digi-Key part number 557-1017-2-ND.
IC DDR SDRAM 256MB 66-TSOP - MT46V16M16TG-5B:F TR
Order 'ic ddr sdram 256mb 66-tsop - MT46V16M16TG-5B:F TR' online from Digi-Key. Manufactured by Micron Technology Inc (VA). Digi-Key part number 557-1017-6-ND.
IC DDR SDRAM 256MB 66-TSOP - MT46V16M16TG-6T:F TR
Order 'ic ddr sdram 256mb 66-tsop - MT46V16M16TG-6T:F TR' online from Digi-Key. Manufactured by Micron Technology Inc (VA). Digi-Key part number 557-1020-1-ND.
IC DDR SDRAM 256MB 66-TSOP - MT46V16M16TG-6T:F TR
Order 'ic ddr sdram 256mb 66-tsop - MT46V16M16TG-6T:F TR' online from Digi-Key. Manufactured by Micron Technology Inc. Digi-Key part number 557-1020-2-ND.
IC DDR SDRAM 256MB 66-TSOP - MT46V32M8TG-5B:G TR
Order 'ic ddr sdram 256mb 66-tsop - MT46V32M8TG-5B:G TR' online from Digi-Key. Manufactured by Micron Technology Inc (VA). Digi-Key part number 557-1027-1-ND.
IC DDR SDRAM 256MB 66-TSOP - MT46V32M8TG-5B:G TR
Order 'ic ddr sdram 256mb 66-tsop - MT46V32M8TG-5B:G TR' online from Digi-Key. Manufactured by Micron Technology Inc. Digi-Key part number 557-1027-2-ND.
IC DDR SDRAM 256MB 66-TSOP - MT46V64M4TG-5B:G TR
Order 'ic ddr sdram 256mb 66-tsop - MT46V64M4TG-5B:G TR' online from Digi-Key. Manufactured by Micron Technology Inc (VA). Digi-Key part number 557-1033-1-ND.
IC DDR SDRAM 256MB 66-TSOP - MT46V64M4TG-5B:G TR
Order 'ic ddr sdram 256mb 66-tsop - MT46V64M4TG-5B:G TR' online from Digi-Key. Manufactured by Micron Technology Inc. Digi-Key part number 557-1033-2-ND.
IC DDR SDRAM 256MB 66-TSOP - MT46V16M16P-5B:F TR
Order 'ic ddr sdram 256mb 66-tsop - MT46V16M16P-5B:F TR' online from Digi-Key. Manufactured by Micron Technology Inc (VA). Digi-Key part number 557-1183-1-ND.
IC DDR SDRAM 256MB 66-TSOP - MT46V16M16P-5B:F TR
Order 'ic ddr sdram 256mb 66-tsop - MT46V16M16P-5B:F TR' online from Digi-Key. Manufactured by Micron Technology Inc. Digi-Key part number 557-1183-2-ND.
IC DDR SDRAM 256MB 66-TSOP - MT46V64M4P-5B:G TR
Order 'ic ddr sdram 256mb 66-tsop - MT46V64M4P-5B:G TR' online from Digi-Key. Manufactured by Micron Technology Inc. Digi-Key part number MT46V64M4P-5B:G TR-ND.
IC DDR SDRAM 256MB 66-TSOP - MT46V16M16TG-6T:F TR
Order 'ic ddr sdram 256mb 66-tsop - MT46V16M16TG-6T:F TR' online from Digi-Key. Manufactured by Micron Technology Inc (VA). Digi-Key part number 557-1020-6-ND.
IC DDR SDRAM 256MB 66-TSOP - MT46V16M16P-5B:F TR
Order 'ic ddr sdram 256mb 66-tsop - MT46V16M16P-5B:F TR' online from Digi-Key. Manufactured by Micron Technology Inc (VA). Digi-Key part number 557-1183-6-ND.
IC DDR SDRAM 256MB 66-TSOP - MT46V16M16TG-6T IT:F TR
Order 'ic ddr sdram 256mb 66-tsop - MT46V16M16TG-6T IT:F TR' online from Digi-Key. Manufactured by Micron Technology Inc (VA). Digi-Key part number 557-1018-1-ND.
Send this link via E-Mail
Help With This Screen