Altera Configuration Prom For Fpgas' Integrated Circuit (ics) In System Programmable Tube 3 V ~ 3.6 V, 4.5 V ~ 5.5 V EPC2LI20N
IC CONFIG DEVICE 1.6MBIT 20-PLCC - EPC2LI20N - Integrated Circuits (ICs)
| Digi-Key Part Number | 544-1650-ND |
1 |
45.00000 |
Extended Price
45.00 |
| Manufacturer Part Number | EPC2LI20N | |||
| Description | IC CONFIG DEVICE 1.6MBIT 20-PLCC | |||
| Quantity Available | 198 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | EPC2LI20N |
| Vendor | Altera |
| Category | Integrated Circuits (ICs) |
| Programmable Type | In System Programmable |
| Memory Size | 1.6Mb |
| Package / Case | 20-PLCC |
| Packaging | Tube |
| Voltage - Supply | 3 V ~ 3.6 V, 4.5 V ~ 5.5 V |
| Operating Temperature | -40°C ~ 85°C |
| Drawing Number | 544; DS-20PLCC05-2.0; L; 20 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
EPC2LI20N EPC2LI20N 544 1650 ND 5441650ND 544-1650 |
EPC2LI20N Specification Sheet
IC CONFIG DEVICE 1.6MBIT 20-PLCC - EPC2LI20N (544-1650-ND) - Integrated Circuits (ICs)
Related parts Altera Configuration Prom For Fpgas' Integrated Circuit (ics) In System Programmable Tube 3 V ~ 3.6 V, 4.5 V ~ 5.5 V EPC2LI20NAltera Configuration Prom For Fpgas' Integrated Circuit (ics) In System Programmable Tube 3 V ~ 3.6 V, 4.5 V ~ 5.5 V EPC2LI20N
Order 'ic config device 1.6mbit 20-plcc - EPC2LI20N' online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-1650-ND.
Altera Configuration Prom For Fpgas' Integrated Circuit (ics) In System Programmable Tube 3 V ~ 3.6 V, 4.75 V ~ 5.25 V EPC2LC20
Order 'ic config device 1.6mbit 20-plcc - EPC2LC20' online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-1233-5-ND.
Altera Configuration Prom For Fpgas' Integrated Circuit (ics) In System Programmable Tube 3 V ~ 3.6 V, 4.5 V ~ 5.5 V EPC2LI20
Order 'ic config device 1.6mbit 20-plcc - EPC2LI20' online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-1234-5-ND.
Altera Configuration Prom For Fpgas' Integrated Circuit (ics) In System Programmable Tube 3 V ~ 3.6 V, 4.75 V ~ 5.25 V EPC2LC20N
Order 'ic config device 1.6mbit 20-plcc - EPC2LC20N' online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-1376-5-ND.
Altera Configuration Prom For Fpgas' Integrated Circuit (ics) OTP Tube 3 V ~ 3.6 V, 4.75 V ~ 5.25 V EPC1441LC20
Order 'ic config device 400kbit 20-plcc - EPC1441LC20' online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-1223-5-ND.
Altera Configuration Prom For Fpgas' Integrated Circuit (ics) OTP Tube 3 V ~ 3.6 V, 4.75 V ~ 5.25 V EPC1LC20
Order 'ic config device 1mbit 20-plcc - EPC1LC20' online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-1229-5-ND.
Altera Configuration Prom For Fpgas' Integrated Circuit (ics) OTP Tube 3 V ~ 3.6 V, 4.5 V ~ 5.5 V EPC1LI20
Order 'ic config device 1mbit 20-plcc - EPC1LI20' online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-1230-5-ND.
Altera Configuration Prom For Fpgas' Integrated Circuit (ics) OTP Tube 4.5 V ~ 5.5 V EPC1064LI20
Order 'ic config device 65kbit 20-plcc - EPC1064LI20' online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-1367-5-ND.
Altera Configuration Prom For Fpgas' Integrated Circuit (ics) OTP Tube 4.5 V ~ 5.5 V EPC1213LI20
Order 'ic config device 212kbit 20-plcc - EPC1213LI20' online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-1369-5-ND.
Altera Configuration Prom For Fpgas' Integrated Circuit (ics) OTP Tube 3 V ~ 3.6 V, 4.75 V ~ 5.25 V EPC1441LC20N
Order 'ic config device 440kbit 20-plcc - EPC1441LC20N' online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-1371-5-ND.
Altera Configuration Prom For Fpgas' Integrated Circuit (ics) OTP Tube 3 V ~ 3.6 V, 4.5 V ~ 5.5 V EPC1LI20N
Order 'ic config device 1mbit 20-plcc - EPC1LI20N' online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-1651-ND.
Altera Configuration Prom For Fpgas' Integrated Circuit (ics) OTP Tube 3 V ~ 3.6 V, 4.75 V ~ 5.25 V EPC1LC20N
Order 'ic config device 1mbit 20-plcc - EPC1LC20N' online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-1934-5-ND.
Altera Configuration Prom For Fpgas' Integrated Circuit (ics) OTP Tube 4.75 V ~ 5.25 V EPC1213LC20
Order 'ic config device 212kbit 20-plcc - EPC1213LC20' online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-2188-5-ND.
Surface (SMD, SMT) Amplifiers, Buffers, Comparator Ics, Integrated Circuits, Semiconductor Analog Devices Inc. 20-PLCC AD585JP-REEL7
Order 'ic prec sample/hold amp 20-plcc - AD585JP-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD585JP-REEL7-ND.
Surface (SMD, SMT) Converters, Adcs, Dacs, Codec Ics, Integrated Circuits, Semiconductor Analog Devices Inc. 20-PLCC AD7226KP-REEL
Order 'ic dac 8bit quad w/amp 20-plcc - AD7226KP-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7226KP-REEL-ND.
Options for Altera Configuration Prom For Fpgas' Integrated Circuit (ics) In System Programmable Tube 3 V ~ 3.6 V, 4.5 V ~ 5.5 V EPC2LI20N
Send this link via E-Mail
Help With This Screen
