IC CONFIG DEVICE 64MBIT 16-SOIC - EPCS64SI16N
| Digi-Key Part Number | 544-1380-5-ND |
1 |
32.50000 |
Extended Price
32.50 |
| Manufacturer Part Number | EPCS64SI16N | |||
| Description | IC CONFIG DEVICE 64MBIT 16-SOIC | |||
| Quantity Available | 596 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | EPCS64SI16N |
| Vendor | Altera |
| Category | Integrated Circuits (ICs) |
| Programmable Type | In System Programmable |
| Memory Size | 64Mb |
| Package / Case | 16-SOIC (7.5mm Width) |
| Packaging | Tube |
| Voltage - Supply | 3 V ~ 3.6 V |
| Operating Temperature | -40°C ~ 85°C |
| Drawing Number | 544; DS-16SOIC05-2.0; S; 16 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
EPCS64SI16N EPCS64SI16N 544 1380 5 ND 54413805ND 544-1380-5 |
EPCS64SI16N Specification Sheet
IC CONFIG DEVICE 64MBIT 16-SOIC - EPCS64SI16N (544-1380-5-ND)
Related parts :IC CONFIG DEVICE 64MBIT 16-SOIC - EPCS64SI16N
Order 'ic config device 64mbit 16-soic - EPCS64SI16N' online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-1380-5-ND.
IC CONFIG DEVICE 16MBIT 16-SOIC - EPCS16SI16N
Order 'ic config device 16mbit 16-soic - EPCS16SI16N' online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-1240-5-ND.
IC CONFIG DEVICE 4MBIT 8-SOIC - EPCS4SI8N
Order 'ic config device 4mbit 8-soic - EPCS4SI8N' online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-1379-5-ND.
IC DAC SRL 16BIT 16-SOIC - AD421BRZ
Order 'ic dac srl 16bit 16-soic - AD421BRZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD421BRZ-ND.
IC UNIV ACTIVE FILTER 16-SOIC - UAF42AU
Order 'ic univ active filter 16-soic - UAF42AU' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number UAF42AU-ND.
IC PRECISION OP-AMP QUAD 16-SOIC - LT1014DSW
Order 'ic precision op-amp quad 16-soic - LT1014DSW' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LT1014DSW-ND.
IC 2DVR/2RCVR RS232 5V 16-SOIC - MAX232ACSE+
Order 'ic 2dvr/2rcvr rs232 5v 16-soic - MAX232ACSE+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX232ACSE+-ND.
IC TXRX RS232 1MBPS LP 16-SOIC - MAX3232CSE+
Order 'ic txrx rs232 1mbps lp 16-soic - MAX3232CSE+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX3232CSE+-ND.
IC LOGARITHM CONV 100DB 16-LFCSP - AD8305ACP-R2
Order 'ic logarithm conv 100db 16-lfcsp - AD8305ACP-R2' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8305ACP-R2TR-ND.
IC AMP INSTRUMENTATION LP 8-SOIC - AD620BR-REEL7
Order 'ic amp instrumentation lp 8-soic - AD620BR-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number AD620BR-REEL7CT-ND.
IC PREC INSTRUMENT AMP 8-SOIC - AD8221AR
Order 'ic prec instrument amp 8-soic - AD8221AR' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8221AR-ND.
IC ADC 16BIT LC2MOS 20-SOIC - AD7701ARZ
Order 'ic adc 16bit lc2mos 20-soic - AD7701ARZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7701ARZ-ND.
IC ADC 12BIT LC2MOS 8-SOIC - AD7893AR-5
Order 'ic adc 12bit lc2mos 8-soic - AD7893AR-5' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7893AR-5-ND.
IC DSP FIX PT 16-BIT 179-BGA - TMS320VC5509AGHH
Order 'ic dsp fix pt 16-bit 179-bga - TMS320VC5509AGHH' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-16701-ND.
IC TRANSCEIVER RS485 3.3V 8-SOIC - SN65HVD12D
Order 'ic transceiver rs485 3.3v 8-soic - SN65HVD12D' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-12647-5-ND.
Send this link via E-Mail
Help With This Screen
