IC CONFIG DEVICE 1.6MBIT 32-TQFP - EPC2TC32N - Integrated Circuits (ICs)
Altera Configuration Prom For Fpgas' Integrated Circuit (ics) In System Programmable Tray 3 V ~ 3.6 V, 4.75 V ~ 5.25 V EPC2TC32N
| Digi-Key Part Number | 544-1377-ND |
1 |
37.50000 |
Extended Price
37.50 |
| Manufacturer Part Number | EPC2TC32N | |||
| Description | IC CONFIG DEVICE 1.6MBIT 32-TQFP | |||
| Quantity Available | 457 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | EPC2TC32N |
| Vendor | Altera |
| Category | Integrated Circuits (ICs) |
| Programmable Type | In System Programmable |
| Memory Size | 1.6Mb |
| Package / Case | 32-TQFP |
| Packaging | Tray |
| Voltage - Supply | 3 V ~ 3.6 V, 4.75 V ~ 5.25 V |
| Operating Temperature | 0°C ~ 70°C |
| Drawing Number | 544; DS-32TQFP05-2.0; T; 32 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
EPC2TC32N EPC2TC32N 544 1377 ND 5441377ND 544-1377 |
EPC2TC32N Specification Sheet
IC CONFIG DEVICE 1.6MBIT 32-TQFP - EPC2TC32N (544-1377-ND) - Integrated Circuits (ICs)
Related parts Altera Configuration Prom For Fpgas' Integrated Circuit (ics) In System Programmable Tray 3 V ~ 3.6 V, 4.75 V ~ 5.25 V EPC2TC32NIC CONFIG DEVICE 1.6MBIT 32-TQFP - EPC2TC32N
Order 'ic config device 1.6mbit 32-tqfp - EPC2TC32N' online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-1377-ND.
IC CONFIG DEVICE 1.6MBIT 32-TQFP - EPC2TC32
Order 'ic config device 1.6mbit 32-tqfp - EPC2TC32' online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-1235-ND.
IC CONFIG DEVICE 1.6MBIT 32-TQFP - EPC2TI32
Order 'ic config device 1.6mbit 32-tqfp - EPC2TI32' online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-1236-ND.
IC CONFIG DEVICE 1.6MBIT 32-TQFP - EPC2TI32N
Order 'ic config device 1.6mbit 32-tqfp - EPC2TI32N' online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-1648-ND.
IC CONFIG DEVICE 440KBIT 32-TQFP - EPC1441TC32
Order 'ic config device 440kbit 32-tqfp - EPC1441TC32' online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-1372-ND.
IC CONFIG DEVICE 440KBIT 32-TQFP - EPC1441TC32N
Order 'ic config device 440kbit 32-tqfp - EPC1441TC32N' online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-1649-ND.
IC DAC 16BIT QUAD W/VREF 32-TQFP - AD5764CCSUZ-REEL7
Order 'ic dac 16bit quad w/vref 32-tqfp - AD5764CCSUZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD5764CCSUZ-REEL7-ND.
IC TESTER BIT ERROR 3.3V 32-TQFP - DS21372T
Order 'ic tester bit error 3.3v 32-tqfp - DS21372T' online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS21372T-ND.
IC TESTER BIT ERROR 3.3V 32-TQFP - DS21372TN
Order 'ic tester bit error 3.3v 32-tqfp - DS21372TN' online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS21372TN-ND.
IC TESTER BIT ERROR RATE 32-TQFP - DS2172T
Order 'ic tester bit error rate 32-tqfp - DS2172T' online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS2172T-ND.
IC TESTER BIT ERROR RATE 32-TQFP - DS2172TN
Order 'ic tester bit error rate 32-tqfp - DS2172TN' online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS2172TN-ND.
IC SYNC FIFO MEM 1KX9 32-TQFP - CY7C4221V-15AC
Order 'ic sync fifo mem 1kx9 32-tqfp - CY7C4221V-15AC' online from Digi-Key. Manufactured by Cypress Semiconductor. Digi-Key part number 428-1216-ND.
IC DVR LASER DIODE 1GBPS 32-TQFP - MAX3261CCJ
Order 'ic dvr laser diode 1gbps 32-tqfp - MAX3261CCJ' online from Digi-Key. Manufactured by Maxim. Digi-Key part number MAX3261CCJ-ND.
IC CONFIG DEVICE 16MBIT 100-PQFP - EPC16QC100
Order 'ic config device 16mbit 100-pqfp - EPC16QC100' online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-1226-ND.
IC CONFIG DEVICE 16MBIT 100-PQFP - EPC16QI100
Order 'ic config device 16mbit 100-pqfp - EPC16QI100' online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-1227-ND.
Options for Altera Configuration Prom For Fpgas' Integrated Circuit (ics) In System Programmable Tray 3 V ~ 3.6 V, 4.75 V ~ 5.25 V EPC2TC32N
Send this link via E-Mail
Help With This Screen
