IC CONFIG DEVICE 212KBIT 8-DIP - EPC1213PI8
Altera Configuration Prom For Fpgas' Integrated Circuit (ics) OTP Tube 4.5 V ~ 5.5 V EPC1213PI8
| Digi-Key Part Number | 544-1370-5-ND |
1 |
13.25000 |
Extended Price
13.25 |
| Manufacturer Part Number | EPC1213PI8 | |||
| Description | IC CONFIG DEVICE 212KBIT 8-DIP | |||
| Quantity Available | 31 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Altera Configuration Prom For Fpgas' Integrated Circuit (ics) OTP Tube 4.5 V ~ 5.5 V EPC1213PI8
| Technical/Catalog Information | EPC1213PI8 |
| Vendor | Altera |
| Category | Integrated Circuits (ICs) |
| Programmable Type | OTP |
| Memory Size | 212kb |
| Package / Case | 8-DIP (300 mil) |
| Packaging | Tube |
| Voltage - Supply | 4.5 V ~ 5.5 V |
| Operating Temperature | -40°C ~ 85°C |
| Drawing Number | 544; DS-8PDIP05-2.0; P; 8 |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
EPC1213PI8 EPC1213PI8 544 1370 5 ND 54413705ND 544-1370-5 |
EPC1213PI8 Specification Sheet
IC CONFIG DEVICE 212KBIT 8-DIP - EPC1213PI8 (544-1370-5-ND)
Related parts Altera Configuration Prom For Fpgas' Integrated Circuit (ics) OTP Tube 4.5 V ~ 5.5 V EPC1213PI8IC CONFIG DEVICE 212KBIT 8-DIP - EPC1213PI8
Order 'ic config device 212kbit 8-dip - EPC1213PI8' online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-1370-5-ND.
IC CONFIG DEVICE 65KBIT 8-DIP - EPC1064PC8
Order 'ic config device 65kbit 8-dip - EPC1064PC8' online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-1221-5-ND.
IC CONFIG DEVICE 1MBIT 8-DIP - EPC1213PC8
Order 'ic config device 1mbit 8-dip - EPC1213PC8' online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-1222-5-ND.
IC CONFIG DEVICE 400KBIT 8-DIP - EPC1441PC8
Order 'ic config device 400kbit 8-dip - EPC1441PC8' online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-1224-5-ND.
IC CONFIG DEVICE 400KBIT 8-DIP - EPC1441PI8
Order 'ic config device 400kbit 8-dip - EPC1441PI8' online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-1225-5-ND.
IC CONFIG DEVICE 1MBIT 8-DIP - EPC1PC8
Order 'ic config device 1mbit 8-dip - EPC1PC8' online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-1231-5-ND.
IC CONFIG DEVICE 1MBIT 8-DIP - EPC1PI8
Order 'ic config device 1mbit 8-dip - EPC1PI8' online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-1232-5-ND.
IC CONFIG DEVICE 65KBIT 8-DIP - EPC1064PI8
Order 'ic config device 65kbit 8-dip - EPC1064PI8' online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-1368-5-ND.
IC CONFIG DEVICE 1MBIT 8-DIP - EPC1PI8N
Order 'ic config device 1mbit 8-dip - EPC1PI8N' online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-1375-5-ND.
SENSOR IC TOUCH PROG 1CH 8-DIP - QT310-D
Order 'sensor ic touch prog 1ch 8-dip - QT310-D' online from Digi-Key. Manufactured by Atmel. Digi-Key part number 427-1026-ND.
IC AMP MONOLTHC/PHOTOD 8-DIP SMD - OPT101P-J
Order 'ic amp monolthc/photod 8-dip smd - OPT101P-J' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPT101P-J-ND.
IC THERMOMETER/STAT DIG 8-DIP - DS1620
Order 'ic thermometer/stat dig 8-dip - DS1620' online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS1620-ND.
IC THERMOMETER/STAT DIG 8-DIP - DS1620+
Order 'ic thermometer/stat dig 8-dip - DS1620+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DS1620+-ND.
IC THERMOMETER/STAT DIG 8-DIP - DS1621+
Order 'ic thermometer/stat dig 8-dip - DS1621+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DS1621+-ND.
IC THERMOMETER/STAT DIG 8-DIP - DS1621
Order 'ic thermometer/stat dig 8-dip - DS1621' online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS1621-ND.
Options for Altera Configuration Prom For Fpgas' Integrated Circuit (ics) OTP Tube 4.5 V ~ 5.5 V EPC1213PI8
Send this link via E-Mail
Help With This Screen
